m
mm a rm
5;; Now
LN
«ms:
an“ Emmwm 771‘ mm w».
7' 7min“ w Iwrnrrrr73/ m. .g
wnrrfiwnrrrww «4‘» mm
m mm .m c aancig‘ m».
Mm mm mu mm,» M
u» mam mu) mm mm, W,
7/9risz awn-(”mm \
"14(qu m Elna-(u W mm; w
semiLEcV H m) caaaacraancm vw
» m' m V'Emu‘nxm- v m
A mnmmv WE my v . auzmw <5 «5511“="" lmsz="" n="" .:zz="" mzv‘wa‘="" cw="" m="" u="" m="" m="" ,="" w;="" w="" w,="" mum="" um="" 1;="" ”wm="" war="" lzmm="" r;="" w="" in="" ,="" 0.="" mm="" a.="" ‘wzwmi="" my="" kw“="" imam="" ”g="" wm="" r="" 5e="" cenemnes="" myhn="" m;="" m="" mm="" mm="" 2="" msnm="" cwrmsm="" sss:="" u'ivzusxcosmt="" mamng="" .emgm="" mw="" w;="" mzr="" mm="" 7;="" ,="" .="" mm="" mwxsiu="" mg-="" mu="" m="" ng-="" u="" \="" vlanzv="" 1mm="" fix="" my="" mm:="" m="" ,m="" r="" ,1.="" a="" m="" w="" f="" ”t="" w="" 'm="" 122="" am="" m="" w="" mm.="" 5mm:="" hum;="" anmw="" mu.="" sww="" munmn="" .7="" mm.="" mm="" my:="" m="" am="" h="" mm="" m="" aswns="" mm="" mm="" mm="" ilium:="" mull="" '="" lmnlu:="" huh="" '5'="" l:="" ”use="" y="" m="" h="" v="" mam="" mama:="" x="" mm:="" .nule="" my,="" msgygmu="" wm="" ,="" \="" nw="" c,="" 2h,.emm="" a="" v4)="" 1="" s="" ‘5”="" mm="" wfurcon="" term‘nal="" ,3="" we="" j="" (rihf="" type,="" .1515="" centers="" .71="" m.-="" 3="" ,="" vaa="" ,m="" e="" 3315‘“="" 11‘2“;="" «a="" to="" 20="" awn="" wire="" :="" v41="" ”“immmh="" ,="" w="" ,me="" mulex="" incorporated="" mm="" m:="" m="" mm="" m="" ,_="" in="" mm="" mm;="" 3="" wm="" wm="" mum="" see="" chart="" smasia="" \="" ,="" 0f="" 7="" z="" ww‘ggnqg="" ms="" mm="" mmm="" mmm="" m="" a="" mm.”="" m="" mm="" w="" -="" \,="" ,="" d="" ncquuen="" w="" mum="" a:="" usznmy="" mnzn="" mmssmw="">5>
u) W ‘
w‘ww :Mgus‘om
. . a u a . x t ‘
L‘53‘57lfiv' g‘iag’L““"
ENS. “0. PART NO. ENG NO
C‘BT BBZBV‘FQCE! 33,75,0‘37 ESSB’A‘F 1
”‘5‘? 68354P909X 08* BED‘B‘E 8838*L‘P3387L
EKBBV‘PBHS‘VL DB’SZVO‘Q BBEBVMP‘BD‘II ’
0875270‘5 EBEEVA‘P‘B‘WIL ‘
0573073024 QSZEVA‘CM
T/BVBOVCZE‘
08* 3‘03
OE’SB’O‘O6
6338*A‘P38‘7L ‘
BBZErfi—“BU
6838*»‘5FHL
‘quEx
‘ TART VAVUEAZTJPED W‘TH ALTER\QTE SECV‘ETRY SEE SHEET ‘
:fifli, EELEEELIiEE‘F‘TéG: v - ‘ ‘F‘cH ’ © JW‘Qfir‘fiE
‘; fl V=£‘ ,u‘ ‘1 TR‘FUREON TERM‘NA‘.
-q i W ERIMP TYPE, .1515 CENTERS
Ed g Vsfl MEL ‘5 TO 20 AWE WIRE
m y W m
I VA.) 5w ‘1'! MDLEX INCORPORATED
"‘ mam \L ,u-«w r m
g DMWHHE AffltuLE SEE CHART SID-6538 ‘7 OF /
ms mm Emu-<5 mmm="" mu="" ‘5="" wnpminwv="" m="" mix="" d="" «mama="" m:="" mu="" um="" i:="" ussn="" my="" mum="" erh‘ss‘w="">5>
Products related to this Datasheet