CRCW0201 e3
www.vishay.com Vishay
Revision: 07-Mar-17 1Document Number: 20052
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Lead (Pb)-free Commodity Thick Film Chip Resistors
FEATURES
• High volume product suitable for commercial
applications
• Pure tin solder contacts on Ni barrier layer
provides compatibility with lead (Pb)-free and
lead containing soldering processes
• Metal glaze on high quality ceramic
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Notes
• These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift increasing over
operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a functional lifetime.
• Power rating depends on the max. temperature at the solder point, the component placement density and the substrate material.
Note
(1) The power dissipation on the resistor generates a temperature rise against the local ambient, depending on the heat flow support of the
printed-circuit board (thermal resistance). The rated dissipation applies only if the permitted film temperature of 155 °C is not exceeded.
STANDARD ELECTRICAL SPECIFICATIONS
MODEL
CASE
SIZE
INCH
CASE
SIZE
METRIC
POWER RATING
P70
W
LIMITING
ELEMENT
VOLTAGE
Umax.
ACRMS/DC
V
TEMPERATURE
COEFFICIENT
ppm/K
TOLERANCE
%
RESISTANCE
RANGE
SERIES
CRCW0201 0201 RR 0603M
0.05 30
± 200
± 0.5
10.0 to 10M
E24; E96
-200 / +400 1.0 to 9.76
± 100
± 1
47.0 to 1M
E24; E96± 200 10.0 to 10M
-200 / +400 1.0 to 9.76
± 200
± 5
10.0 to 10M
E24
-200 / +400 1.0 to 9.1
Zero-Ohm-Resistor: Rmax. = 50 m, Imax. at 70 °C = 1.0 A
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CRCW0201
Rated Dissipation at 70 °C (1) W0.05
Operating Voltage Umax. ACRMS/DC V 30
Insulation Voltage Uins (1 min) V 50
Insulation Resistance > 109
Operating Temperature Range °C -55 to +155
Weight mg 0.17

CRCW0201 e3
www.vishay.com Vishay
Revision: 07-Mar-17 2Document Number: 20052
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters
Note
• No marking for 0201 size.
PART NUMBER AND PRODUCT DESCRIPTION
PART NUMBER: CRCW02011K00FNED
MODEL VALUE TOLERANCE TCR PACKAGING
CRCW0201 R = decimal
K = thousand
M = million
0000 = jumper
D = ± 0.5 %
F = ± 1.0 %
J = ± 5.0 %
Z = jumper
K = ± 100 ppm/K
N = ± 200 ppm/K
X = -200 ppm/K / +400 ppm/K
0 = jumper
ED
EE
EI
PRODUCT DESCRIPTION: CRCW0201 100 1K0 1 % ET7 e3
CRCW0201 100 562R 1 % ET7 e3
MODEL TCR RESISTANCE
VALUE
TOLERANCE
VALUE PACKAGING LEAD (Pb)-FREE
CRCW0201 ± 200 ppm/K
± 100 ppm/K
- 200/+ 400
ppm/K
1R0 = 1
10R = 10
1K0 = 1 k
10K = 10 k
1M0 = 1 M
0R0 = jumper
± 0.5 %
± 1 %
± 5 %
ET7
EF4
ET2
e3 = pure tin
termination finish
PACKAGING
MODEL CODE QUANTITY CARRIER TAPE WIDTH PITCH REEL DIAMETER
CRCW0201
ED = ET7 10 000 Paper tape acc.
to IEC 60068-3
Type I
8 mm 2 mm
180 mm/7"
EI = ET2 20 000 254 mm/10"
EE = EF4 50 000 330 mm/13"
SIZE DIMENSIONS SOLDER PAD DIMENSIONS
INCH METRIC L W H T1 T2 a b l
0201 0603 0.6 ± 0.05 0.3 ± 0.05 0.23 ± 0.05 0.15 ± 0.05 0.10 ± 0.05 0.28 0.43 0.23
C R C W 0 2 0 1 1 K 0 0 F K E D

CRCW0201 e3
www.vishay.com Vishay
Revision: 07-Mar-17 3Document Number: 20052
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DERATING
TEST PROCEDURES AND REQUIREMENTS
EN 60115-1
CLAUSE
IEC
60068-2
TEST
METHOD
TEST
PROCEDURE REQUIREMENTS
PERMISSIBLE CHANGE (R)
Stability for product types:
1 to 10 M
CRCW0201 e3
4.5 - Resistance - ± 0.5 %; ± 1 %; ± 5 %
4.7 - Voltage proof U = 1.4 x Uins; 60 s No flashover or breakdown
4.13 58 (Td) Solderability
Solder bath method;
Sn60Pb40
non activated flux;
(235 ± 5) °C
(2 ± 0.2) s
Good tinning ( 95 % covered)
no visible damage
Solder bath method;
Sn96.5Ag3Cu0.5
non-activated flux;
(245 ± 5) °C
(3 ± 0.3) s
Good tinning ( 95 % covered)
no visible damage
4.8.4.2 - Temperature coefficient (20 / -55 / 20) °C and
(20 / 125 / 20) °C
± 100 ppm/K,
± 200 ppm/K,
-200 ppm/K / +400 ppm/K
4.32 21 (Uu3) Shear (adhesion) 9 N No visible damage
4.33 21 (Uu1) Substrate bending Depth 2 mm; 3 times
No visible damage,
no open circuit in bent position
± (0.5 % R + 0.05 )
4.19 14 (Na) Rapid change
of temperature
30 min. at -55 °C;
30 min. at 125 °C
5 cycles ± (0.5 % R + 0.05 )
1000 cycles ± (1 % R + 0.05 )
4.23 - Climatic sequence: -
± (2 % R + 0.1 )
4.23.2 2 (Ba) Dry heat 125 °C; 16 h
4.23.3 30 (Db) Damp heat, cyclic 55 °C; 90 % RH; 24 h; 1 cycle
4.23.4 1 (Aa) Cold -55 °C; 2 h
4.23.5 13 (M) Low air pressure 1 kPa; (25 ± 10) °C; 1 h
4.23.6 30 (Db) Damp heat, cyclic 55 °C; 90 % RH; 24 h; 5 cycles
4.23.7 - DC load U = Umax.
- 50 0 50 100 150
70 125
0
Ambient Temperature amb in °C
Fraction of Rated Dissipation P70 in %
50
100
ϑ
P70 x R

CRCW0201 e3
www.vishay.com Vishay
Revision: 07-Mar-17 4Document Number: 20052
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
All tests are carried out in accordance with the following specifications:
• EN 60115-1, generic specification
• EN 140400, sectional specification
• EN 140401-802, detail specification
• IEC 60068-2-x, environmental test procedures
Packaging of components is done in paper tapes according to IEC 60286-3.
4.25.1 - Endurance at 70 °C
U = Umax.;
1.5 h on; 0.5 h off;
70 °C; 1000 h ± (2 % R + 0.1 )
70 °C; 8000 h ± (4 % R + 0.1 )
4.18.2 58 (Td) Resistance to
soldering heat
Solder bath method
(260 ± 5) °C; (10 ± 1) s ± (1 % R + 0.05 )
4.35 - Flamability,
needle flame test
IEC 60695-11-5;
10 s No burning after 30 s
4.24 78 (Cab) Damp heat, steady state (40 ± 2) °C; (93 ± 3) % RH; 56 days ± (2 % R + 0.1 )
4.25.3 - Endurance at upper
category temperature 155 °C, 1000 h ± (2 % R + 0.1 )
4.29 45 (XA) Component
solvent resistance
Isopropyl alcohol;
50 °C; method 2 No visible damage
4.22 6 (Fc) Vibration, endurance
by sweeping
f = 10 Hz to 2000 Hz;
x, y, z 1.5 mm;
A 200 m/s2;
10 sweeps per axis
± (0.5 % R + 0.05 )
TEST PROCEDURES AND REQUIREMENTS
EN 60115-1
CLAUSE
IEC
60068-2
TEST
METHOD
TEST
PROCEDURE REQUIREMENTS
PERMISSIBLE CHANGE (R)
Stability for product types:
1 to 10 M
CRCW0201 e3
P70 x R

Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
RES SMD 1M OHM 1% 1/20W 0201
RES SMD 0 OHM JUMPER 1/20W 0201
RES SMD 10K OHM 1% 1/20W 0201
RES SMD 10K OHM 1% 1/20W 0201
RES SMD 1K OHM 1% 1/20W 0201
RES SMD 4.99K OHM 1% 1/20W 0201
RES SMD 10 OHM 1% 1/20W 0201
RES SMD 100 OHM 1% 1/20W 0201
RES SMD 10K OHM 5% 1/20W 0201
RES SMD 33.2 OHM 1% 1/20W 0201
RES SMD 49.9 OHM 1% 1/20W 0201
RES SMD 6.49K OHM 1% 1/20W 0201
RES SMD 249 OHM 1% 1/20W 0201
RES SMD 49.9 OHM 1% 1/20W 0201
RES SMD 2K OHM 1% 1/20W 0201
RES SMD 4.75K OHM 1% 1/20W 0201
RES SMD 75 OHM 1% 1/20W 0201
RES SMD 150 OHM 1% 1/20W 0201
RES SMD 4.7K OHM 1% 1/20W 0201
RES SMD 10M OHM 1% 1/20W 0201
RES SMD 22 OHM 1% 1/20W 0201
RES SMD 1K OHM 1% 1/20W 0201
RES SMD 200 OHM 1% 1/20W 0201
RES SMD 100K OHM 5% 1/20W 0201
RES SMD 499 OHM 1% 1/20W 0201
RES SMD 49.9K OHM 1% 1/20W 0201
RES SMD 200 OHM 1% 1/20W 0201
RES SMD 12K OHM 1% 1/20W 0201
RES SMD 20K OHM 1% 1/20W 0201
RES SMD 1K OHM 5% 1/20W 0201