SS0750301F040P1A Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
-—+ A {Z} E‘SWITCH"
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
SS0750301F040P1A
4:1 6/24/2008 Q971003 C
BLR
1 1
NC
NOC
P.C. MOUNTING
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. RATING: 3A @125VAC
1.5A @250VAC UL
4. OPERATING FORCE: 40`15 GRAMS
5. OPERATING TEMP: -25~C TO 75~C
6. ELECTRICAL LIFE: 10,000 CYCLES MIN.
7. INSULATION RESISTANCE: 100 MEGA-OHMS MIN.
8. DIELECTRIC STRENGTH: 500VAC - 1 MINUTE
9. DENOTES CRITICAL PARAMETER.
10. PACKAGED IN TRAYS, 120 PIECES PER TRAY.
11. 2002/95/EC (ROHS) COMPLIANT
A17809 RELEASE FOR PRODUCTION 10/26/07 BLR
COM
NC NO
CIRCUIT: SPDT
5.08
[.200 in]TYP.
n1.20
[.047 in] TYP.
CNO NC
12.70
[.500 in]
1.50
[.059 in]
3.60
[.142 in]
.40
[.016 in]
5.80
[.228 in]
3.50
[.138 in]
5.75
[.226 in]
5.20
[.205 in]
6.50
[.256 in]
.90
[.035 in]
3.15
[.124 in]
5.08
[.200 in]
5.08
[.200 in]
n2.00
[.079 in]
SCALE: 3:1
14.00
[.551 in]
Ø2.20
[.086 in]
2.00
[.079 in] OP
O.P. (MM) P.T. (MM)
`
O.P. = OPERATING POINT
P.T. = PRE-TRAVEL
8.8 1.6 MAX.0.8
PT
6.50
[.256 in]
3.50
[.138 in]
B18089 NOTE 10 WAS 1000 PIECES PER BAG 5/9/08 RC
C18157 REMOVE CE APPROVED FROM NOTES 6/24/08 BLR

Products related to this Datasheet

SWITCH SNAP ACTION SPDT 3A 125V