SI9200EY Datasheet by Vishay Siliconix

View All Related Products | Download PDF Datasheet
VISHAYI ? | I: :I I: :I 7 I: :I ° I: :I 0—— ’0 THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCUIMERS‘ SET FORTH AT www.mshaycam/CIOCWIOOO
Vishay Siliconix
Si9200
Document Number: 70015
S11-0975-Rev. D, 16-May-11
www.vishay.com
1
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Product is End of Life 12/2014
CAN Bus Driver and Receiver
FEATURES
Survives Ground Shorts and Transients on
Multiplexed Bus in Automotive and Industrial Applications
Single Power Supply
Compatible with Intel 82526 CAN Controller
Direct Interface - No External Components Required
Automotive Temperature Range (- 40 °C to 125 °C)
DESCRIPTION
The Si9200EY is designed to interface between the Intel
82526 CAN controller and the physical bus to provide drive
capability to the bus and differential receive capability to the
controller. It is designed to absorb typical electrical
transients on the bus which may occur in an automotive or
industrial application, and protect itself against any abnormal
bus conditions. The transmitter will be disabled during these
conditions and will be re-enabled when the abnormal
condition is cleared.
The Si9200EY is built using the Siliconix BiC/DMOS
process. This process supports CMOS, DMOS, and isolated
bipolar transistors and uses an epitaxial layer to prevent
latchup. The bus line pins are diode protected and can be
driven beyond the VDD to ground range.
The Si9200EY is offered in the space efficient 8-pin high-
density surface-mount plastic package and is specified over
the automotive temperature range (- 40 °C to 125 °C). The
Si9200EY is available in lead free.
PIN CONFIGURATION AND FUNCTIONAL BLOCK DIAGRAM
TX
RX
VDD
CAN_H
CAN_L
REF
Bus
GND
DNGXT
GNDCAN_H
VDD CAN_L
RX REF
SO-8
5
6
7
8
Top View
2
3
4
1
Ordering Information: Si9200EY-T1
Si9200EY-T1—E3 (Lead Free)
— VISHA¥ THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMERS, SET FORTH AT wwwmshay com/andsiooo
www.vishay.com
2
Document Number: 70015
S11-0975-Rev. D, 16-May-11
Vishay Siliconix
Si9200
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes:
a. Extended exposure to the absolute maximum ratings or stresses beyond these ratings may affect device reliability or may cause permanent
damage to the device. Functional operation at conditions other than the recommended operating conditions is not implied.
b. Mounted on 1-IN2, FR4 PC Board.
ABSOLUTE MAXIMUM RATINGSa
Parameter Limit Unit
Operating Temperature (TA)- 40 to 125 °C
Junction and Storage Temperature - 55 to 150
Voltage On Any Pin (except CAN_H and CAN_L) with Respect to Ground - 0.3 to VDD + 0.3
VVoltage On CAN_H and CAN_L with Respect to Ground - 3 to 16
Supply Voltage, VDD - 0.3 to 12
Continuous Output Current ± 100 mA
Thermal Ratingsb: RthJA 62.5 (no airflow) °C
RECOMMENDED OPERATING RANGE
Parameter Limit Unit
VDD 4.75 to 5.25 V
Bus Load Resistance 60 Ω
SPECIFICATIONS
Parameter Symbol
Test Conditions Unless Otherwise Specified
VDD = 4.75 V to 5.25 V
Limits
TA = - 40 V to 125 °C
Unit Min.bTyp.cMax.b
Input
TX Input Voltage High VINH 4V
TX Input Voltage Low VINL 1
TX Input Current Low IIL TX = 0 V - 50 - 2 µA
TX Input Current High IIH TX = VDD - 1 1
Output
Bus Recessive
VCAN_HR, VCAN_LR
TX = VINH, RL =
22.5 3
V
VDIF =
VCAN_HR - VCAN_LR
- 0.5 0 0.05
Bus Dominant
VCAN_HD
TX = VINL, RL = 60 Ω
2.75 3.5 4.5
VCAN_LD 0.5 1.5 2.25
VDIF =
VCAN_HD - VCAN_LD
1.5 2 3
Reference Output VREF - 25 µA IREF 25 µA 0.5 VDD - 0.2 0.5 VDD 0.5 VDD + 0.2
Receive Output
(Bus Recessive
Conditions)
VRXH
TX = VINH
- 2 VCAN_H, VCAN_L 7
- 1 VCAN_H - VCAN_L
0.5 (Bus Recessive)
IOUT = - 10 µA VDD - 0.3 VDD - 0.05
IOUT = - 100 µA VDD - 1 VDD - 0.2
IOUT = - 2 mA VDD - 1.75 VDD - 1
Receive Output
(Bus Dominant
Conditions)
VRXL
TX = VINH
- 0.8 VCAN_H 7
- 2 VCAN_L 5.8
0.9 VCAN_H - VCAN_L 5
( Bus Dominant)
IOUT = 10 µA 0.05 0.3
IOUT = 100 µA 0.2 1
IOUT = 2 mA 11.75
Internal Resistance
from Bus Pins
RIN, BUS_L
TX = VINH (Recessive)
550
kΩ
RIN, BUS_H 550
RDIFF 10 100
Internal Capacitance
from Bus Pinsc
CIN
(CAN_H,
CAN_L)
50 pF
VISHAYm m o r E o n 3 I n 3 I THE PRODUCTS DESCRIEED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS SET FORTH AT www.mshaycom/docmmoo
Document Number: 70015
S11-0975-Rev. D, 16-May-11
www.vishay.com
3
Vishay Siliconix
Si9200
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes:
a. Typical values are for DESIGN AID ONLY at TA = 25 °C, not guaranteed nor subject to production testing.
b. The algebraic convention whereby the most negative value is a minimum and the most positive a maximum.
c. Guaranteed by design, not subject to production test.
Parameter Symbol
Test Conditions Unless Otherwise Specified
VDD = 4.75 V to 5.25 V
Limits
TA =- 40 V to 125 °C
Unit Min.bTyp.cMax.b
Dynamic
Propagation Delay -
TX to VDIFF High tON-TX 50
ns
Propagation Delay -
TX to VDIFF Low tOFF-TX 50
Propagation Delay -
TX to Receive Low tON-RX 120
Propagation Delay -
TX to Receive High tOFF-RX 120
Supply
Suppply Current IDD
TX = VINH, VDD = 5.25 V, RL = 60 Ω (Recessive) 25 mA
TX = VINL, VDD = 5.25 V, RL = 60 Ω (Dominant) 40 75
Transientc
Electrostatic
Discharge
Human Body Model
VESD CL = 100 pF, RL = 1500 Ω
MIL-STD-883D, Method 3015 2000 V
Bus Transient Voltage VTRANS RS = 1000 Ω, 1 ms - 60 60
Protection
Thermal Trip PointcTTRP 150 165 180 °C
Thermal HysteresiscTHYS 10 20 30
Truth Table
TX Mode Bus State CAN_H CAN_L RX
Low Transmit Dominant High Low Low
High (or Floating) Transmit and Receive Recessive Floating Floating High
High (or Floating) Receive Recessive High Low Low
SPECIFICATIONS
— VISHA¥ —§_ -1— 7 j— 7 ,L 1 a“ a T 7 E “—l A? T T h‘ THE PRODUCTS DESCRIBED HEREIN AND THTS DOCUMENT ARE SUBJECT TO SPECIFTC DTSCLAIMEHS, SET FORTH AT www.mshaycom/docwiooo
www.vishay.com
4
Document Number: 70015
S11-0975-Rev. D, 16-May-11
Vishay Siliconix
Si9200
This document is subject to change without notice.
THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SWITCHING TIME TEST CIRCUIT
CIRCUIT SCHEMATIC
TX
VDIFF =
VCAN_H
VCAN_L
VRX VREF
tON-TX
50%
1 V
tON-RX tOFF-RX
TX
REF
RX
CAN_H
RL = 60
CL 100 pF
30 pF
30 pF
CAN_L
0100 mV
100 mV
tOFF-TX
tr, tf 10 ns
5 V
0 V
VDD
VDD
2 Wire Twisted Pair
(Shielded)
Host
Controller
120
1 Mbit CAN Bus
120
CAN_H
RX
REF
10
10
VDD
GND
CAN_L
Current
Limit
Protection
TX
VREF
Temp
Sense Delay
Fault
— VISHAYm V HRH |-——-|
Vishay Siliconix
Package Information
Document Number: 71192
11-Sep-06
www.vishay.com
1
DIM
MILLIMETERS INCHES
Min Max Min Max
A 1.35 1.75 0.053 0.069
A10.10 0.20 0.004 0.008
B 0.35 0.51 0.014 0.020
C 0.19 0.25 0.0075 0.010
D 4.80 5.00 0.189 0.196
E 3.80 4.00 0.150 0.157
e 1.27 BSC 0.050 BSC
H 5.80 6.20 0.228 0.244
h 0.25 0.50 0.010 0.020
L 0.50 0.93 0.020 0.037
q0°8°0°8°
S 0.44 0.64 0.018 0.026
ECN: C-06527-Rev. I, 11-Sep-06
DWG: 5498
4
3
12
5
6
87
HE
h x 45
C
All Leads
q0.101 mm
0.004"
L
BA
1
A
e
D
0.25 mm (Gage Plane)
SOIC (NARROW): 8-LEAD
JEDEC Part Number: MS-012
S
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

IC TRANSCEIVER 1/1 8SOIC
IC TRANSCEIVER 1/1 8SOIC
IC TRANSCEIVER 1/1 8SOIC
IC TRANSCEIVER 1/1 8SOIC