42M Series, Type R Wiring Diagram

View All Related Products | Download PDF Datasheet
WIDEST RANGE TYPE ‘R’ SERIES OF GEAR nATIas AVAILABLE cum rfiflE Ya mm M: aEmEa mm as m ~=w wwuow
DC Operating Voltage 5 / 12
Gear Train Rating:
Static
Running*
1.06 N•m / 150 oz-in
.706 N•m / 100 oz-in
Max. Operating Temperature 100°C
Insulation Resistance at 500Vdc 100M
* Measured with 2 phases energized
The specifications in this publication are believed to be accurate and reliable. However, it is the
responsibility of the product user to determine the suitability of Portescap products for a specific
application. While defective products will be replaced without charge if promptly returned, no
liability is assumed beyond such replacement.
Portescap Danaher Motion motors will not be CE marked where the Low Voltage Directive, the
Electro-Magnetic Compatibility or other appropriate EU directives are not applicable - this is an
EU legal requirement.
TECHNICAL SPECIFICATIONS
BIPOLAR UNIPOLAR
Part Number
DC Operating Voltage
Resistance per Winding (ohms)
Inductance per Winding (mH)
Holding Torque* (mN•m/oz-in)
(motor only)
Rotor Moment of Inertia (g.m2)
Step Angle* (motor only)
Steps per Revolution* (motor only)
Gear Train Rating (N•m / oz-in)
Static
Running*
Max. Operating Temperature
Ambient Temperature Range
Operating
Storage
Bearing Type
Insulation Resistance at 500Vdc
Weight (g/oz)
Leadwires
42M048C1B
5
9.1
16.7
84.0 / 11.9
12.5 x 10-4
7.5°
48
1.06 / 150
.706 / 100
100°C
-20°C to 70°C
-40°C to 85°C
Bronze sleeve
100 megohms
312 / 11.0
26 AWG
42M048C2B
12
52.4
85.7
84.0 / 11.9
12.5 x 10-4
7.5°
48
1.06 / 150
.706 / 100
100°C
-20°C to 70°C
-40°C to 85°C
Bronze sleeve
100 megohms
312 / 11.0
26 AWG
42M048C1U
5
9.1
8.1
66.2 / 9.4
12.5 x 10-4
7.5°
48
1.06 / 150
.706 / 100
100°C
-20°C to 70°C
-40°C to 85°C
Bronze sleeve
100 megohms
312 / 11.0
26 AWG
42M048C2U
12
52.4
51.7
66.2 / 9.4
12.5 x 10-4
7.5°
48
1.06 / 150
.706 / 100
100°C
-20°C to 70°C
-40°C to 85°C
Bronze sleeve
100 megohms
312 / 11.0
26 AWG
* Measured with 2 phases energized
GEAR RATIO
Part Suffix Gear Ratio Output Step Angle* Output Speed RPM @240 PPS* Running Torque @ 240 PPS* N•m/oz-in
-R12 2.5:1 3.00° 120 0.058 / 8.3
-R16 5:1 1.50° 60 0.117 / 16.6
-R21 10:1 .75° 30 0.211 / 29.9
-R24 15:1 .50° 20 0.317 / 44.9
-R27 20:1 .375° 15 0.423 / 59.9
-R31 30:1 .25° 10 0.634 / 89.8
-R36 50:1 .15° 60.706 / 100 MAX
-R39 75:1 .10° 40.706 / 100 MAX
* Measured with 2 phases energized
Note: Running torque is rated at 0.706 N.m/100 oz-in max
MECHANICAL DIMENSIONS ”06 new“ 4763106? ll 575‘006I ‘3335 (q39l MA! .2116 (ow ““ mm 01cm MMQZSE [055* W“ mm mm 0420!: um ”1.1"” l $05 0 IBM 7:003 IE ”1&1 Doul ‘A' 953 r- [:75] ‘6'32 NC '28 , a 35.040 374 3 “"~"""" (250mm II‘W.l _L mum T ~° 519-0025 [0939 W] a 125. 000 1 M. w FEE—L IIZI IPTKI: l 5] 3mm!” UNITS : MM /‘ INCHES
WIRING DIAGRAM (FDR MOTOR DNLY ) :I a ‘V k 1 0' E § g E E E ‘ 03 fl {6i 4i ‘ BIPOLAR ummuz STEP 01-04 02-03 05-08 06-07 SIEP DI 02 03 04 5 l on OFF on OFF g <3 1="" un="" off="" on="" off="" 5="" ‘5="" 2="" on="" off="" off="" on="" 3="" '5="" 2="" un="" off="" off="" on="" :="" g="" 3="" off="" on="" off="" on="" a="" e="" 3="" off="" on="" off="" on="" g="" 5="" 4="" off="" on="" on="" off="" g="" 5="" 4="" off="" on="" on="" off="" g="" 1="" on="" off="" on="" off="" 1="" un="" off="" on="" off="">
MOTOR DYNAMICS CLICK ON A THUMBNAIL TD MAGNIFY
42M048B Type 'R', Bipolar 42M048B Type 'R', Unipolar
MOTOR DYNAMICS CHART INDEX TORQUE (mN 'm) N O a) O m 0 A 0 w 0 N O 6‘ O TORQUE VS SPEED BIPOLAR 42M0480 HR 2 PHASE DRIVE 50 100 150 200 250 300 350 400 SPEED (PPS) 9.91 8. 50 7.08
MOTOR DYNAMICS _ CHART INDEX TORQUE vs SPEED UNIPOLAR ammo L/R 2 PHASE DRIVE 70 9.91 so 8.50 A so 7,08 .5 Z 3 40 PULL UT 5-653 Lu 0 8 30 425 § 20 PILL IN 2-83 10 1.42 o o 0 50 100 150 200 250 300 350 400 SPEED (PPS)