CanStack Motor Part Numbering

View All Related Products | Download PDF Datasheet
ION SOLUTIONS THAT MOVE LIFE FORWARD '
CANSTACK Motor Designation
Selection Criteria
The Torque – Speed Curves are essential for selecting the right motor and control drive method for a specific application.
Define your application load – speed required, load inertia, torque and accuracy needed.
If the application requires no acceleration, then use the pull out torque.
If the load is inertial (acceleration is required), it is advisable to use pull in torque.
Motor temperature rise is important – so ambient temperature and duty cycle are important selection factors
It is advisable to use 1.5 to 2 times the margin over the maximum torque required.
Choosing the correct drive is important – for example micro-stepping drives will provide quieter operation.
Our engineering team is capable of designing a special coil with resistance and inductances to suit your needs.
Remember – if it is not in the catalog – it does not mean that we cannot provide a solution for you - Portescap may still be
able to design a product for your needs as our team can draw from a wealth of customized designs created over the past
40 years.
26 M 048 D 2 B
Steps per
Rev
020: 20 ppr
024: 24 ppr
048: 48 ppr
100: 100 ppr
Coil
U = Unipolar
B = Bipolar
Motor
Diameter
(mm)
15
20
26
35
42
55
Voltage
1 = 5 V
2 = 12 V
Magnet Type
B = Ferrite
C = He Ferrite
D = Neodymium
Rotor Dia
S = Small
M = Medium
L = Large
How to select your
CanStack motor
26M048D2B