SML-LX0402SIC-TR Datasheet by Lumex Opto/Components Inc.
View All Related Products | Download PDF Datasheet
[/A/COA/f/POZZED DQCUME/Vf
ESE [0031117—7‘
T
DTSD EDTDZU]
1m [nn3917T7—7T
0—m_o
T
DTSD [OTCZD] E
T 7
T
DT15 EDTDDS]
E
4TUU [015/]
4’ .7 200 ED D79]
(ELSE ETDOTDSI]
+ + (175 [:0059JT
8.00 [0315171H TE ET 35D E01351
TDP TAPE
TAPE EEED DIRECTIDN
mm; DTHERNTSE SFECTFTED TuLERmcEs PER nEcTHAL PREcTsToH ARE X:tT {10 n19), XX:tflS (1mm). XXX:1D25 (100K)), deo T27 (1mm)
E LEAD FREE REFLuw PROFTLE
TD SECT MAX.
TEMPERATURE ('0)
TOTAL TTME ABOVE ZZO'C T5 50 SECONDS MAX.
RECOMMENDED SOLDER PAD LAYOUT
DT 7D [GT 028]
‘7 <2 pest)="" t="" utsu="" eutueuj="" se="" ‘7="" 4t="" tt‘e="" ut4d="" [gt="" 016]="" part="" number="" smlilxoltozstcitr="" e="" rev.="" rev.="" ecn.="" nlmeer="" and="" revtston="" comments="" date="" a="" ecn.="" t/t0573,="" 6.4="" dz="" e="" ecn.="" #t0957,="" 3.t4.0j="" c="" ecn.="" #tosa}="" “5.03="" d="" ecn.="" #t="" t="" t48,="" t101134="" e="" ecn.="" #t="" t54t.="" t4.06="" f="" ecn.="" #t="" t508.="" deec5.09="" electr070pttcal="" charactertsttes="" ta:25'c="" t1:20ma="" parameter="" mt‘t="" t‘fa="" max="" untts="" test="" co‘td="" peak="" waveleneth="" 636="" m="" forward="" voltage="" 2.0="" 25="" vt="" reverse="" voltage="" 5.3="" vr="" tftooma="" m="" axtal="" tntenstty="" t43="" mm="" r720ma="" m="" vtewtng="" angle="" t23="" 2x="" them="" emttted="" eolcir:="" red="" epoxy="" lens="" etntsh:="" water="" clear="" ltmtts="" of="" safe="" operatton="" at="" 250="" parameter="" max="" untts="" peak="" fdrward="" [slrrevt‘="" t60="" ha="" steady="" current="" 30="" na="" power="" dtsstpatton="" t70="" mw="" derate="" from="" 25c="" 7t]="" mw/'c="" opetmttng="" temp.="" 741)="" to="" +fo="" 'c="" storage="" temp.="" 740="" to="" +55="" '0="" ‘="">2>< t="" 0,15="" autes.="" t="" parts="" packaged="" tn="" cenducttve="" cdver="" and="" carrter="" tape="" 2="" the="" eathode="" ts="" ortented="" towards="" the="" tape="" sprocmet="" hole.="" cauttoa’="" motsture="" senstttve="" devtce="" h="" jeded="" level="" 3="" stahnarus="" u/t/co/t/f/pozzed="" documea/f="" lam="" stedane="" ()unaz="" lead="" lehmh:="" luvs="" (infill!)="" mtn:="" :decthal="" prectstoh="" w="" :decttml="" preetston="" rev.="" part="" number="" e="" sml7l=""><0402stc7tr cdaftdenttal="" tnfdwawn="" ttuvwyt="" x="" 3.5mm="" surface="" mount="" ledt="" 636nm="" attngap="" red="" ledt="" water="" clear="" lens.="" tape="" and="" reel="" heuuztlttv="" hme="" the="" theurhattm="" edntaaaed="" th="" thts="" nocwmr="" ts="" the="" pruf‘erw="" df="" lqux="" tnc="" except="" as="" spectftcally="" wthoruen="" tn="" wrtttnb="" m="" luhex="" lg“:="" nc="" t="" the="" holder="" cf="" thts="" mevtert="" shall="" keep="" all="" tneurvatton="" ,="" fi.="" cahthheo="" heretn="" cuhetumttal="" and="" shall="" phatecr="" same="" th="" hhnle="" an="" a="" th="" part="" from="" dtscldsure="" an]="" dtesemtnattov="" to="" all="" thtrd="" part'tes="" we="" hart="" vemts="" or="" expertence="" data="" acnwulatton="" thmmte="" that="" salner="" neat="" ts="" a="" hamr="" muse="" or="" um="" ant:="" future="" eatllre="" pleue="" m="" attenttdn="" to="" va="" 50mm="" phocess.="" amijfl—t,="" palattne,="" 290="" e,="" helen="" rcad="" tl="" 6006775976="" phone="" +t.b47.359="" 2790="" us="" wee:="" www.mmexlum="" tw="" wee:="" www="" tjmcx="" comlw="" drawn="" ev.="" checked="" by.="" ct="" approved="" ev="" date‘="" ‘t="" d="" 't="" eilot="" page'="" t="" of="" t="" scale="" n/a="">0402stc7tr>
Products related to this Datasheet