STN3NF06L Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
I 'l megugmented 3 2 1 501223 O 0(214) TIT GU) 5(3)O \nLSmemJTnzfionzu
July 2017
DocID7798 Rev 9
1/12
This is information on a product in full production.
www.st.com
STN3NF06L
N-channel 60 V, 0.07 Ω typ., 4 A STripFET™ II
Power MOSFET in a SOT-223 package
Datasheet - production data
Figure 1: Internal schematic diagram
Features
Order code
RDS(on) max.
ID
STN3NF06L
60 V
0.1 Ω
4 A
Exceptional dv/dt capability
100% avalanche tested
Low threshold drive
Applications
Switching applications
Description
This Power MOSFET series realized with
STMicroelectronics unique STripFET™ process
is specifically designed to minimize input
capacitance and gate charge. It is therefore ideal
as a primary switch in advanced high-efficiency
isolated DC-DC converters for Telecom and
Computer applications. It is also suitable for any
application with low gate charge drive
requirements.
Table 1: Device summary
Order code
Marking
Package
Packing
STN3NF06L
3NF06L
SOT-223
Tape and reel
Contents
STN3NF06L
2/12
DocID7798 Rev 9
Contents
1 Electrical ratings ............................................................................. 3
2 Electrical characteristics ................................................................ 4
2.1 Electrical characteristics (curves) ...................................................... 6
3 Test circuits ..................................................................................... 8
4 Package information ....................................................................... 9
4.1 SOT-223 package information .......................................................... 9
5 Revision history ............................................................................ 11
STN3NF06L
Electrical ratings
DocID7798 Rev 9
3/12
1 Electrical ratings
Table 2: Absolute maximum ratings
Symbol
Parameter
Value
Unit
VDS
Drain-source voltage
60
V
VGS
Gate-source voltage
±16
V
ID(1)
Drain current (continuous) at Tc = 25 °C
4
A
ID
Drain current (continuous) at Tc = 100 °C
2.9
A
IDM(2)
Drain current (pulsed)
16
A
PTOT
Total dissipation at Tpcb = 25 °C
3.3
W
dv/dt (3)
Peak diode recovery voltage slope
10
V/ns
EAS(4)
Single pulse avalanche energy
200
mJ
Tj
Operating junction temperature range
- 55 to 150
°C
Tstg
Storage temperature range
Notes:
(1)Current limited by the package.
(2)Pulse width limited by safe operating area.
(3)ISD ≤ 3 A, di/dt ≤ 150 A/μs, VDD ≤ V(BR)DSS
(4)Starting Tj = 25 °C, ID = 4 A, VDD = 30 V
Table 3: Thermal data
Symbol
Parameter
Value
Unit
Rthj-pcb
Thermal resistance junction-pcb (1)
38
°C/W
Rthj-pcb
Thermal resistance junction-pcb(2)
100
°C/W
Notes:
(1)When Mounted on FR-4 board 1 inch2 pad, 2 oz. of Cu and t <10 s.
(2)When mounted on minimum recommended footprint.
Electrical characteristics
STN3NF06L
4/12
DocID7798 Rev 9
2 Electrical characteristics
TC = 25 °C unless otherwise specified
Table 4: On/off-state
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
V(BR)DSS
Drain-source breakdown
voltage
VGS = 0 V, ID = 250 μA
60
V
IDSS
Zero gate voltage drain
current
VGS = 0 V, VDS = 60 V
1
µA
VGS = 0 V, VDS = 60 V
TC = 125 °C(1)
10
µA
IGSS
Gate body leakage current
VDS = 0 V, VGS = ±16 V
±100
nA
VGS(th)
Gate threshold voltage
VDS = VGS, ID = 250 µA
1
2.8
V
RDS(on)
Static drain-source
on-resistance
VGS= 10 V, ID= 1.5 A
0.07
0.10
VGS= 5 V, ID= 1.5 A
0.085
0.12
Notes:
(1)Defined by design, not subject to production test.
Table 5: Dynamic
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
Ciss
Input capacitance
VDS =25 V, f=1 MHz, VGS=0 V
-
340
pF
Coss
Output capacitance
-
63
pF
Crss
Reverse transfer
capacitance
-
30
pF
Qg
Total gate charge
VDD = 48 V, ID = 3 A
VGS= 0 to 5 V
(see Figure 14: "Test circuit for
gate charge behavior")
-
7
9
nC
Qgs
Gate-source charge
-
1.5
nC
Qgd
Gate-drain charge
-
2.8
nC
Table 6: Switching times
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
td(on)
Turn-on delay time
VDD= 30 V, ID = 1.5 A,
RG = 4.7 Ω
VGS = 5 V
(see Figure 13: "Test circuit for
resistive load switching times"
and Figure 18: "Switching time
waveform")
-
9
-
ns
tr
Rise time
-
25
-
ns
td(off)
Turn-off delay time
-
20
-
ns
tf
Fall time
-
10
-
ns
STN3NF06L
Electrical characteristics
DocID7798 Rev 9
5/12
Table 7: Source-drain diode
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
VSD(1)
Forward on voltage
ISD= 4 A, VGS=0 V
-
1.5
V
trr
Reverse recovery time
ISD= 4 A, di/dt = 100 A/μs,
VDD=25 V, Tj=150 °C
(see Figure 15: "Test circuit for
inductive load switching and
diode recovery times")
-
50
ns
Qrr
Reverse recovery
charge
-
88
nC
IRRM
Reverse recovery
current
-
3.5
A
Notes:
(1)Pulsed: pulse duration = 300 µs, duty cycle 1.5%
M mama m a u MA) Vc'rwv , SV 75 mo , AV av 2‘ ‘05 I v;;:25v u 7 D I IN I 7 3,5 0 2 4 5 vaV) D 5 WW) Rmm Vns(v) (m3) Vss:10V 90 v 5 so 5 7o 4 so 2 so A a 17 '5 MA) 0 12 who) K17
Electrical characteristics
STN3NF06L
6/12
DocID7798 Rev 9
2.1 Electrical characteristics (curves)
Figure 2: Safe operating area
Figure 3: Thermal impedance
Figure 4: Output characteristics
Figure 5: Transfer characteristics
Figure 6: Static drain-source on-resistance
Figure 7: Gate charge vs. gate-source voltage
GC91920a
GC91940a
GC91950a
ccmsu m m “30 «awn V '0” VGS:UV I’m”) V :v 500 V ”5 GS ‘ I \D : 250 uA sou ‘ 3 we \cu 3,5 700 K g b cm \ *¥\ u A 0 V0 20 30 40 Vns(V‘, 750 c 5:) 1m 1(‘6 Virus; Pu: an \ ' (NEW) ('wnv) i VDSZDV i V :1 UV hz:1mA 7 n 1 1 1 5 L05 1 Z V 0 0.5 195 D 4 0.9 750 0 50 100 T‘(‘C) 750 U 50 ‘DD TJ('C‘,‘ Gasman-1 Vsn(V) 1.2 1.0 0‘8 0‘5 0.4 0 4 8 12 16 |sn(A) E]
STN3NF06L
Electrical characteristics
DocID7798 Rev 9
7/12
Figure 8: Capacitance variations
Figure 9: Normalized gate threshold voltage vs
temperature
Figure 10: Normalized on-resistance vs
temperature
Figure 11: Normalized V(BR)DSS vs temperature
Figure 12: Source-drain diode forward characteristics
GC91980a
GC93240
22m: 3 J V“ , Rs u u r rn 5% ‘ our Ln nu u“ ‘t w 9w, «w. an»; 90% 10% K17
Test circuits
STN3NF06L
8/12
DocID7798 Rev 9
3 Test circuits
Figure 13: Test circuit for resistive load
switching times
Figure 14: Test circuit for gate charge
behavior
Figure 15: Test circuit for inductive load
switching and diode recovery times
Figure 16: Unclamped inductive load test
circuit
Figure 17: Unclamped inductive waveform
Figure 18: Switching time waveform
004606771 4
STN3NF06L
Package information
DocID7798 Rev 9
9/12
4 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
4.1 SOT-223 package information
Figure 19: SOT-223 package outline
omeosv
Package information
STN3NF06L
10/12
DocID7798 Rev 9
Table 8: SOT-223 package mechanical data
Dim.
mm
Min.
Typ.
Max.
A
1.8
A1
0.02
0.1
B
0.6
0.7
0.85
B1
2.9
3
3.15
c
0.24
0.26
0.35
D
6.3
6.5
6.7
e
2.3
e1
4.6
E
3.3
3.5
3.7
H
6.7
7.0
7.3
V
10º
Figure 20: SOT-223 recommended footprint (dimensions are in mm)
STN3NF06L
Revision history
DocID7798 Rev 9
11/12
5 Revision history
Table 9: Document revision history
Date
Revision
Changes
21-Jun-2004
5
Complete version.
04-Oct-2006
6
New template, no content change.
01-Feb-2007
7
Typo mistake on Table 2.
12-Jun-2008
8
Corrected marking on Table 1
03-Jul-2017
9
Modified internal schematic diagram on cover page.
Updated Section 4: "Package information".
Minor text changes.
STN3NF06L
12/12
DocID7798 Rev 9
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics All rights reserved

Products related to this Datasheet

MOSFET N-CH 60V 4A SOT223
MOSFET N-CH 60V 4A SOT223
MOSFET N-CH 60V 4A SOT223