1991095 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[flc’fififi'é MMMMMMMMM
https://www.phoenixcontact.com/us/produkte/1991095
19.10.2012Page1/5
PCB terminal block-SPT 2,5/ 2-V-5,0-1991095
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
PC terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2,
Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction:
90 °, Color: green
The figure shows a 10-position
version of the product
Why buy this product
Larger numbers of positions available on request
Can be combined with 3.5 mm pitch
5.0 mm pitch
Horizontal and vertical types
PCB terminal blocks with front spring-cage connection
Two solder pins for a high level of stability on the PCB
Generously dimensioned connection cross section of up to 2.5 mm²
Push-in direct plug-in technology for solid or stranded conductors with ferrules
When connecting stranded conductors without ferrules, the terminal point is opened using a standard screwdriver
Key commercial data
Packing unit 1
Minimum order quantity 1
Catalog page Page 135 (CC-2011)
GTIN
Custom tariff number 85369010
Country of origin POLAND
Technical data
Dimensions / positions
Length 13.5 mm
Pitch 5 mm
Dimension a 5 mm
Number of positions 2
Pin dimensions 0,8 x 0,8 mm
PHIENIX ONTACI'
https://www.phoenixcontact.com/us/produkte/1991095
19.10.2012Page2/5
PCB terminal block-SPT 2,5/ 2-V-5,0-1991095
Technical data
Dimensions / positions
Pin spacing 5 mm
Hole diameter 1.1 mm
Technical data
Range of articles SPT 2,5/..-V
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 250 V
Rated voltage (III/2) 400 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN 24 A
Nominal cross section 2.5 mm²
Maximum load current 24 A
Insulating material PA
Inflammability class according to UL 94 V0
Internal cylindrical gage A3
Stripping length 10 mm
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 20 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve min. 0.25 mm² Stripping length 8 mm
Conductor cross section stranded, with ferrule without plastic
sleeve max. 2.5 mm² Stripping length 8 mm
Conductor cross section stranded, with ferrule with plastic sleeve
min. 0.25 mm² Stripping length 8 mm
Conductor cross section stranded, with ferrule with plastic sleeve
max. 1.5 mm² Stripping length 8 mm
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
Minimum AWG according to UL/CUL 24
Maximum AWG according to UL/CUL 12
[923%
https://www.phoenixcontact.com/us/produkte/1991095
19.10.2012Page3/5
PCB terminal block-SPT 2,5/ 2-V-5,0-1991095
Classifications
eclass
eCl@ss 4.0 27141109
eCl@ss 4.1 27141109
eCl@ss 5.0 27141190
eCl@ss 5.1 27141190
eCl@ss 6.0 27261101
eCl@ss 7.0 27440401
etim
ETIM 3.0 EC001121
ETIM 4.0 EC002643
ETIM 5.0 EC002643
unspsc
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 39121432
UNSPSC 12.01 39121432
UNSPSC 13.2 39121432
Approvals
Approvals
Approvals
UL Recognized / SEV / cUL Recognized / CCA / IECEE CB Scheme / GOST / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
B D
mm²/AWG/kcmil 24-12 24-12
Nominal current IN 20 A 10 A
Nominal voltage UN 300 V 300 V
PHGNIX CON'I'ACI' 9“ us
https://www.phoenixcontact.com/us/produkte/1991095
19.10.2012Page4/5
PCB terminal block-SPT 2,5/ 2-V-5,0-1991095
Approvals
SEV
 
mm²/AWG/kcmil 2.5
Nominal current IN 24 A
Nominal voltage UN 250 V
cUL Recognized
B D
mm²/AWG/kcmil 24-12 24-12
Nominal current IN 20 A 10 A
Nominal voltage UN 300 V 300 V
CCA
 
mm²/AWG/kcmil 2.5
Nominal current IN 24 A
Nominal voltage UN 250 V
IECEE CB Scheme
 
mm²/AWG/kcmil 2.5
Nominal current IN 24 A
Nominal voltage UN 250 V
GOST
cULus Recognized
Drawings
[523%
https://www.phoenixcontact.com/us/produkte/1991095
19.10.2012Page5/5
PCB terminal block-SPT 2,5/ 2-V-5,0-1991095
Drilling diagram
1,1
2,75
8,2
2,3 5
a
Dimensioned drawing
a+6,4
5
a
2,3
13,5
14,4
2,5
2,75
8,2
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLK 2POS TOP ENTRY 5MM PCB