PP1-EB7-1A2 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
1 2 3 4 5 | 6 7 a sum ‘ or ‘ scuzumc spEchwcuIONs FUNCIION: 12“ [31.5] wzr Wm) g) (l) mm _ MSW/UL m5; and (MN/cg 522,2 "0,55 (mums): E m uva: [cums] _ r PcSmON I FosmoN 2 m 25am [cumu] A — : (mmwzn) (Mousmm mp l25/15WAC [mm-1 '— 3 comm nzsxsrmcz: ; =_ m *Jumxz m. 2 vwzwuwa g omw arc u we [cum-I] x :chmm m; E spun Cychx [nun-u] 3' ‘9in — a “ Runs 3 us mm... my (“.51 H 0.335 (5.51 a 7 7 POSmDN I (mm) E .. fl : 7 POSIHON 2 (pusn) B a 5 a g g E 7 COLORS MATER‘ALS : m a new A: i E ‘ Slack Po‘wmlde 6/6 (”557 r L ACTUATOR MINATOR: E H a E: F E Eggsfgmgfii WW Whit: Po‘wmide 6/6 (PASS) 3 E g E _ g a N § \ Hook sym- 6. S a sum-I. s .I (may ,7; a 5 3 E :EEII ” .3 a ; mum» EVER: f % m_ r. . arm (H52) 6 a g. = 2 i 2 mu comm w: E E E Bronx. (GSHSS) me use] g g é we run MOBILE coNrAcL C Lam ma: ... .3 A 5' ”NW WW0” a g g sTmowv comm. L a ; si r/Nidm‘ mad Copplr (”mum/m.) g x mums; f Si , man-a Emu (H52) SUGGESTED PANEL CUTOUT ; um [2521i] 2 D 5 § A , ,- 1? E0 SWITCH l E55493 m ‘ 'M “ NEHES [mwumks] "k m. . M M _ mm “ PP17EB771A2 “mm“ . W. a. :nwa[:n1]/ :v' mm. = vwv. «- MW .y... . mam...“ mm m.“ nm‘ a. m mm mm- .mz m. m: ,. muwumw ‘ M... ‘ m ‘ m h.” nmusmm M 5+ 344791:qu mm 10.2mm 1 2 3 4 5 6 7 8

Products related to this Datasheet

SWITCH SNAP ACTION SPDT 16A 125V