Industrial Hose & Cable Protection For Harsh Environments The tightly woven Nylon?J makes DURA FLEX (DFN) he perfect solution for hose & cable protection.
• 3,500 Cycles*
45 Mil Wall Thickness
Resists Snagging
• Prevents Damage
From UV, Gasoline,
Engine Chemicals,
and Salt
Resists Cuts, Abrasion,
and Penetration
Flexible & Economical
General Purpose
Protection
Install Easily during
Production or Repair
Deflects High Pressure
Hose Ruptures
Multiple high pressure hoses can be bundled
tightly together to protect them from abrasion
and weather, and to protect personnel from
potential harm due to high pressure rupture.
Industrial Hose
& Cable Protection
For Harsh Environments
The tightly woven Nylon® makes DURA FLEX (DFN)
the perfect solution for hose & cable protection.
The 45 mil wall thickness will protect cables, hoses, and ropes from weather,
sunlight, and abrasion damage.
When installed over uncoated cable or chains, DFN will prevent scraping,
chafing, and contact damage to painted or other fragile surfaces.
DFN is resistant to chemicals, UV damage, and rot. It is suitable for continuous
outdoor use under all weather conditions.
The flexible sleeving cuts with a scissor and the tight construction slides easily
over any application.
Nominal
Size
Part
#
Wall
Thickness
Standard Spool Put-Ups Available
Colors
Lbs/
100’
Maxi Coil Bulk Spool Shop Spool
0.71”
0.83”
0.92”
1.00”
1.13”
1.25”
1.34”
1.59”
1.75”
2.07”
2.38”
2.54”
2.86”
3.34”
3.66”
DFN0.71BK
DFN0.83BK
DFN0.92BK
DFN1.00BK
DFN1.13BK
DFN1.25BK
DFN1.34BK
DFN1.59BK
DFN1.75BK
DFN2.07BK
DFN2.38BK
DFN2.54BK
DFN2.86BK
DFN3.34BK
DFN3.66BK
.045”
.045”
.045”
.045”
.045”
.045”
.045”
.045”
.045”
.045”
.045”
.045”
.045”
.045”
.045”
300’
300’
300’
300’
300’
300’
300’
300’
300’
300’
300’
300’
300’
300’
300’
100’
100’
100’
100’
100’
100’
100’
100’
100’
100’
100’
100’
100’
50’
50’
50’
50’
50’
50’
50’
50’
50’
50’
50’
50’
50’
50’
50’
25’
25’
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
2.57
2.58
3.22
3.66
4.18
4.49
4.84
5.37
6.13
7.26
8.28
8.98
9.89
11.59
12.25
630 950 2,500 3,500 4,400 8,500 13,000
HIGH EXTREMELY HIGH
Abrasion Resistance
MSHA
ISO
6945
Nylon® is a registered trademark of DuPont Corporation.
20
1-973-300-9242
www.techflex.com
HEAVY
DUTY