TS321 Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
£11 augmented W my“. I Vcc' 2|: ]5 Vcc‘ 34 .mmng Wm Nommmng my“. 3|:
November 2014
DocID6298 Rev 9
1/15
This is information on a product in full production.
www.st.com
TS321
Low-power single operational amplifier
Datasheet - production data
Features
Large output voltage swing
0 to 3.5 V min (VCC = 5 V)
Low supply current: 500 µA
Low input bias current: 20 nA
Low input offset voltage
2 mV max. for TS321A
4 mV max. for TS321
Wide power supply range
Single supply: 3 to 30 V
Dual supplies: ±1.5 to ±15 V
Stable with high capacitive loads
Description
The TS321 device is intended for cost-sensitive
applications where space-saving is of great
importance. This bipolar operational amplifier
(op amp) offers the benefits of a reduced
component size (SOT23-5 package) with
specifications that match (or are better than)
industry standard devices (such as the popular
LM358A, LM324, and other similar devices). The
TS321 device has an input common mode range
(Vicm) that includes ground and therefore can be
employed in single supply applications.
SOT23-5
(plasticpackage)
Pin connections(topview)
TS321
2/15
DocID6298 Rev 9
Contents
1 Schematic diagram .......................................................................... 3
2 Absolute maximum ratings and operating conditions ................. 4
3 Electrical characteristics ................................................................ 5
4 Macromodel ..................................................................................... 8
4.1 Important note concerning this macromodel ..................................... 8
4.2 Macromodel code .............................................................................. 8
4.3 Electrical characteristics of the macromodel ................................... 10
5 Package information ..................................................................... 11
5.1 SOT23-5 package information ........................................................ 12
6 Ordering information ..................................................................... 13
7 Revision history ............................................................................ 14
D o d) J EVA AMA 100MA [/05 | , Co ‘—| 05 Invemng \ Q7 ' mom D—L’Qw ‘ 04 ./| \ , ’ Nonrinverling ' mm 1:} x {j Oulpu I” L313 ‘ r010 4(012
TS321
Schematic diagram
DocID6298 Rev 9
3/15
1 Schematic diagram
Figure 1: Schematic diagram
t
Absolute maximum ratings and operating
conditions
TS321
4/15
DocID6298 Rev 9
2 Absolute maximum ratings and operating conditions
Table 1: Absolute maximum ratings
Symbol Parameter Value Unit
VCC+ Supply voltage ±16 to 32
V Vin Input voltage -0.3 to 32
Vid Differential input voltage ±32
Output short-circuit duration
(1)
Infinite
Iin Input current
(2)
50 mA
Tstg Storage temperature range -65 to 150 °C
Tj Maximum junction temperature 150
Rthja Thermal resistance junction-to-ambient
(3)
250 °C/W
Rthjc Thermal resistance junction-to-case
(3)
81
ESD
HBM: human body model
(4)
500
V
MM: machine model
(5)
200
CDM: charged device model
(6)
1000
Notes:
(1)Short-circuits from the output to VCC can cause excessive heating if VCC > 15 V. The maximum output
current is approximately 40 mA independent of the magnitude of VCC.
(2)This input current only exists when the voltage at any of the input leads is driven negative. It is due to the
collector-base junction of the input PNP transistor becoming forward biased and thereby acting as input diodes
clamps. In addition to this diode action, there is also NPN parasitic action on the IC chip. This transistor action
can cause the output voltages of the op amp to go to the VCC voltage level (or to ground for a large overdrive)
for the time during which an input is driven negative. This is not destructive and normal output is restored when
the input voltage goes back above -0.3 V.
(3)Short-circuits can cause excessive heating. Destructive dissip
ation can result from simultaneous
short-circuits on all amplifiers. All values are typical.
(4)Human body model: a 100 pF capacitor is charged to the specified voltage, then discharged through a
1.5 resistor between two pins of the device. This is done for all couples of connected pin combinations
while the other pins are floating.
(5)Machine model: a 200 pF capacitor is charged to the specified voltage, then discharged directly between two
pins of the device with no external series resistor (internal resistor < 5 Ω). This is done for all couples of
connected pin combinations while the other pins are floating.
(6)Charged device model: all pins and the package are charged together to the specified voltage and then
discharged directly to ground through only one pin. This is done for all pins.
Table 2: Operating conditions
Symbol Parameter Value Unit
VCC
+
Supply voltage 3 to 30
V
Vicm Input common mode voltage range
(VCC+ = 30 V)
Tamb = 25 °C 0 to (VCC+) - 1.5
Tmin ≤ Tamb ≤ Tmax 0 to (VCC+) - 2
Toper Operating free air temperature range -40 to 125 °C
TS321
Electrical characteristics
DocID6298 Rev 9
5/15
3 Electrical characteristics
Table 3: Electrical characteristics at VCC+ = 5 V, VCC- = ground, Vo = 1.4 V, Tamb = 25 °C
(unless otherwise specified)
Symbol Parameter Test conditions Min. Typ. Max. Unit
Vio Input offset voltage (1)
TS321
0.5 4
mV
TS321A
2
Tmin ≤ Tamb ≤ Tmax, TS321
5
Tmin ≤ Tamb ≤ Tmax, TS321A
3
Iio Input offset current
2 30
nA
Tmin ≤ Tamb ≤ Tmax
50
Iib Input bias current (2)
20 150
Tmin ≤ Tamb ≤ Tmax
200
Avd Large signal voltage gain
VCC
+
= 15 V, RL = 2 kΩ,
Vo = 1.4 to 11.4 V 50 100
V/mV
Tmin ≤ Tamb ≤ Tmax, VCC+ = 15 V,
RL = 2 kΩ, Vo = 1.4 to 11.4 V 25
SVR Supply voltage rejection
ratio Rs ≤ 10 kΩ, VCC+ = 5 to 30 V 65 110
dB
ICC Supply current, no load
VCC+ = 5 V
500 800
µA
VCC
+
= 30 V
600 900
Tmin ≤ Tamb ≤ Tmax, VCC+ = 5 V
600 900
Tmin ≤ Tamb ≤ Tmax, VCC
+
= 30 V
1000
CMR Common mode rejection
ratio Rs ≤ 10 kΩ 65 85
dB
Isource Output current source Vid = 1 V, VCC
+
= 15 V, Vo = 2 V 20 40
mA
Isink Output sink current Vid = -1 V, VCC+ = 15 V, Vo = 2 V 10 20
mA
Vid = -1 V, VCC
+
= 15 V, Vo = 0.2 V 12 50
µA
Io Short-circuit to ground VCC+ = 15
40 60 mA
VOH High-level output voltage
VCC
+
= 30 V, RL = 2 kΩ 26 27
V
Tmin ≤ Tamb ≤ Tmax, VCC+ = 30 V,
RL = 2 kΩ 25.5
VCC
+
= 30 V, RL = 10 kΩ 27 28
Tmin ≤ Tamb ≤ Tmax, VCC+ = 30 V,
RL = 10 kΩ 26.5
VCC
+
= 5 V, RL = 2 kΩ 3.5
Tmin ≤ Tamb ≤ Tmax, VCC+ = 5 V,
RL = 2 kΩ 3
VOL Low level output voltage RL = 10 kΩ
5 15 mV
Tmin ≤ Tamb ≤ Tmax, RL = 10 kΩ
20
SR Slew rate VCC
+
= 15 V, Vi = 0.5 to 3 V,
RL = 2 kΩ, CL = 100 pF,
unity gain 0.4 V/µs
mom A “4 V F on m asshownA 4o 0‘ 10m A V ) co W Ava a” 2.» in 1am 3‘ chuom / I m , \_/ m 7.0 in m on an 5n mm 170 "WWW R2 1M9 AWE 10m 90 (W 2‘ (mV) e ‘ zas shown AV m i QVAMP :5 N 10 m /
Electrical characteristics
TS321
6/15
DocID6298 Rev 9
nV
Hz
------------
Symbol Parameter Test conditions Min. Typ. Max. Unit
GBP Gain bandwidth product VCC
+
= 30 V, f = 100 kHz,
Vin = 10 mV, RL = 2 kΩ,
CL = 100 pF 0.8 MHz
ϕm Phase margin
60
Degrees
THD Total harmonic distortion f = 1 kHz, Av = 20 dB, RL = 2 kΩ,
Vo = 2 Vpp, CL = 100 pF,
VCC+ = 30 V 0.015 %
en Equivalent input noise
voltage f = 1 kHz, Rs = 100 Ω,
VCC+ = 30 V 40
Notes:
(1)Vo = 1.4 V, Rs = 0 Ω, 5 V < (VCC+) < 30 V, 0 < Vicm < (VCC+) - 1.5 V
(2)The direction of the input current is out of the IC. This current is essentially constant and independent of the state of the output.
Therefore, there is no change in the load on the input lines.
Figure 2: Current consumption versus temperature
Figure 3: AC-coupled inverting amplifier
Figure 4: Non-inverting DC gain
Figure 5: AC-coupled non-inverting amplifier
V
e1 mom 0—3 3; 100k!) e3 mom 100k!) 100kfl e4 we km 0—3
TS321
Electrical characteristics
DocID6298 Rev 9
7/15
Figure 6: DC summing amplifier
Macromodel
TS321
8/15
DocID6298 Rev 9
4 Macromodel
4.1 Important note concerning this macromodel
Please not the following points before using this macromodel
All models are a trade-off between accuracy and complexity (that is, simulation time)
Macromodels are not a substitute for breadboarding, rather, they confirm the validity of
a design approach and help to select surrounding component values.
A macromodel emulates the nominal performance of a typical device within specified
operating conditions (for example, temperature and supply voltage). Thus, the
macromodel is often not as exhaustive as the datasheet. Its purpose is to illustrate the
main parameters of the product.
Data derived from macromodels used outside the specified conditions (for example, VCC
and temperature) or even worse, outside of the device’s operating conditions (for example,
VCC and Vicm), are not reliable in any way.
4.2 Macromodel code
** Standard Linear Ics Macromodels, 1993.
** CONNECTIONS :
* 1 INVERTING INPUT
* 2 NON-INVERTING INPUT
* 3 OUTPUT
* 4 POSITIVE POWER SUPPLY
* 5 NEGATIVE POWER SUPPLY
.SUBCKT TS321 1 2 3 4 5
***************************
.MODEL MDTH D IS=1E-8 KF=3.104131E-15 CJO=10F
* INPUT STAGE
CIP 2 5 1.000000E-12
CIN 1 5 1.000000E-12
EIP 10 5 2 5 1
EIN 16 5 1 5 1
RIP 10 11 2.600000E+01
RIN 15 16 2.600000E+01
RIS 11 15 2.003862E+02
DIP 11 12 MDTH 400E-12
DIN 15 14 MDTH 400E-12
VOFP 12 13 DC 0
VOFN 13 14 DC 0
IPOL 13 5 1.000000E-05
CPS 11 15 3.783376E-09
DINN 17 13 MDTH 400E-12
TS321
Macromodel
DocID6298 Rev 9
9/15
VIN 17 5 0.000000e+00
DINR 15 18 MDTH 400E-12
VIP 4 18 2.000000E+00
FCP 4 5 VOFP 3.400000E+01
FCN 5 4 VOFN 3.400000E+01
FIBP 2 5 VOFN 2.000000E-03
FIBN 5 1 VOFP 2.000000E-03
* AMPLIFYING STAGE
FIP 5 19 VOFP 3.600000E+02
FIN 5 19 VOFN 3.600000E+02
RG1 19 5 3.652997E+06
RG2 19 4 3.652997E+06
CC 19 5 6.000000E-09
DOPM 19 22 MDTH 400E-12
DONM 21 19 MDTH 400E-12
HOPM 22 28 VOUT 7.500000E+03
VIPM 28 4 1.500000E+02
HONM 21 27 VOUT 7.500000E+03
VINM 5 27 1.500000E+02
EOUT 26 23 19 5 1
VOUT 23 5 0
ROUT 26 3 20
COUT 3 5 1.000000E-12
DOP 19 25 MDTH 400E-12
VOP 4 25 2.242230E+00
DON 24 19 MDTH 400E-12
VON 24 5 7.922301E-01
.ENDS
mm
Macromodel
TS321
10/15
DocID6298 Rev 9
4.3 Electrical characteristics of the macromodel
Table 4: Electrical characteristics at VCC+ = 3 V, VCC- = 0 V, RL and CL connected to VCC/2,
Tamb = 25 °C (unless otherwise specified)
Symbol Conditions Value Unit
Vio
0 mV
Avd RL = 2 kΩ 100 V/mV
ICC No load, per operator 300 µA
Vicm
0 to 3.5 V
VOH RL = 2 kΩ 3.5 V
VOL 5 mV
Ios Vo = 0 V 40 mA
GBP
RL = 2 kΩ, CL = 100 pF
0.8 MHz
SR 0.4 V/µs
ϕm 60 Degrees
TS321
Package information
DocID6298 Rev 9
11/15
5 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Package information
TS321
12/15
DocID6298 Rev 9
5.1 SOT23-5 package information
Figure 7: SOT23-5 package mechanical drawing
Table 5: SOT23-5 package mechanical data
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.90 1.20 1.45 0.035 0.047 0.057
A1
0.15
0.006
A2 0.90 1.05 1.30 0.035 0.041 0.051
B 0.35 0.40 0.50 0.014 0.016 0.020
C 0.09 0.15 0.20 0.004 0.006 0.008
D 2.80 2.90 3.00 0.110 0.114 0.118
D1
1.90
0.075
e
0.95
0.037
E 2.60 2.80 3.00 0.102 0.110 0.118
F 1.50 1.60 1.75 0.059 0.063 0.069
L 0.10 0.35 0.60 0.004 0.014 0.024
K 0 degrees
10 degrees 0 degrees
10 degrees
TS321
Ordering information
DocID6298 Rev 9
13/15
6 Ordering information
Table 6: Order codes
Order code Temperature
range Package Packaging Marking
TS321ILT
-40 °C to 125 °C SOT23-5 Tape and reel
K401
TS321AILT K402
TS321IYLT
(1)
K406
TS321AIYLT
(1)
K407
Notes:
(1)Qualified and characterized according to AEC Q100 and Q003 or equivalent, advanced screening according to AEC Q001 and
Q 002 or equivalent.
Revision history
TS321
14/15
DocID6298 Rev 9
7 Revision history
Table 7: Document revision history
Date Revision Changes
30-Jun-2001 1 Initial release
04-Jul-2005 2 PPAP references inserted in the datasheet, see order codes
table. ESD protection inserted in Table 1: Absolute maximum
ratings.
06-Sep-2005 3 Correction of errors in package names and markings in order
codes table. Minor grammatical and formatting corrections.
12-Dec-2005 4
Missing PPAP references inserted, see order codes table.
Thermal resistance junction to ambient and thermal resistance
junction to case information added in Table 1: Absolute
maximum ratings. Macromodel updated see Section 4:
Macromodel.
08-Nov-2007 5
Added CDM value for SO-8 in Table 1: Absolute maximum
ratings. Added Tj value in Table 1: Absolute maximum ratings.
Macromodel updated see Section 4: Macromodel.
Reformatted package information. Added footnote in Table 7:
Order codes. Removed TS321IYD/IYDT and
TS321AIYD/AIYDT order codes.
08-Jul-2008 6 Added CDM value for SOT23-5 package in Table 1: Absolute
maximum ratings.
10-May-2010 7 Updated package information in Chapter 5.
12-Sep-2010 8 Qualified status of TS321IYLT and TS321AIYLT order codes
in Table 7: Order codes, minor corrections throughout
document.
12-Nov-2014 9
Removed SO8 package and all references to it
Table 1: Absolute maximum ratings: Updated ESD, HBM data
Section 5.1: updated SOT23-5 package information
Table 7: Order codes: removed obsolete order codes
(TS321ID, TS321IDT, TS321AID, TS321AIDT)
TS321
DocID6298 Rev 9
15/15
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2014 STMicroelectronics All rights reserved

Products related to this Datasheet

IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SOT23-5