6130xx21121 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
“‘11005 1541:005 2.54:0.05 Btu} A 5.05 254 TA In a o us « m. N J 7, 0. n a a v a a a , Ov64x0.64 —o _o_ — —o— EI—© ”—0— —o— winm mmoN K
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
H
UNIT: MM
SCALE:
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PA6T
COLOR: BLACK
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
CONTACT PLATING: GOLD
QUALITY CLASS: 3 AS PER CECC 75 301-802
PITCH: 2.54MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 105°C
FLAMABILITY RATING: UL94-V0
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 3A
WORKING VOLTAGE: 250V AC
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 500V AC/MN
CONTACT RESISTANCE: 20 mOHM MAX
SOLDERING
PACKAGING
BAG
DIMENSION
A = 2.54 x (NB PINS/2 -1)
B = 2.54 x (NB PINS/2)
STANDARD
CERTIFIED: E323964
26-NOV-13 MATERIAL UPDATE QL
I 16-JUN-15 PCN PA6T AK
APPROVAL: GMo DESCRIPTION: 2.54MM DUAL PIN HEADER
SHEET: 1/3
WERI PART NO: 613 0xx 211 21
JEDEC LEAD FREE WAVE SOLDERING PROCESS
PCB LAYOUT - COMPONENT VIEW
Note: 1.D1mens1'or7 Mner Carton Size:38.4*26.3*13(CM) Carton S1ze:40*28*28(CM) 2.Qucnt1ty: 2 Mmer Cortom/Carton P11 P03 Eng 205 17mm 05mm: Cuvkm P1" P05 Bug PE: hmer 05001100: Cum" 4 2000 35000 72000 44 100 3500 7200 5 2000 20000 40000 45 100 3000 7700 PE BAG 5 2000 15000 32000 45 100 3000 7200 /7 10 2000 12000 24000 50 100 3000 7200 12 1000 10000 20000 52 100 3000 7200 14 1000 5000 15000 54 100 3000 7200 15 500 6000 12000 55 100 3000 /200 10 500 5000 10000 50 100 3200 5400 20 500 5000 10000 50 100 3200 5400 22 30C 5000 10000 52 100 3200 5400 24 300 4000 9000 54 100 3200 5400 \ 25 300 1500 9000 55 100 3200 5400 15 '0 20 300 1200 0100 50 100 2000 5500 30 300 4200 0400 70 100 2000 5500 \ 37 200 4000 0000 72 100 2000 5500 34 200 4000 0000 74 100 2000 5500 30 200 4000 0000 75 100 2400 4000 35 200 4000 0000 75 100 2400 4000 m 40 ‘00 4000 0000 50 100 2400 4500 N 42 '00 3000 7200 —> CARTON +510 :Vifi: winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
APPROVAL: GMo UNIT: MM DESCRIPTION:
SCALE:
SHEET:
2/3
WERI PART NO:
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
613 0xx 211 21
PDFA
B
C
D
E
F
G
2.54MM DUAL PIN HEADER
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 36POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 80POS 2.54MM
CONN HEADER VERT 18POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 28POS 2.54MM
CONN HEADER VERT 64POS 2.54MM
CONN HEADER VERT 22POS 2.54MM
CONN HEADER VERT 32POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 34POS 2.54MM
CONN HEADER VERT 72POS 2.54MM
CONN HEADER VERT 24POS 2.54MM
CONN HEADER VERT 26POS 2.54MM
CONN HEADER VERT 44POS 2.54MM