EYG-A121807M Spec Sheet Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
To : DIGI-KEY CORPORATION Issue No. :
Date of Issue :
Classification : New Changed
:PGS Graphite Sheet
:EYGA121807M
:
: Japan
:
Circuit Components Business Unit
Panasonic Electronic Devices Co.,Ltd.
1037-2 Kamiosatsu, Chitose City, Hokkaido066-8502Japan
Engineering Section
Prepared by : Phone : +81-123-23-8149 (Direct)
Applications
Customers Part Number
151EYG101014007
SPECIFICATION SHEET
14.Oct.2010
Product Part Number
Product Description
Country of Origin
SPECIFICATION SHEET
CLASSIFICATION SPECIFICATION SHEET No. 151S- EYGA121807M
SUBJECT Part Number PAGE 1 of 4
PGS Graphite Sheet EYGA121807M DATE 14.Oct.2010
1.Scope
This specification applies to Panasonic's PGS Graphite Sheet
2.Explanation of Part Number
Subject : PGS Graphite Sheet
Part Number : EYGA121807M
E Y G
A
1 2 1 8 0 7 M
Shorter Side
Product Code (cm) Longer Side Design Number
Form (cm) Thickness
Code Form Code Thickness
S Sheet 10 0.1mm
M Multi-la
y
ered 07 0.07mm
A
Ta
p
e attached 03 0.025mm
02 0.017mm
3.Operating and storage Temperature Range
Operating Temperature Range : -20 to 100 cels.
Storage Temperature Range : -20 to 80 cels.
4.Performance
4-1.Appearance
Contents Performance Test Method
4-1-1 There shall be no mechanical Compared with limit sample
Appearance scars,tears,hollows which
affect the performance
4-1-2 Shown in the figure --
Shape and Dimension Page 4 of 4
4-2.Initial Performance
Contents Performance Test Method
4-2-1 More than 5.0 cm2
/
sec Test piece;30mm×5mm sheet
Thermal Diffusivity Testing equipment;"Laser Pit"
( PGS ) Model PIT-IM type
(The Manufacturer of the
Equipment is SINKU-RIKO)
4-3. Reliability Tests
Contents Performance Test Method
4-3-1 Shall meet the performance Test temperature : 85±3 cels.
Damp Heat Test prescribed clause 4-1 and 4-2-1 Relative humidity : 85±5 %RH
Test period : 1000 hours
Circuit Components Business Unit APPROVAL CHEC
K
DESIGN
Panasonic Electronic Devices Co.,Ltd.
1037-2 Kamiosatsu, Chitose City, Hokkaido,Japan Funaba Kubo Kawamura
SPECIFICATION SHEET erform 1000 cycles continuously. step period(min) 1 10 2 Room Temp. 3 max. 3 10 4 Room Temp. 3 max. 39 Q 3P P D 9 P Q Ity p op andlin & y
CLASSIFICATION SPECIFICATION SHEET No. 151S- EYGA121807M
SUBJECT Part Number PAGE 2 of 4
PGS Graphite Sheet EYGA121807M DATE 14.Oct.2010
4-3-2 Shall meet the performance Condition the s
ecimen to each
Temperature cycle prescribed clause 4-1 and 4-2-1 temperature from 1 to 4 for the period
shown in the table below.
Regarding this conditions as one cycle,
perform 1000 cycles continuously.
step temperature period(min)
1-20 cels. 10
2 Room Temp. 3 max.
3+105 cels. 10
4 Room Temp. 3 max.
4-3-3 Shall meet the performance Test temperature : 100 cels.
High Temperature prescribed clause 4-1 and 4-2-1 Test period : 1000 hours
Resistance
4-3-4 Shall meet the performance Test temperature : -20 cels.
Low Temperature prescribed clause 4-1 and 4-2-1 Test period : 1000 hours
Resistance
5. Packa
g
in
g
10 sheets of PGS Gra
p
hite Sheets shall be
p
ut in a
p
lastic ba
g
and the
p
lastic ba
g
shall be sealed.
Maximum 20
p
lastic ba
g
s shall be
p
ut in an inner carton and a ta
g
on
g
oods s
p
ecif
y
in
g
Product Name,
Part No., Lot No, Quantit
y
shall be
p
ut on the to
p
face of the inner carton.
(
Max 200
p
cs.
p
er inner carton
)
Maximum 5 inner cartons shall be put in an outer packaging box and a label specifying Product Name,
Part No., Lot No, Quantity (Max 1,000 pcs.), County of Origin in English shall be put on the side of the
outer packaging box.
6. Handling Precautions
6.1 ! Safet
y
Precaution
6.1.1 The PGS shall be used within the specified operating temperature range.
6.1.2 The PGS is soft, do not rub or touch it with rough materials to avoid scratching it.
6.1.3 Lines or folds in the PGS may affect thermal conductivity.
6.1.4 The PGS shall not be used with acid.
The PGS shall not be used in contact with a solderin
g
iron at 400or more.
6.1.5 The PGS shall not be ex
p
osed to salt water or direct sunli
g
ht durin
g
use. The PGS shall not
    be used in corrosive
g
ases
(
h
y
dro
g
en sulfide, sulfurous acid, chlorine, ammonia etc.
)
6.1.6 Our PGS has been developed for general industry application. Prior to using the PGS for special
applications such as medical, aerospace and aircraft work please contact our engineering staff
or the factory.
6.1.7 Never touch a PGS during use because it may be extremely hot.
Note:
SPECIFICATION SHEET
CLASSIFICATION SPECIFICATION SHEET No. 151S- EYGA121807M
SUBJECT Part Number PAGE 3 of 4
PGS Graphite Sheet EYGA121807M DATE 14.Oct.2010
6.2 Application notes
6.2.1 Use protective materials when handling and/or applying the PGS, do not use items with sharp
edges as they might tear or puncture the PGS.
6.2.2 The PGS dose not work properly if overheated.
6.2.3 Thermal conductivity is dependant on the way it is used.
Test the adaptability of PGS to your application before use.
6.2.4 The PGS has conductivity. If required, the PGS should be provided insulation.
6.2.5 Punching Graphite sheets sends graphite powder; therefore, your check whether or not the
graphite powder fall harms devices is necessary.
6.2.6 The PGS shall not be stored under severe conditions of salt water, direct sunlight or corrosive
gases (hydrogen sulfide, sulfurous acid, chlorine, ammonia etc.).
The PGS shall not be stored near acid.
7.Substance of this product
7-1 This product not been manufactured with any ozone depleting chemical controlled under
the Montreal Protocol.
7-2 This product comply with RoHS(Restriction of the use of certain Hazardous Substance in electrical
and electronic equipment) Directive(2002/95/EC).
7-3 All the materials used in this part are registered material under the Law Concerning the Examination
and Regulation of Manufacture,etc.of Chemical Substance.
Note:
RevNu Rewsion nuts Date Signature Checked 180 115 Notes: 1, All dimensions are miLlimeterS. 3 Materials J PGS Graphite Sheet 0.07mm thick 3‘ Toterahce 1 .Xi3 PGS Graphite Sheet Difllmm /Di07mm Adheswe tape ® 1 Adhesive tape (001mm) CD 1 PGS Graphite Sheet (007mm) ifemref Quantity TiHE/NEME, designation, material, dimension an Arhtie No,/Referen(e DESlgn N.KAWAMURA (had: K.KUBD Appruvai MFUNABA Staie CIRCUIT CEIMFDNENTS BUSINESS UNIT PANASDNIC ELECTRDNIC DEVICES CEIuLTD Name PGS Graphite Sheet Type No EYGA121807M Drawing No 4-4 EYGA121807M

Products related to this Datasheet

THERM PAD 180MMX115MM W/ADH GRAY