AAA3528SURKCGKS Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI 3.5(0.13&)1o.2 <3.2(o.125 10.2="" 4:="" n‘7s(n.oao)="" c.3(o.031)£o.3="" uz.4(o.oe4)="" n="" ‘="" *="" *="" a="" o‘="" 1‘="" m="" it="" ‘="" s="" :="" 7="" 3'="" cs="" ’="" ix="" :="" 1‘="" o="" (4="" '_.="" c:="" -h="" m="" 3="" a="" n="" ._="" 3="" 18.,="" 8_="" 1;="" \="" \="" 78="" o'="" o="" u="" “5="" eu“="" q="" ,4,qu="" i="" c;="" 3‘="" if”="" 7;="" g="" ':j="" ‘="" .5!="" l="" 0.1(0="" 004)nom="" green="" 5="" 0—ki—v="" 4="" red="" inflfid="">
SPEC NO: DSAL0889 REV NO: V.4A DATE: MAR/11/2015 PAGE: 1 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1201006793
3.5x2.8mm SURFACE MOUNT LED LAMP
Part Number: AAA3528SURKCGKS
Hyper Red
Green
Features
zBoth chips can be controlled separately.
zSuitable for all SMT assembly and solder process.
zAvailable on tape and reel.
zPackage: 2000pcs / reel.
zMoisture sensitivity level : level 3.
zRoHS compliant.
Descriptions
zThe Hyper Red source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode.
zThe Green source color devices are made with AlGaInP
on GaAs substrate Light Emitting Diode.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25(0.01") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ghI
SPEC NO: DSAL0889 REV NO: V.4A DATE: MAR/11/2015 PAGE: 2 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1201006793
Handling Precautions
Compare to epoxy encapsulant that is hard and brittle, silicone is softer and flexible. Although its characteristic
significantly reduces thermal stress, it is more susceptible to damage by external mechanical force.
As a result, special handling precautions need to be observed during assembly using silicone encapsulated
LED products. Failure to comply might lead to damage and premature failure of the LED.
1. Handle the component along the side surfaces by using forceps or appropriate tools.
2. Do not directly touch or handle the silicone lens surface. It may damage the internal circuitry.
3. Do not stack together assembled PCBs containing exposed LEDs. Impact may scratch the silicone lens or
damage the internal circuitry.
4.1. The inner diameter of the SMD pickup nozzle should not exceed the size of the LED to prevent air leaks.
4.2. A pliable material is suggested for the nozzle tip to avoid scratching or damaging the LED surface during pickup.
4.3. The dimensions of the component must be accurately programmed in the pick-and-place machine to insure precise pickup
and avoid damage during production.
5. As silicone encapsulation is permeable to gases, some corrosive substances such as H2S might corrode silver plating of
leadframe. Special care should be taken if an LED with silicone encapsulation is to be used near such substances.
Kl'ngbrl'ghI
SPEC NO: DSAL0889 REV NO: V.4A DATE: MAR/11/2015 PAGE: 3 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1201006793
Selection Guide
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity/ luminous Flux: +/-15%.
* Luminous intensity value is traceable to the CIE127-2007 compliant national standards.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Notes:
1.Wavelength: +/-1nm.
2.Forward Voltage: +/-0.1V.
3.Wavelength value is traceable to the CIE127-2007 compliant national standards.
4.Excess driving current and/or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
Iv (mcd) [2]
@ 20mA
V
iewing
Angle [1]
Min. Typ. 2θ1/2
AAA3528SURKCGKS
Hyper Red (AlGaInP)
Water Clear
200 320
120°
*55 *100
40 80
*40 *80
Green (AlGaInP)
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength Hyper Red
Green
645
574 nm IF=20mA
λD [1] Dominant Wavelength Hyper Red
Green
630
570 nm IF=20mA
Δλ1/2 Spectral Line Half-width Hyper Red
Green
28
20 nm IF=20mA
C Capacitance Hyper Red
Green
35
15 pF VF=0V;f=1MHz
VF [2] Forward Voltage Hyper Red
Green
1.95
2.1
2.5
2.5 V IF=20mA
IR Reverse Current Hyper Red
Green 10
10 uA VR = 5V
Parameter Hyper Red Green Units
Power dissipation 75 75 mW
DC Forward Current 30 30 mA
Peak Forward Current [1] 185 150 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Kl'ngbrlghl E‘ GREEN RED 3 1.0 . , Ta=25 c E E :6 0.5 a a: 2 E o z 450 500 550 600 650 700 750 wave‘engfh l (nm) RELA'HVE \NTENS‘TY Vs. WAVELENGTH 5a 42.5 i? 5 5 w in 5 so E T: 1 s E 20 E i m: s 2 > ‘3 m 2 Sms E E 0 3 E o 15171.9 2.123 25 u w 20 so 40 so Fovwavd anfugn(\/) lr-Fovward Curran! (m) ronwm) CURRENT Vs. waous wrmsnv Vt. FORWARD vows: rorzwm. cumm % 2.5 Q E g 5 2.0 g E [.5 u E ‘3 3 to E 2 a ‘1? “-5 u a 20 AD 55 so Amhiam Tempsrmure n('c) FORWARD CURRENY DERAT‘NG CURVE mu SPATIAL msmaunou —m —m u 2a 411 an an mm". temperature nos) LUMINOUS \NYENS‘TV Vs. AMB‘ENY TEMPERAYURE 30' m. 50- _ aa- 70- an- 90'
SPEC NO: DSAL0889 REV NO: V.4A DATE: MAR/11/2015 PAGE: 4 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1201006793
AAA3528SURKCGKS
Hyper Red
Kl'ngbrlghl < 2:="" 511="" e25="" a="" e="" w="" in="" 5="" so="" 7;="" 615="" u="" g="" a,="" e="" 20="" 5="" e="" ‘-°="" e="" m="" 2="" gas="" e="" e="" 0="" 3="" £="" a="" 1.5="" 1.7="" 1.9="" 2.‘="" 2.3="" 2.5="" u="" m="" m="" 30="" ad="" 50="" fovward="" val?ugo(\/)="" lr-fovward="" cumm="" (ma)="" mawmn="" current="" vs.="" lumnous="" wwsnv="" vs.="" forward="" vomo:="" meard="" swan"="" a="" 50="" e="" 2.5="">< .~="" g="" 40="" s="" 2.0="" e="" an="" 2="" 1.5="" u="" .e="" e="" 20="" 3="" no="" u="" 5="" 3="" g="" m="" ‘7;="" u.5="" o="" m="" o="" 20="" au="" so="" so="" mu="" 0="" may“.="" tsmpevumrs="" n('c)="" forward="" current="" derating="" cum="" a="" 5.5="" spatial="" msmaunou="" m="" —20="" n="" 20="" 40="" an="" ambum="" yempzmmre="" urn)="" luminous="" \nyensiyv="" vs.="" amb‘eny="" temperayure="" w="" an="" w="" 50-="" _="" aa-="" 70-="" an-="" 90'="">
SPEC NO: DSAL0889 REV NO: V.4A DATE: MAR/11/2015 PAGE: 5 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1201006793
Green
Kl'ngbrl'ghI I .45 ReHow Suldeang Pvuma Fm Laadrlme 5w Process. ('c) u: . max 2m max 25.: 21w: ”/- m r: s max 2w ”more '\ / m/. M r. vsu E w“ mun; 3B~§Ds E h an m a . . . . . a so um mu m m Tlme NOTES. 1w. racnmmand m mmw umpamm 245'c(+/rs'c).1ha mux‘mum mama: hmpmm. mm: b. "mm-d Ia zsrrc. 2mm cause sins: m «3 5pm Msln mm. In Vs cxpas-d m min camp-mom. SMumb-r a1 mm prncnxs man as 2 "ml: or ‘m. 2 8 Q4 55.5[nsls - w \ I 2 "’ ~# 9” : 5° n Iv 0? 5 r '. 0 7 w w L * ‘ ‘ w \ 3 H74 \ . \ L7# _. V w w 1 /\ w w 3 pa \ , \ rra g 7 w w ‘ ‘ w w 3‘ L74 \ x ,4 L,,J,, ”[3165] TAPE i “310.05 a g 4.0mm 51.5:8“ 01510.05 h- ___ H ; > ' ‘ 3 73 ’ N- as \ F 0 44 A . n “2 0 V m 7 , *‘ T ° ‘9. 'm w. 3.11m U A—A SECT‘ON ‘e.55[n.552]xo.2 1175 7.005 1‘ L \ 13.7 571mm 0
SPEC NO: DSAL0889 REV NO: V.4A DATE: MAR/11/2015 PAGE: 6 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1201006793
AAA3528SURKCGKS
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI LABEL fllflfi> King ; right 2' ////////,’/// ” Z 40K / 56,9 aox USER DIRECTION or FEED LABEL \ WM ‘ Reel / Bag 9 LUDUpu / Rul r OUTSIDE g LABEL iou'rsmE ,/ LABEL (up a Kinghrigm 20K / 55* Box Kingbright mo» AAASEZBXXX my: mac pas o.c, ¢ 5 N XXXX D rn / CODE XXX " / LOY ND RaHS Compham Mtg /lwww KingbrightUSA.mm/AgghcalionNoles
SPEC NO: DSAL0889 REV NO: V.4A DATE: MAR/11/2015 PAGE: 7 OF 7
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1201006793
PACKING & LABEL SPECIFICATIONS AAA3528SURKCGKS
Terms and conditions for the usage of this document
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without
notice. Before production usage customer should refer to the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental
and electrical limits specified in the datasheet. If customer usage exceeds the specified limits, Kingbright will not be responsible
for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has
special reliability requirements or have life-threatening liabilities, such as automotive or medical usage, please consult with
Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED GREEN/RED CLEAR 4SMD
LED GREEN/RED CLEAR 4SMD
LED GREEN/RED CLEAR 4SMD