781720410 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
1o 9 a 7 a 5 A 3 Z 1 JAn’T MMMEr-I m, 2, ms, [PEEL :0er was 3.93 @m‘u‘J P SEET‘ON AiA SECTION BiB u'nNnnme 'ZAFREL‘ «4‘»an MAHHEL? NZITEE 1 VATER‘AL rCFDER ALLOV 2 1mm (mm mm W. mm mm * n. MLKEL JVEM’ALL : TEHV‘NJL 73 3E JSEJ MTH MILEX mam PART m ,5; Hm”. 5mm mfiwg WWW SHE 3mg 353m WW5 m TH‘HL‘ ANL‘ILE A TERMNAL 73 7E ,JSEW MTH mpg whoa Awfirfi’i ‘JPE‘F‘EU‘ MM ONLY 20:1 METR‘C \‘" *HZJJEK THZK ' CPWNAL mm mnK Fm? TCOL RE: mm mm E is“ “AWN av mg /L\ KEFER TC LRMHN’: «£qume LSr/EW/Zrmfl g; '1- ~09 1005 W ‘ REEEgmfPXCT-ECEOWNEEEOR / AP‘ULLLJLE Mn’E \PQVLA'HUK J‘AMETEH A> HEFEHEME a g “H 12' jHELKE” ”V, é. 5 my Wm 3 HMTHn TERM‘NAL ‘ w -E hwuvm ”A a 2—: E K? *“ AF‘n EV bV ms . ‘ i am mnlgx a,“ V7 9 c 1 ”mm N; my mm Nv- my m. if ’ SEE TABLE SD-78172-008 ’ 3F 3 [I \ "EA“;HL‘ELE g": THIS DRAMNG CUNTAINS INFURMAUON THAT Is PROPRIETARY TU noLEx % MTHN wmm: A j \NCORFORATED AND SHOULD NOT BE USED WITHDUT WRWTEN FERMISS‘DN n:_lrome_A3_J_AH_S 9 a 7 g 5 l L ‘ 3 l 2 I 1 Rev H 2015/11/25
El f F jun: *2 \ H H , \USTIIMEH PULL (JUT \NHE‘ITK?\ f \ \ \ \ k0 MB 4.52 ’E‘IERAL mama: mumm :st sum Dam w; (R » 3 WELE MN MW MM ONLY 1:1 METR‘C 0" _, \E’ mm DRAWN Ev um ms N‘ g mm «L 1 gamma; 1.20MM P‘TCH, WiTiB § : mm was av RECEPTACLE CONNECTOR \; 5 My 53mm: TERM‘NAL E D mum molfi m a K, :“ .vw N; 9m m. i; AM] LANA ‘1' SEE SHEET1 SD-7B17Z-008 2 CF 3 II M ,. J‘<‘"m"e$“ee“j;‘hl“le :"5="" ms="" drawn]="" contains="" informa'hon="" that="" is="" proprietary="" t0="" molex="" w="" whh="" mmersdas="" ‘ajincdrfdrated="" and="" should="" not="" be="" used="" w‘thflut="" wrwten="" ferniss‘on="" ih_lrume_a3_j_ah_s="" 9="" a="" 7="" 6="" 5="" 4="" 3="" ‘="" 2="" i="" 1="" rev="" h="" mum/25="">
10 9 a 7 6 5 I. 3 2 1 F E D ‘I-(mm r; vzwm iA-mE. ,C \ E,» C LZUHHECT ROW C B mam mama» wgwm smg cmg Tsm .ws m T ‘.J‘1LES"‘AVEUF‘EI‘ MM ONLY 20:1 METRIC \9, [J , . _ ‘7 man :r 31 . mg 7mg E max 0 3 UNVEF 1:37 2597:1'935 1.20MM PITCH, W—T—B Mn ,; mm “1 ms RECEPTACLE CONNECTOR mm mm: in” TERMINAL A a i, ,, mnlex 9 W- , mam \2. mm «m. My m- fig WWW :1 A 1 SEE SHEET1 507781727008 a 1‘; % '1 “J ‘ » ""“Wfl’fffi "r " LE EVE TH‘S uRAwwG EONTMNS \NFORHATIDN THAT \5 FRquETARv To MOLEX G *2 mm UME mm; A T \NEORPORATED AND SHOULD NOT BE USED wwnou'r wR‘TTEN PERMSSIUN meme.A3_J_AM_S 9 a 7 6 5 L 3 I 2 ‘ 1 Rev H mum/25

Products related to this Datasheet

CONN SOCKET 28-30AWG CRIMP GOLD
CONN SOCKET 28-30AWG CRIMP GOLD