NBF-32x26 Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
PART NO. FINISH WALL MOUNTING BRACKETS_ STAINLESS STEEL D UL94—5VA + UV (TI) —40°C ~ +75°C / —40°F ~ 167°F & HARDWARE 15.748in BO DY [400.00mm] 12.805in , — 5 118m £325‘25mmI +[ I30.00mm]‘ Efi“ L I 9&9 <9 i="" a="" 9g”="" i="" _="" e="" i="" i="" 4.269in="" 3?="" z="" e="" ea="" [i08.43mm]="" ,="" a="" de="" de="" e="" e="" typ.="" i="" .g="" e="" i="" .g="" e="" i="" i="" g="" c="" e="" lo="" e="" i—="" .—="" e="" e="" 00,="" q="" i5="" in="" c="" 0'="" §="" 8="" q="" i:="" k="" 8="" _="" :="" 8="" e5="" '\-="" o‘="" oo'="" 3="" c5=""><5 3="" 3="" “="" s="" _="" b="" b="" —="" s="" b="" t="" .="" t="" e="" d="" q="" )="" (b.157m="" —="" —="" @‘9="" {9="" ‘9=""><95 1="" [4.00mm]="" i="" e="" i="" \eeij="" w="" uee;="" for="" m5="" x="" 10mm="" lg.="" 3u="" )_%9)n="" ‘="" b="" self-tapping="" screws="" section="" b75="" [50.00mm]="" (abs="" versions="" only)="" m5="" threaded="" inserts="" on="" all="" other="" versions="" 149021))="" use="" m5="" x="" 8mm="" lg.="" [378.50mm)="" machine="" screws.="" inside="" length="" max.="" di="" 4.626in="" [i="" 17.50mm]="" 14.728in="" [374.08mm]="" inside="" length="" min.="" ,4=""><2 2="" a="" g="" in="">
12.805in
325.25mm
15.748in
400.00mm
11.811in
300.00mm
9.045in
229.75mm
4.269in
TYP.
108.43mm
1.969in
50.00mm
.157in
FOR M5 x 10mm LG.
SELF-TAPPING SCREWS
( ABS VERSIONS ONLY )
4.00mm
A A
B
B
14.902in
INSIDE LENGTH MAX.
378.50mm
14.728in
INSIDE LENGTH MIN.
374.08mm
4.626in
117.50mm
SECTION A-A
13.888in
352.75mm
9.921in
252.00mm
.157in
FOR M5 x 10mm LG.
SELF-TAPPING SCREWS
4 PLCS.
4.00mm
10.965in
INSIDE WIDTH MAX.
278.50mm
10.791in
INSIDE WIDTH MIN.
274.08mm
5.118in
130.00mm
SECTION B-B
15.748in
400.00mm
11.811in
300.00mm
C
C
1.181in
30.00mm
1.063in
27.00mm
SECTION C-C
5.689in
144.50mm
15.906in
404.00mm
6.299in
160.00mm
BODY
COVER
ASSEMBLY
M5 THREADED INSERTS
ON ALL OTHER VERSIONS
USE M5 x 8mm LG.
MACHINE SCREWS.
PART
NAME
PART
No.
REVISION
DATE
-40
C ~ +75
C / -40
F ~ 167
F
-40
C ~ +85
C / -40
F ~ 185
F
-40
C ~ +130
C / -40
F ~ 266
F
-40
C ~ +60
C / -40
F ~ 140
F
UL94-5VA + UV (f1)
UL94-5VA
UL94-V0 UV STABLILIZED
UL94-HB
PBT / PC BLEND
ABS / PC BLEND
CLEAR PC
ABS
CONTINUOUS OPERATING TEMP.
FLAMMABILITY RATING
MATERIAL
FINISH
:
BODY_______________________ LIGHT GRAY
COVER______________________ LIGHT GRAY OR CLEAR
LATCHES & HINGES___________ PLASTIC
WALL MOUNTING BRACKETS__ STAINLESS STEEL
& HARDWARE
PART NO.
MATERIAL
BODY
COVER
USE
ABS ABS
ABS / PC
ABS / PC
ABS / PC
CLEAR
PC
PBT / PC
PBT / PC
PBT / PC
INDOOR
INDOOR
INDOOR
OUTDOOR
OUTDOOR
CLEAR
PC
NBF SERIES PLASTIC NEMA BOX
NOTES
:
1) UNIT COMES COMPLETE WITH (4) WALL MOUNTING
BRACKETS & (4) M5 x 10mm LG. SELF-TAPPING SCREWS.
(NOT SHOWN)
2) BOXES DESIGNED TO MEET FOLLOWING STANDARDS:
NEMA 1,2,4,4X, AND IEC529-IP65 REQUIREMENTS.
TOLERANCE
:
ALL DIMENSIONS HAVE
0.039in [
1mm]
TOLERANCE UNLESS OTHERWISE SPECIFIED.
NBF-32026 & NBF-32126 & NBF-32226 & NBF-32326 & NBF-32426
6/28/2010
NBF-32026
NBF-321
26
NBF-322
26
NBF-323
26
NBF-324
26

Products related to this Datasheet

BOX ABS GRAY 15.74"L X 11.81"W
BOX ABS/PC GRY 15.74"L X 11.81"W
BOX ABS/PC GRAY 15.74" X 11.81"
BOX ABS/PBT GRAY 15.74" X 11.81"
BOX ABS/PBT 15.74"L X 11.81"W