0430610003 Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 12 11 1c 9 a 7 a s 4 ‘ 3 ‘ z 1 M1. 3E CKTi AUTE: / 11 MA1E+1AL 111mm F1LLE1 )LVE‘JEH 9 17:1 _ VATEHLL «1111191 1 1,1,“... 1:111 , «1A ‘ VATENLL \L‘ABE?S 1 1 1m 01m , 31A,1< 21="" e11111:="" ~ee="" 1emml="" 111="" a="" 31="" es:="" 53011111="" 1134511;="" 1\_="" :wwcx="" :eee:="" 10="" d1="" 11¢="" 5'95="" :11="" 111="" 5'9:="" e51="" a331110ml="" 1e11v1m1="" 1111111111011="" neeen="" 1.="" d1="" no="" 51u1="" an="" e.="" w="" :2“="" on="" 5="" 5121="" on="" :22;="" -'="" '="" 11="" max-1x1;="" s‘ec1e1cat1dn-="" pk="" 1335-="" 331="" e="" .="" 5c="" 51="" vat="" mth="" 15513="" center="" heaeef;="" an]="" eae'w="" "="" '="" ””51"="" _a:e="" 11-15="" 51="" 71="" a="" a1="" e11n=""><>< _="">
13 1 12 1 11 1c 1 9 a 7 a s 4 3 1 z 1 1101131111; mm 1 Housm 1mm: A Housmc 0711511: B Housmc omom a CCLCR WHITE CCLCP BLAEK CCLCP 11HITE COLCV BLLEK @391 mm 10 . m m 1w 11mm No 1qu 1c: 151031 11mm 1111 10m 10: my 11.119111 No 117m 10: 2 1’0002 2 43051’ 1302 2 43051’00 13 2 4306 3 4 ~ 1700513 3 4305171003 3 430512014 3 4305 4 4avs1rooc4 4 4395171304 4 mamas 4 4305171315 3 1’00“ 5 43051’ 1005 S 430E1’OD 1F S 4308 r. woos s 430517120: 6 43011170111: .3 me 1 moo: 1 43013171301 1 4305170015 1 am 15 4311-3170008 5 43%171305 5 4305170019 5 4305171219 ? 4 1410C? ‘2 43(151’1303 9 43CE1VCUZD ‘3 4306 1:120 10 431215170010 10 43C51r131c 10 431,314,021 10 450517 1:121 11 43‘75170011 11 43C51r1311 11 43‘3517‘3022 11 43 1522 12 431:5 r7012 12 43115171312 12 431351713023 12 4311b1’11‘123 3 431161’0030 3 3 4306171330 3 1' 4306170031 4 1' 4305171031 4 9 43361'3C32 S ’3 43(36171’332 3 B 1’0033 7 5 4305171933 T 9 43051435734 7 ‘3 4305171C34 7 S 4 5 43Q61r1035 4 B 2 7 2 : o 7 1 3 : 7 < z="" 7="" 7="" m1111="" ce\eral="" tclerm-="" e:="" 111512113141:="" me="" 15.111111»="" 5="" 1111;;="" ame="" fl="" __="" ’unle‘):="" ngmep="" in/mm="" 4:1="" 1nch="" \9="" 1113131131="" d="" aid="" .="" 7="" 11:11="" m1="" m="" ms="" 1111i="" e="" e="" 1="" flaies="" 1="" mars="" 117'="" spox="" .156/1396)="" _="" e="" j="" plale‘j="" 1="" mm="" m="" receptacle="" 1-1011st="">- F 2 mg; : '~1EL 151' ~11 H E Q ' FL—K’E 1 ' g ;: [111:5 , : molex 11 m. ANGULAR +17. mm 11:. 32mm 1:. W1 H §& DRAFT WHERE HP L1EABLE SEE CHART SD-43061 7 3F 7 W ‘4 < _="" \11="" 119141="" _="" jae="" 1111s="" gamma="" comm="" womnw="" 11m="" 1s="" mommy="" m="" molex="" %="" 11.111111="" 5119121015="" 1,="" 1nedrporated="" and="" anulu="" 11111="" as="" usgn="" 141mm="" wamm="" permissmn="" 12="" 11="" 1c="" 9="" a="" 7="" s="" 5="" 1="" 4="" 3="" 1="" 2="" 1="" 1="">

Products related to this Datasheet

CONN RCPT HSG 3POS 3.96MM