0194200004 Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 12 I1 10 9 B 7 b 5 A 3 ‘ 2 ‘ 1 ~4EkE Am r ; ,, V I WATEMAL €17E FM 1H HM ,. 31 c )1 L] «mug; NHMHER 19420 __ , , , zamw '52moz < a="" 3="" j="" -="" «="" :="" ,="" as="" 134230002="" e="" l="" te="" t\\="" 7="" p="" mn="" th‘="" k="" uvep="" mckel="" el="" h="" “3'="" 1w="" hm="" sow="" u="" 11.="" wcx="" mm="" mm="" .="" mm="" 5/="" v="" mn.="" [neh="" mikel="" mn="" ’erall="" hume“="" www-('1="" jsm="" 23="" 27="" —1="" n="" a="" "ll="" .197="" 99="" in="" a="" 71m="" 1="" l="" j_="" cw="" d="" wv.="" 3="" 1):="" m="" e="" fold="" plathg="" area="" 1="" e="" bcx="" section="" a—a="" j="" *1="" e:-="" ’="" vatemll:="" £01151.="" alliiv="" .7129="" thk.="" \="" c="" nut"="" fenefll="" tolera\te\2="" wem‘ev="">EE LwaT: ¥ , cm L; WALES: >1 EL‘F‘ELJ‘ 1N/MM 4:1 1NCH v , ERRETT‘KTJR : TEHVNALS an 41E 11171—1 194/54“; PEEE‘TLLE Huusm: . W w H Wm 4v ms LSSEMBLV :4 a 1 7 Mm ' FEMALE RECEPTACLE , k R) / , c A 1 1; 3 m: ,_ r q E g _ 3 E: mwayuv TERMINAL, 22-18 3 16—14 ' ‘1 55151;; HZEELHEELE' H H N m E '\ / HEEL D ”7%V4/ z mags MW AWG .059/1.50x.031/o.79 “‘ - >7 '2 # 1PLACE {WM )1 , E TEH‘ ' ARE H_4LK PM KAL’EI 1N UUAA'HT‘E F 1201'». fi E L ‘JEV @ MOLEX INCORPORATED % w r » , A m p t, p , , AH,‘ Lr ‘ , mam»; www 1c ofzvm. u LLmuN U LNJ AND m :PEUF‘C TL 1: “1an 52c“ 114 1c M g 1 mam WHEKE AM mLE SEE {HART SD7194207001 , c; , u .[ 5366576 C: 11.”: A VUST REP/LN EVE MTHm M19151» 5301 4C3: ‘HA' TOOL‘ M15 DRAmNa [DNTAINS INFuRmmN mu 1: PREFRIETARY m HULEX INCORPORATED AND SHOULD NUI as USED wwwr WRWTEN FERHWSSIDN 12 I1 10 9 B 7 ‘ 5 5 ‘ £ 3 2 ‘ 1

Products related to this Datasheet

CONN SOCKET 18-22AWG CRIMP GOLD
CONN SOCKET 18-22AWG CRIMP GOLD