IPBD, CC69, IPBT Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
Eat: POWERMATE” ET s m R E s T B m R. 9 5 c c L. 9 6 c c n. a w "Ema mfl‘E‘ I III— I :[h MEL“ x 1: "1| I:- !'W I:- mm :_ Hf flf flu [1. mmmmmn mu F
(4.19 mm) .165" IPBD, CC69L, CC69R, IPBT SERIES
IPBD–02–D–K
IPBD05–S–K
CC69L–2024–01–T–SP
IPBT–105–H2–T–D–K
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
For complete specifications
www.samtec.com?IPBD,
www.samtec.com?CC69L or
www.samtec.com?CC69R
DISCRETE WIRE CABLE COMPONENTS
–S
–02,
–03, –04,
–05,–08,
–10, –15
(Standard sizes)
TYPE
CC69L
= Contact,
Loose
CC69R
= Contact,
Full Reel
(4,000 Parts
per Reel)
2024
= 20 to 24 AWG
1620
= 16 to 20 AWG
WIRE
GAUGE
POSITIONS
PER ROW
TYPE ROW
OPTION
–S
= Single
Row
–D
= Double
Row
–K
= Keyed
Polarization
–T
= Tin
TSP01K
IPBD
= Body,
Loose
For complete specifications
see www.samtec.com?IPBT
Insulator Material:
Black Liquid Crystal
Polymer
Contact Material:
High Copper Alloy
Plating:
Sn over 50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +105 °C
Voltage Rating:
400 VAC/565 VDC
RoHS Compliant:
Ye s
Lead–Free Solderable:
Ye s
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
Board Mates:
IPBS
Cable Mates:
PMSD, PMSS
SPECIFICATIONS
(19.56)
.770
(7.95)
.313
(12.32)
.485
(7.62)
.300
(8.51)
.335
(12.14)
.478
(1.57)
.062
DIA (3.81)
.150
(13.21)
.520
(5.40)
.2125
(19.23)
.757
(1.91)
.075
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
–D
NO. OF POSITIONS
PER ROW
1
02, 03, 04, 05, 08, 10, 15
(–D only)
02, 03, 04, 05, 08, 10
(–S only)
(Standard sizes)
IPBT ROW
OPTION
PLATING
OPTION
–T
= Matte
Tin
LEAD
STYLE
H1
= Through-hole
H2
= Surface Mount
OPTION
–S
= Single
Row
–D
= Double
Row
RA
= Right-angle
(Lead Style
H1 only)
GP
= Guide
Post Holes
(8 positions
not available)
–K
= Keyed
Polarization
(not available
with -GP
option, is
required
callout if -GP
not called out)
15
No. of Positions x (4.19) .165 + (12.27) .483
No. of Positions x (4.19) .165 + (6.10) .240
15
30
01 02
16
(3.43)
.135 DIA
(1.52)
.060
(3.73) .147
(5.21)
.205
(3.73) .147
(1.52)
.060
(5.51)
.217
(11.43)
.450
(15.62)
.615
(1.27)
.050
(10.77)
.424
(4.06) .160
(6.58)
.259
01 02
16
30
No. of Positions x (4.19) .165 + (1.33) .052
(6.58)
.259
(4.19)
.165
(9.60)
.378
(11.40)
.449
(3.30)
.130
(1.14) .045 SQ
(9.65)
.380
(10.29)
.405
GP OPTION
H2–S
H1–S–RA
H2–D
H1–D–RA
H1–S H1–D
TOOLING
• Hand Tool (16-20 AWG):
CAT-HT-169-1620-13
• Hand Tool (20-24 AWG):
CAT-HT-169-2024-13
• Mini Applicator
(16-20 AWG):
CAT-MC-169-1620-XX-01
• Mini Applicator
(20-24 AWG):
CAT-MC-169-2024 XX-01
Extraction Tool:
CAT-EX-169-01
SPECIFICATIONS
FILE NO. E111594
F-219 SUPPLEMENT

Products related to this Datasheet

CONN SOCKET 20-24AWG CRIMP TIN
CONN SOCKET 16-20AWG CRIMP TIN
CONN SOCKET 16-20AWG CRIMP TIN
CONN SOCKET 20-24AWG CRIMP TIN
CONN SOCKET 20-24AWG CRIMP TIN
CONN SOCKET 16-20AWG CRIMP TIN
CONN SOCKET 20-24AWG CRIMP TIN
CONN SOCKET 24-26AWG CRIMP TIN
CONN SOCKET 24-26AWG CRIMP TIN