IRLML6302PbF Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
International IEBR Rectitier Standard Pack -— “G 2014 internationat Rectifier
HEXFET® Power MOSFET
VDSS = -20V
RDS(on) = 0.60Ω
Fifth Generation HEXFETs from International Rectifier utilize advanced
processing techniques to achieve extremely low on-resistance per
silicon area. This benefit, combined with the fast switching speed
and ruggedized device design that HEXFET Power MOSFETs are
well known for, provides the designer with an extremely efficient and
reliable device for use in a wide variety of applications.
A customized leadframe has been incorporated into the standard
SOT-23 package to produce a HEXFET Power MOSFET with the
industry's smallest footprint. This package, dubbed the Micro3, is
ideal for applications where printed circuit board space is at a
premium. The low profile (<1.1mm) of the Micro3 allows it to fit
easily into extremely thin application environments such as portable
electronics and PCMCIA cards.
Description
lGeneration V Technology
lUltra Low On-Resistance
lP-Channel MOSFET
lSOT-23 Footprint
lLow Profile (<1.1mm)
lAvailable in Tape and Reel
lFast Switching
lLead-Free
lRoHS Compliant, Halogen-Free
Parameter Max. Units
ID @ TA = 25°C Continuous Drain Current, VGS @ -4.5V -0.78
ID @ TA = 70°C Continuous Drain Current, VGS @ -4.5V -0.62 A
IDM Pulsed Drain Current -4.9
PD
@TA = 25°C Power Dissipation 540 mW
Linear Derating Factor 4.3 mW/°C
VGS Gate-to-Source Voltage ± 12 V
dv/dt Peak Diode Recovery dv/dt -5.0 V/ns
TJ, TSTG Junction and Storage Temperature Range -55 to + 150 °C
Absolute Maximum Ratings
Parameter Typ. Max. Units
RθJA Maximum Junction-to-Ambient  230
Thermal Resistance
°C/W
Micro3TM
S
G1
2
D3
IRLML6302PbF
Form Quantity
IRLML6302TRPbF Micro3
(SOT-23) Tape and Reel 3000 IRLML6302TRPbF
Package Type
Standard Pack
Orderable Part NumberBase Part Number
1 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback April 28, 2014
R =160,SeeF\g may v65 - 0v VD 45v In DMHz See Hg 5 Characteristics Reverse Recov Time - g, 2014 Internamnal Recmwer
2 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback April 28, 2014
IRLML6302PbF
Parameter Min. Typ. Max. Units Conditions
V(BR)DSS Drain-to-Source Breakdown Voltage -20   V VGS = 0V, ID = -250µA
ΔV(BR)DSS/ΔTJBreakdown Voltage Temp. Coefficient  -4.9  mV/°C Reference to 25°C, ID = -1mA
  0.60 VGS = -4.5V, ID = -0.61A
  0.90 VGS = -2.7V, ID = -0.31A
VGS(th) Gate Threshold Voltage -0.70  -1.5 V VDS = VGS, ID = -250µA
gfs Forward Transconductance 0.56   S VDS = -10V, ID = -0.31A
  -1.0 VDS = -16V, VGS = 0V
  -25 VDS = -16V, VGS = 0V, TJ = 125°C
Gate-to-Source Forward Leakage   -100 VGS = -12V
Gate-to-Source Reverse Leakage   100 VGS = 12V
QgTotal Gate Charge  2.4 3.6 ID = -0.61A
Qgs Gate-to-Source Charge  0.56 0.84 nC VDS = -16V
Qgd Gate-to-Drain ("Miller") Charge  1.0 1.5 VGS = -4.5V, See Fig. 6 and 9
td(on) Turn-On Delay Time  13  VDD = -10V
trRise Time  18  ID = -0.61A
td(off) Turn-Off Delay Time  22  RG = 6.2Ω
tfFall Time  22 RD = 16Ω, See Fig. 10
Ciss Input Capacitance  97  VGS = 0V
Coss Output Capacitance  53  pF VDS = -15V
Crss Reverse Transfer Capacitance  28  = 1.0MHz, See Fig. 5
Ω
µA
nA
IGSS
IDSS Drain-to-Source Leakage Current
RDS(ON) Static Drain-to-Source On-Resistance
Electrical Characteristics @ TJ = 25°C (unless otherwise specified)
Notes:
Repetitive rating; pulse width
limited by max. junction temperature. ( See fig. 11 )
ISD -0.61A, di/dt 76A/µs, VDDV(BR)DSS,
TJ 150°C
Pulse width 300µs; duty cycle 2%.
Surface mounted on FR-4 board, t 5sec.
Parameter Min. Typ. Max. Units Conditions
ISContinuous Source Current MOSFET symbol
(Body Diode) showing the
ISM Pulsed Source Current integral reverse
(Body Diode) p-n junction diode.
VSD Diode Forward Voltage ––– ––– -1.2 V TJ = 25°C, IS = -0.61A, VGS = 0V
trr Reverse Recovery Time 35 53 ns TJ = 25°C, IF = -0.61A
Qrr Reverse Recovery Charge ––– 26 39 nC di/dt = -100A/μs
Source-Drain Ratings and Characteristics
A
S
D
G
  -4.9
  -0.54
ns
- g 2014 Imernauonal Reamer
3 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback April 28, 2014
IRLML6302PbF
Fig 1. Typical Output Characteristics
Fig 3. Typical Transfer Characteristics
Fig 2. Typical Output Characteristics
Fig 4. Normalized On-Resistance
Vs. Temperature
0.01
0.1
1
10
0.1 1 10
D
DS
20μs PULSE WIDTH
T = 25°C
A
-I , Drain-to-Source Current (A)
-V , Drain-to-Source Voltage (V)
J
-1.5V
VGS
TOP - 7.5V
- 5.0V
- 4.0V
- 3.5V
- 3.0V
- 2.5V
- 2.0V
BOTTOM - 1.5V
0.01
0.1
1
10
0.1 1 10
D
DS
20μs PULSE WIDTH
T = 150°C
A
-I , Drain-to-Source Current (A)
-V , Drain-to-Source Voltage (V)
J
VGS
TOP - 7.5V
- 5.0V
- 4.0V
- 3.5V
- 3.0V
- 2.5V
- 2.0V
BOTTOM - 1.5V
-1.5V
0.01
0.1
1
10
1.5 2.0 2.5 3.0 3.5 4.0 4.5
T = 25°C
T = 150°C
J
J
GS
D
A
-I , Drain-to-Source Current (A)
-V , Gate-to-Source Voltage (V)
V = -10V
20μs PULSE WIDTH
DS
0.0
0.5
1.0
1.5
2.0
-60 -40 -20 0 20 40 60 80 100 120 140 160
J
T , Junction Temperature (°C)
R , Drain-to-Source On Resistance
DS(on)
(Normalized)
A
I = -0.61A
V = -4.5V
D
GS
ISBR - g 2014 Internamnal Recmwer
4 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback April 28, 2014
IRLML6302PbF
Fig 5. Typical Capacitance Vs.
Drain-to-Source Voltage
Fig 7. Typical Source-Drain Diode
Forward Voltage
Fig 8. Maximum Safe Operating Area
Fig 6. Typical Gate Charge Vs.
Gate-to-Source Voltage
0
20
40
60
80
100
120
140
160
180
1 10 100
C, Capacitance (pF)
A
DS
-V , Drain-to-Source Voltage (V)
V = 0V, f = 1MHz
C = C + C , C SHORTED
C = C
C = C + C
GS
iss gs gd ds
rss gd
oss ds gd
C
iss
C
oss
C
rss
0
2
4
6
8
10
0.0 1.0 2.0 3.0 4.0
G
GS
A
-V , Gate-to-Source Voltage (V)
Q , Total Gate Charge (nC)
I = -0.61A
V = -16V
FOR TEST CIRCUIT
SEE FIGURE 9
D
DS
0.01
0.1
1
10
0.4 0.6 0.8 1.0 1.2 1.4
T = 25°C
T = 15C
J
J
V = 0V
GS
SD
SD
A
-I , Reverse Drain Current (A)
-V , Source-to-Drain Voltage (V)
0.1
1
10
1 10 100
OPERATION IN THIS AREA LIMITED
BY R
DS(on)
T = 25°C
T = 150°C
Single Pulse
A
-I , Drain Current (A)
-V , Drain-to-Source Voltage (V)
DS
D
A
J
100μs
1ms
10ms
S‘NGLE PULSE Fig 11. Maximum Effecnve Transient Thermal Impedance, Junmlon-to-Amblenl -7 g 2014 Imernauonal Reamer
5 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback April 28, 2014
IRLML6302PbF
+
-
Fig 11. Maximum Effective Transient Thermal Impedance, Junction-to-Ambient
V
DS
90%
10%
V
GS
t
d(on)
t
r
t
d(off)
t
f
Fig 10a. Switching Time Test Circuit
Fig 10b. Switching Time Waveforms
VDS
Pulse Width ≤ 1 µs
Duty Factor ≤ 0.1 %
RD
VGS
VDD
RG
D.U.T.
Fig 9a. Basic Gate Charge Waveform
Q
G
Q
GS
Q
GD
V
G
Charge
Fig 9b. Gate Charge Test Circuit
-4.5V
D.U.T. V
DS
I
D
I
G
-3mA
V
GS
.3μF
50KΩ
.2μF
12V
Current Regulator
Same Type as D.U.T.
Current Sampling Resistors
+
-
-4.5V
0.1
1
10
100
1000
0.00001 0.0001 0.001 0.01 0.1 1 10 100
Notes:
1. Duty factor D = t / t
2. Peak T = P x Z + T
1 2
JDM thJA A
P
t
t
DM
1
2
t , Rectangular Pulse Duration (sec)
Thermal Response (Z )
1
thJA
0.01
0.02
0.05
0.10
0.20
D = 0.50
SINGLE PULSE
(THERMAL RESPONSE)
IEBR EH T T 8 PW 9 2014 Internanonal Recmwer
6 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback April 28, 2014
IRLML6302PbF
Peak Diode Recovery dv/dt Test Circuit
P.W. Period
di/dt
Diode Recovery
dv/dt
Ripple 5%
Body Diode Forward Drop
Re-Applied
Voltage
Reverse
Recovery
Current
Body Diode Forward
Current
V
GS
=10V
V
DD
I
SD
Driver Gate Drive
D.U.T. I
SD
Waveform
D.U.T. V
DS
Waveform
Inductor Curent
D = P. W .
Period
+
-
+
+
+
-
-
-
RG
VDD
dv/dt controlled by RG
ISD controlled by Duty Factor "D"
D.U.T. - Device Under Test
D.U.T Circuit Layout Considerations
Low Stray Inductance
Ground Plane
Low Leakage Inductance
Current Transformer
* Reverse Polarity for P-Channel
** Use P-Channel Driver for P-Channel Measurements
*
VGS*
**
[ ]
[ ]
*** VGS = 5.0V for Logic Level and 3V Drive Devices
[ ] ***
Fig 13. For P-Channel HEXFETS
IEZR ‘ {Mi «9 2014 Imernauonal Reamer
7 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback April 28, 2014
IRLML6302PbF
Micro3 (SOT-23 / TO-236AB) Part Marking Information
Micro3 (SOT-23) (Lead-Free) Package Outline
Dimensions are shown in millimeters (inches)
0.08
0.88
0.01
0.89
0.95 BS C
MIL L IME T E R S
MI N
e
E
E1
D
L
A
A1
A2
c
M
O
B
S
Y
MI NMAX MAX
.036
.0375 B S C
DIMENS IONS
INCHES
b0.30
bbb
0.15
.008
ccc .006
0.25 B S CL1
L 0.40 0.60
.0118 B S C
aaa
0.20
.004
0° 8°
2.80
1.20
0
E1
E
D5
6
3
12 ccc C B A
B5
6
e
e1
A2
A
A1
bbb C A B
3X b aaa C
3 S U RF 0
3X L
L1
H4
7
2.10
e1 1.90 BS C .075 B S C
.0119
.0032
.111
.083
.048 .055
.119
.103
.0196
.0078
.0039
.044
.0004
.035 .040
.0236.0158
1.02
0.20
0.50
2.64
3.04
1.40
1.12
0.10
0.10
1.90
[.075]
0.95
[.0375]
0.972
[.038]
2.742
[.1079]
0.802
[.031]
R E COMME ND E D F OOT PR I NT
3X
3X
NOT E S
1. DIMENSIONING AND T OL ERANCING PER ASME Y14.5M-1994.
4 DATUM PLANE H IS LOCATED AT THE MOLD PARTING LINE.
5 D AT U M A AND B T O B E DE T E RMI NE D AT DAT U M P L ANE H .
6 D I ME NS I ONS D AND E 1 AR E ME AS U R E D AT DAT U M P L ANE H .
2. DIMENSIONS ARE SHOWN IN MILLIMETERS AND INCHES.
3. CONTROLLING DIMENSION: MILLIMET ER.
7 DIMENSION L IS T HE LEAD LENGTH FOR SOLDERING TO A SUBS TRATE.
8. OU T LINE CONF ORMS T O JE DE C OUT LINE T O-236AB.
F = IRLML6401
A2001 A27
Notes: This part marking information applies to devices produced after 02/26/2001
ASSEMBLY LOT CODE
LEAD-FREE
DATE CODE
E = IRLML6402
X = PART NUMBER CODE REFERENCE:
D = IRLML5103
C = IRLML6302
B = IRLML2803
A = IRLML2402
W = (1-26) IF PRECEDED BY LAST DIGIT OF CALENDAR YEAR
W = (27-52) IF PRECEDED BY A LETTER
Y
82008
32003
12001
YEAR
2002 2
52005
2004 4
2007
2006
7
6
2010 0
2009 9
YEAR Y
C03
WORK
WEEK
01
02
A
W
B
04 D
24
26
25
X
Z
Y
WORK
WEEK W
H = IRLML5203
G = IRLML2502
K
H
G
F
E
D
C
B
2006
2003
2002
2005
2004
2008
2007
2010
2009 J
Y51
29
28
30
C
B
D
50 X
I = IRLML0030
J = IRLML2030
L = IRLML0060
M = IRLML0040
K = IRLML0100
N = IRLML2060
P = IRLML9301
R = IRLML9303
Cu WIRE
HALOGEN FREE
PART NUMBER
52 Z
DATE CODE EXAMPLE:
YWW = 432 = DF
YWW = 503 = 5C
2018
2013
2011
2012
2015
2014
2017
2016
2020
2019
2018
2013
2011
2012
2015
2014
2017
2016
2020
2019
W = IRFML8244
V = IRLML6346
U = IRLML6344
T = IRLML6246
S = IRLML6244
Y = IRLML2246
X = IRLML2244
Z = IRFML9244
Note: For the most current drawing please refer to IR website at http://www.irf.com/package
IEBR — @ jg III-IE—[ ELL 4“ L n g, 2014 Internamnal Recmwer
8 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback April 28, 2014
IRLML6302PbF
Micro3Tape & Reel Information
Dimensions are shown in millimeters (inches)
2.05 ( .080 )
1.95 ( .077 )
TR
FEED DIRECTION
4.1 ( .161 )
3.9 ( .154 )
1.6 ( .062 )
1.5 ( .060 ) 1.85 ( .072 )
1.65 ( .065 )
3.55 ( .139 )
3.45 ( .136 )
1.1 ( .043 )
0.9 ( .036 )
4.1 ( .161 )
3.9 ( .154 ) 0.35 ( .013 )
0.25 ( .010 )
8.3 ( .326 )
7.9 ( .312 )
1.32 ( .051 )
1.12 ( .045 )
9.90 ( .390 )
8.40 ( .331 )
178.00
( 7.008 )
MAX.
NOTES:
1. CONTROLLING DIMENSION : MILLIMETER.
2. OUTLINE CONFORMS TO EIA-481 & EIA-541.
Note: For the most current drawing please refer to IR website at http://www.irf.com/package
IEER Qualification Informmlon Comurrev (pa JEDECJVSTDOZDD ) NBL] RoHS can‘oliam Ves International ISER Rectitier -7 g, 2014 International Rectifier
9 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback April 28, 2014
IRLML6302PbF
MS L 1
(per JE DEC
J-S T D-020D
††
)
RoHS compliant
Yes
Qualification information
Qualification level
Cons umer
(per JEDEC JESD47F
††
guidelines)
Moisture Sensitivity Level Micro3 (SOT-23)
† Qualification standards can be found at International Rectifier’s web site: http://www.irf.com/product-info/reliability
†† Applicable version of JEDEC standard at the time of product release
IR WORLD HEADQUARTERS: 101 N. Sepulveda Blvd., El Segundo, California 90245, USA
To contact International Rectifier, please visit http://www.irf.com/whoto-call/
Revision History
Date Comment
Updated data sheet with new IR corporate template.
Updated package outline & part marking on page 8.
Added Qualification table -Qual level "Consumer" on page 10.
Added bullet point in the Benefits "RoHS Compliant, Halogen -Free" on page 1.
4/28/2014

Products related to this Datasheet

MOSFET P-CH 20V 780MA SOT-23
MOSFET P-CH 20V 780MA SOT-23
MOSFET P-CH 20V 780MA SOT-23