CLM4B-AKW,RKW Datasheet by Cree Inc.

View All Related Products | Download PDF Datasheet
CLD-CT1087.005
PRODUCT FAMILY DATA SHEET
Cree® PLCC4 1 in 1 SMD LED
CLM4B-RKW/AKW
WWW.CREE.COM/HB
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice.
Cree, the Cree logo and XLamp are registered trademarks of Cree, Inc.
PRODUCT DESCRIPTION
SMD LEDs is packaged in the industry
standard package. These LEDs have
high reliability performance and are
designed to work under a wide range
of environmental conditions.
This high reliability feature makes
them ideally suited to be used under
illumination application conditions.
Its wide viewing angle makes these
LEDs ideally suited for channel letter,
or general backlighting and illumina-
tion applications. The flat top emitting
surface makes it easy for these LEDs
to mate with light pipes.
FEATURES
• Size (mm):3.2 x 2.7
Color and Typical Dominant
Wavelength:
Red (624nm)
Amber (591nm)
• Luminous Intensity (mcd)
CLM4B-RKW:(1120 - 2800)
CLM4B-AKW:(1120 - 2800)
• Lead-Free
• RoHS Compliant
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
www.cree.com/xlamp
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and
the Cree logo are registered trademarks of Cree, Inc.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
APPLICATIONS
• Channel Letter
Architectural Lighting
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
2
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
2
Cree PLCC4 1 in 1 SMD LED
CLM4B-RKW/AKW
ABSOLUTE MAXIMUM RATINGS (TA = 25°C)
Items Symbol Absolute Maximum Rating Unit
Red/Amber
Forward Current IF70 mA
Peak Forward Current Note IFP 200 mA
Reverse Voltage VR5 V
Power Dissipation PD210 mW
Operation Temperature Topr -40 ~ +100 °C
Storage Temperature Tstg -40 ~ +100 °C
Junction Temperature TJ110 °C
Junction/Ambient RTHJA 300 °C/W
Junction/Solder Point RTHJS 150 °C/W
Electrostatic Discharge
Classification(MIL-STD-883E) ESD Class 2
Note: Pulse width ≤0.1 msec, duty ≤1/10.
TYPICAL ELECTRICAL & OPTICAL CHARACTERISTICS (TA = 25°C)
Characteristics Color Symbol Condition Unit Minimum Typical Maximum
Forward Voltage Red/Amber VFIF = 50 mA V 2.4 3.0
Reverse Current Red/Amber IRVR = 5 V μA 10
Dominant Wavelength Red λDIF = 50 mA nm 618 624 630
Amber λDIF = 50 mA nm 584 591 599
Luminous Intensity Red IVIF = 50 mA mcd 1120 1600
Amber IVIF = 50 mA mcd 1120 1500
Note: Continuous reverse voltage can cause LED damage.
a E E E
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
3
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
3
Cree PLCC4 1 in 1 SMD LED
CLM4B-RKW/AKW
INTENSITY BIN LIMIT (IF = 50 mA)
COLOR BIN LIMIT (IF = 50 mA)
Tolerance of measurement of luminous intensity is ±10%.
Red (CLM4B-RKW)
Bin Code Min.(nm) Max.(nm)
RA 618 630
Tolerance of measurement of dominant wavelength is ±1 nm.
Red (CLM4B-RKW)
Bin Code Min.(mcd) Max.(mcd)
Wa 1120 1400
Wb 1400 1800
Xa 1800 2240
Xb 2240 2800
Amber (CLM4B-AKW)
Bin Code Min.(mcd) Max.(mcd)
Wa 1120 1400
Wb 1400 1800
Xa 1800 2240
Xb 2240 2800
Amber (CLM4B-AKW)
Bin Code Min.(nm) Max.(nm)
A2 584 587
A3 587 590
A4 590 593
A5 593 596
A6 596 599
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
4
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
4
Cree PLCC4 1 in 1 SMD LED
CLM4B-RKW/AKW
ORDER CODE TABLE*
Color Kit Number Luminous Intensity (mcd) Dominant Wavelength
Min. Max. Color Bin Min.(nm) Color Bin Max.(nm)
Red CLM4B-RKW-CWaXbAA3 1120 2800 RA 618 RA 630
Red CLM4B-RKW-CWbXbAA3 1400 2800 RA 618 RA 630
Color Kit Number Luminous Intensity (mcd) Dominant Wavelength
Min. Max. Color Bin Min.(nm) Color Bin Max.(nm)
Amber CLM4B-AKW-CWaXb263 1120 2800 A2 584 A6 599
Amber CLM4B-AKW-CWbXb353 1400 2800 A3 587 A5 596
Notes:
1. The above kit numbers represent order codes that include multiple intensity-bin and color-bin codes. Only one
intensity-bin code and one color-bin code will be shipped on each bulk. Single intensity-bin code and single color-bin
codes will not be orderable.
2. Please refer to the “Cree LED Lamp Reliability Test Standards” document #1 for reliability test conditions.
3. Please refer to the “Cree LED Lamp Soldering & Handling” document #2 for information about how to use this LED
product safely.
#1: Refer to http://www.cree.com/led-components/media/documents/LED_Lamp_Reliability_Test_Standard.pdf
#2: Refer to http://www.cree.com/led-components/media/documents/sh-HB.pdf
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
5
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
5
Cree PLCC4 1 in 1 SMD LED
CLM4B-RKW/AKW
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.
FIG.2 RELATIVE LUMINOUS INTENSITY VS.
FORWARD CURRENT
IF(mA)
0.0
0.5
2.0
1.0
1.5
2.5
40
0.0 20 8060 100
FIG.5 RED&AMBER MAXIMUM FORWARD DC CURRENT VS AMBIENT
TEMPERATURE (Tjmax=110 C)
VS. REVERSE VOLTAGE.
FIG.3 RED&AMBER REVERSE CURRENT
FIG.6 FAR FIELD PATTERN
-90 -60 -30 0
0
0.5
1.0
30 60 90
Angle
VF(V)
2.4
FIG.1 FORWARD CURRENT VS.
20.0
2.0
0.0
2.2 2.6 2.8
60.0
40.0
80.0
100.0
IF (mA)
1.8
Red
Amber
FIG.4 RELATIVE LUMINOUS INTENSITY VS.
(RELATIVE LUMINOUS INTENSITY)
WAVELENGTH.
WL(nm)
80%
20%
40%
60%
0%
100%
700
300 500
400 600 800
RedAmber
Amber
Red
-10
-50
Vr(V)
-30-40 -20
-40
Ir(uA)
-50
-30
-20
-10
0
-60
IF(mA)
0
60
20
40
100
80
40
20 8060 100
0
Ta( C)
Rth j-a=300 C/W
Rth j-s=150 C/W
(RELATIVE LUMINOUS INTENSITY)
FORWARD VOLTAGE.
(RELATIVE LUMINOUS INTENSITY)
WCMCE MWMNG tm 1 95:11.1 0 ‘31“) ‘ 0 BOiO I (ZMH‘IIHE
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
6
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
6
Cree PLCC4 1 in 1 SMD LED
CLM4B-RKW/AKW
MECHANICAL DIMENSIONS
All dimensions are in mm.
NOTES
RoHS Compliance
The levels of environmentally sensitive, persistent biologically toxic (PBT), persistent organic pollutants (POP), or other-
wise restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2002/95/
EC on the restriction of the use of certain hazardous substances in electrical and electronic equipment (RoHS), as
amended through April 21, 2006.
Vision Advisory Claim
Users should be cautioned not to stare at the light of this LED product. The bright light can damage the eye.
CCCCC-DXG-XHHKKMNT CCCCC - Product Series D - Color 6 - Option 5 2 stando" N : No Siandoff E : Black Face W: White Face A : Black Body T - Packaging Type 1 : Bulk Pack 2 : Ammo Pack 3 : Tape & Reel (Rail Pack) 4 : Tubs Pack N - Maximum Wavelengthlcmomaticity Range M - Minimum Wavelengthlchramaticity Range KK - Maxlmum lntenslty Bln HH - Minlmum Intensity Bln
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
7
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
7
Cree PLCC4 1 in 1 SMD LED
CLM4B-RKW/AKW
KIT NUMBER SYSTEM
Cree LED lamps are tested and sorted into performance bins. A bin is specified by ranges of color, forward voltage, and
brightness. Sorted LEDs are packaged for shipping in various convenient options. Please refer to the “Cree LED Lamp
Packaging Standard” document for more information about shipping and packaging options.
Cree LEDs are sold by order codes in combinations of bins called kits. Order codes are configured in the following man-
ner:
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
8
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
8
Cree PLCC4 1 in 1 SMD LED
CLM4B-RKW/AKW
REFLOW SOLDERING
• The CLM4B-RKW AKW is rated as a MSL 5a product.
• Therecommendedfloorlifeoutofbagis24hrs.
• Thetemperatureprofileisasbelow.
Use only with CLM4B-RKW AKW
Solder
Average ramp-up rate = 4ºC/s max
Preheat temperature = 150ºC ~200ºC
Preheat time = 120s max
Ramp-down rate = 6ºC/s max
Peak temperature = 235ºC max
Time within 5ºC of actual Peak Temperature = 10s max
Duration above 217ºC is 45s max
Document
No.:
COTCO
-05-0057
Rev
. NO. : 13
6
/
9
Melting-point
Pre-heat Soak Reflow Cooling
Time
Temperature
Use all SMD besides LP6-NPP1-01-N1
Solder = Sn63-Pb37 Solder = Lead-free
Average ramp-up rate = 4ºC/s max. Average ramp-up rate = 4ºC/s max
Preheat temperature = 100ºC ~150ºC Preheat temperature = 150ºC ~200ºC
Preheat time = 100s max. Preheat time = 100s max.
Ramp-down rate = 6ºC/s max. Ramp-down rate = 6ºC/s max.
Peak temperature = 230ºC max. Peak temperature = 250ºC max.
Time within 5ºC of actual Peak Temperature = 10s max. Time within 5ºC of actual Peak Temperature = 10s max.
Duration above 183ºC is 80s max. Duration above 217ºC is 80s max.
Only use LP6-NPP1-01-N1 [13]
Solder = Low Lead-free
Average ramp-up rate = 3ºC/s max.
Preheat temperature = 130ºC ~170ºC
Preheat time = 120s max.
Ramp-down rate = 6ºC/s max.
Peak temperature = 213ºC max.
Time within 3ºC of actual Peak Temperature = 25s max.
Duration above 200ºC is 40s max.
Recommended solder pad design for heat dissipation (2-pin SMD LED):
0.5
7.5
7.0
4.5
2.6
1.5
Recommended solder pad design for heat dissipation (4-pin SMD LED)
Referto"http://www.cree.com/led-components/media/documents/sh-HB.pdf"forsoldering&handlingdetails.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
9
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
9
Cree PLCC4 1 in 1 SMD LED
CLM4B-RKW/AKW
NOTES
The packaging sizes of these SMD products are very small and the resin is still soft after solidification. Users are
required to handle with care. Never touch the resin surface of SMD products.
To avoid damaging the product’s surface and interior device, it is recommended to choose a special nozzle to pick
up the SMD products during the process of SMT production. If handling is necessary, take special care when picking
up these products. The following method is necessary:
CREE-05-0057
16
9/9
pickupSMDproductsduringtheprocessofSMTproduction.Ifhandlingisnecessary,itshouldtakemore
careful to pick up these products.Thefollowingtwomethodsarenecessary :
Fig.1a: For Small Top SMD Fig.1b: For Mini side 0.8mm SMD
ForSmallTopSMDseries,itisrecommendedtouserubbermaterialNozzletopickupSMDproducts.Two
figuresize for reference :
a.) Circular Nozzle: inner diameter: Ø1.8mm+/-0.05mm, outer diameter: Ø2.3mm+/-0.05mm.
b.)Rectangle Nozzle: innersize:1.3mm x 2.3mm,outer size > SMDsize.
6. Electrostatic Discharge and Surge current
Electrostaticdischarge (ESD) orsurgecurrent(EOS) maydamageSMD LED.
PrecautionssuchasESDwriststrap,ESDshoestraporantistaticglovesmustbewornwheneverhandlingofSMD LED.
Alldevices,equipmentandmachinerymustbeproperlygrounded.
Itisrecommendedto perform electrical test to screen out ESD failures at final inspection.
Itisimportanttoeliminatethepossibilityofsurgecurrentduringcircuitrydesign
7. Heat Management
HeatmanagementofSMD LEDmustbetakenintoconsiderationduringthedesignstageof SMD LED application. The
current should be de-ratedappropriatelybyreferringtothede-ratingcurveattachedoneachproductspecification.
Dataissubjecttochangewithoutpriornotice.
CA221EP TAPE CEIVER TAPE REELC78><9mm> DESILCAVT \ :DLVETHYLEhE RH \\ CARTEIN \\ (maxim-(35w)
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
10
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
10
Cree PLCC4 1 in 1 SMD LED
CLM4B-RKW/AKW
The boxes are not water resistant and they must be kept away from water and moisture.
The LEDs are packed in cardboard boxes after packaging in normal or anti-electrostatic bags.
Cardboard boxes will be used to protect the LEDs from mechanical shocks during transportation.
The reel pack is applied in SMD LED.
Max 2000 pcs per reel.
PACKAGING
 




防潮珠。不可食

Products related to this Datasheet

LED RED CLEAR 4PLCC SMD
LED AMBER CLEAR 4PLCC SMD
LED AMBER CLEAR 4PLCC SMD
LED RED CLEAR 4PLCC SMD
LED AMBER CLEAR 4PLCC SMD
LED AMBER CLEAR 4PLCC SMD
LED RED CLEAR 4PLCC SMD
LED RED CLEAR 4PLCC SMD
LED AMBER CLEAR 4PLCC SMD
LED AMBER CLEAR 4PLCC SMD
LED RED CLEAR 4PLCC SMD
LED RED CLEAR 4PLCC SMD