WB246D112S Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
1 sum I an ms: nu: 7 swim“: smamnws “EWMHV {aw/m M ®\m/m Mm M W Va» .Va mm :11: N. a mum? in Vmc Sa/amx [gun-J an m 5mm. [um-1 up may»; 50/591: [gun-1 _ mm V mm 2 mum . m "3...ng @1me : (WMWIE) (Human) (wunmm) "(my 25w~ son: an "5/55 DWI 2‘ mm REWSYMI' § VV. 5% w. .mm mm: m .VVV . m 7 mm!) WWW VW m V .Vm. wvmmla am”. .2“ m m mm mm , 3 mm 7m .. m lusmm : Pusmun V 3 mm "mm ( \v 3 we a g m an! mm 2 i all»; 5 (E m a _ L a E a “ a H 7— ‘(D cams Mn mm mam mm. mm. nus-1mm: mums] nan I“) a“ rum-M. a/l (um). um v—o me new um mm mm, m V .M . _ m m m m WV 5/: (mm-1m V 1 Immune ms: Ln: r25 "W (Pun). "Lu v—1 7 me WV WV (5) Wm: m, m- w m cm was! mu. Elm.» humm- Mflnmnfl: Mus-1 (Em!) summ ma cumin .. (m A 4:. E. SWITCH‘ E v m . mm a. m— m .... . V _. ms [Humans] .— . $2 ,. V mm V... wu- V. WBZ4SD1125 m I lam/V- u- - min—Amml’ll mm ”Am. a. m 10M [1M] / gr M m— V m - m,Vm.mm.V.m.mm.,w... A mu... m w... u m .V “'3 m.m....... .K m... u M .. nmmw 5T “I‘M-wazosmtzs muaam. mm | 1 2 3 4 5 s 7 a
LAMB
INDUSTRIES
TM
R
COMPLIANT
RoHS

Products related to this Datasheet

SWITCH ROCKER DPDT 20A 125V