LP1OA1AB Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
D .IOF_>>mom_ mv
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
LP1OA1AB
2=1 7/10/2008 B200201 B
rc
1 1
TD
1.0-2.0
2.0-2.5
2.5-3.0
8.0-8.2
8.2-8.4
8.4-8.6
LUMINOUS INTENSITY @ 5mA
FORWARD CURRENT
LED SPECS
FORWARD VOLTAGE @20mA
MCD
V
mA
UNITS
200
BLUE
20
3.4-4.0
-
1BLUE LED 3
CIRCUIT: SPST
OFF (ON)
+
4
26.00
[.236 in]
8.00
[.315 in]
5.00
[.197 in]
4.00
[.157 in]
9.70
[.382 in]
3.60
[.142 in]
3.50
[.138 in]
7.80
[.307 in]
.40
[.016 in]
1.50
[.059 in]
.90
[.035 in]
R.40
[.016 in]
1.50
[.059 in]
n10.00
[.394 in]
n5.40
[.213 in]
3.10
[.122 in]
.40
[.016 in]
1.50
[.059 in]
n.80
[.031 in]
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. RATING: 30VDC @ 100mA
4. CONTACT RESISTANCE: 50mW MAX.
5. INSULATION RESISTANCE: 100MW MIN@500VDC.
6. OPERATING FORCE: 250`100gf
7. TRAVEL: 1.8`0.3mm
8. OPERATING TEMPURATURE: -40~C TO 85~C
9. OPERATING LIFE: 50,000 CYCLES
10. LED: BLUE
11. DENOTES CRITICAL PARAMETERS
12. 2002/95/EC (ROHS) COMPLIANT
1
3
2
4
D
T
A18259 New Release 9/24/08 rc
WHITE MARK TO
INDICATE CATHODE
LEAD ON LED
1
42
1
2
3
B19582 CHANGED DIMS was 9.6 & 6.1 1/13/10 BGL
B
B

Products related to this Datasheet

SWITCH PUSH SPST-NO 0.1A 30V