RO Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
www.recom-power.com REV.: 4/2020 ECO-1
DC/DC Converter
Y
E
A
R
w
a
r
r
a
n
t
y
3
1 Watt
SIP4
Single Output
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
REACH
compliant
compliant
UL60950-1 certified
CAN/CSA-C22.2 No 60950-1 certified
EN60950-1 certified
IEC60950-1 certified
EN55032 compliant
CB report
E358085
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHS
RoHS
2
2
+
+
compliant
compliant
10 from 10
10 from 10
Description
The RO DC/DC converters are typically used in general purpose power isolation and voltage
matching applications, and feature a full industrial operating temperature range of -40°C to +85°C
without derating.
RO
Features
Unregulated
Converters
Industry standard pinout
1kVDC/1s or 2kVDC/1s isolation
UL94 V-0 package material
Fully encapsulated
Efficiency up to 85%
Selection Guide
Part nom. Input Output Output Efficiency max. Capacitive
Number Voltage Voltage Current typ.
(1) Load
(2)
[VDC] [VDC] [mA] [%] [µF]
RO-xx3.3S (3,4) 3.3, 5,12, 15, 24 3.3 303 75 2200
RO-xx05S (3,4) 3.3, 5,12, 15, 24 5 200 78-80 1000
RO-xx09S (3,4) 3.3, 5,12, 15, 24 9 111 78-80 1000
RO-xx12S (3,4) 3.3, 5,12, 15, 24 12 83 80-84 470
RO-xx15S (3,4) 3.3, 5,12, 15, 24 15 66 80-84 470
RO-xx24S (3,4) 3.3, 5,12, 15, 24 24 42 78-85 220
Model Numbering
Notes:
Note3: standard part is without continuous short circuit protection
add suffix „/P“ for continuous short circuit protection
Note4: add suffix „/H“ for 2kVDC/1s isolation
or add suffix „/HP“ for continuous short circuit protection and 2kVDC/1s isolation
Ordering Examples:
RO-123.3S/P: 12VDC Input Voltage, 3.3VDC Output Voltage, Single Output with continuous short circuit protection
RO-0509S/HP: 5VDC Input Voltage, 9VDC Output Voltage, Single Output with 2kVDC/1s Isolation and continuous short circuit protection
Input Voltage
Output Voltage
RO- __ __S/_
“Protection (3)
“Isolation Option (4)
Single
Notes:
Note1: Efficiency is tested at nominal input and full load at +25°C ambient
Note2: Max Cap Load is tested at nominal input and full resistive load and is defined as the
capacitive load that will allow start up in under 1s without damage to the converter
E 5:225 EL 3:225
www.recom-power.com REV.: 4/2020 ECO-2
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
RO
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Input Filter capacitor
Input Voltage Range ±10%
Minimum Load 0%
Internal Operating Frequency 50kHz 100kHz 105kHz
Output Ripple and Noise 20MHz BW 100mVp-p
Efficiency vs. Load
RO-xx15S
RO-xx12SRO-xx05S
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
3.312
0512
1212
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
3.305
0505
1205
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
3.315
0515
1215
REGULATIONS
Parameter Condition Value
Output Accuracy -2.0% typ. / ±5.0% max.
Line Regulation low line to high line ±1.2% of 1.0% Vin typ.
continued on next page
REEDM E 5.3.3 TE :EfiSmn E 5:25
www.recom-power.com REV.: 4/2020 ECO-3
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
RO
Series
Parameter Condition Value
Load Regulation (5) 10% to 100% load
3.3Vout
5Vout
12, 15, 24Vout
20.0% max.
15.0% max.
10.0% max.
Deviation vs. Load
Tolerance Envelope
25
15
5
-5
20
10
0
-10
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
3.305
0505
1205
25
15
5
-5
20
10
0
-10
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
3.312
0512
1212
25
15
5
-5
20
10
0
-10
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
3.315
0515
1215
RO-xx15S
RO-xx12SRO-xx05S
RO-xx3.3S and RO-xx05S RO-xx12S and RO-xx15S
+10%
+7%
Vnom
+5%
-2%
-5%
Output Voltage [%]
10 50 100
Output Load [%]
Typical Load Line
+10%
+5%
Vnom
+5%
-2%
-5%
Output Voltage [%]
10 50 100
Output Load [%]
Typical Load Line
Notes:
Note5: Operation below 10% load will not harm the converter, but specifications may not be met
a\= 1: u 9 _. ‘5 a. S c)
www.recom-power.com REV.: 4/2020 ECO-4
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
RO
Series
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range full load (see graph) -40°C to +85°C
Maximum Case Temperature +110°C
Temperature Coefficient ±0.03%/K typ.
Thermal Impedance 67K/W
Operating Altitude 2000m (IEC/EN60950-1)
3000m (IEC/EN60601-1)
Operating Humidity non-condensing 95% RH max.
Pollution Degree PD2
MTBF according to MIL-HDBK-217F, G.B. +25°C
+85°C
11800 x 103 hours
4800 x 103 hours
PROTECTIONS
Parameter Type Value
Short Circuit Protection (SCP) without suffix
with suffix “/P”
1 second
continuous
Isolation Voltage (6) I/P to O/P
without suffix tested for 1 second
rated for 1 minute
1kVDC
500VAC/60Hz
with suffix
“/H”
tested for 1 second
rated for 1 minute
2kVDC
1kVAC/60Hz
Isolation Resistance 10G min.
Isolation Capacitance 20pF min. / 75pF max.
Insulation Grade basic (IEC/EN60950-1)
functional (IEC/EN60601-1)
-40 -20 0 20 40 7060-30 -10 10 30 50 80 90
85
110100
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
Derating Graph
Notes:
Note6: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Note7: Refer to local safety regulations if input over-current protection is also required. Recommended fuse: slow blow type
www.recom-power.com REV.: 4/2020 ECO-5
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
RO
Series
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Information Technology Equipment, General Requirements for Safety LVD1602031 IEC60950-1:2005, 2nd Edition + A2:2013
EN60950-1:2006 + A2:2013
Information Technology Equipment, General Requirements for Safety E358085-A4-UL UL60950-1, 2nd Edition:2007
CAN/CSA C22.2 No. 60950-1-03, 2nd Edition:2007
Information Technology Equipment, General Requirements for Safety
(CB) E322406-A4-CB-1 IEC60950-1:2005, 2nd Edition
Medical electrical equipment Part 1: General requirements for basic
safety and essential performance WD-SE-R-180677-A0 EN60601-1:2006 + A12:2014
IEC60601-1:2005 + A1:2012, 3rd Edition
EAC RU-AT.49.09571 TP TC 004/2011
RoHS 2 RoHS-2011/65/EU + AM-2015/863
Condition
Standard / Criterion
Electromagnetic compatibility of multimedia equipment -
Emission requirements
with external filter
(see filter suggestion below) EN55032, Class A and B
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
case
potting
PCB
non-conductive black plastic, (UL94V-0)
epoxy, (UL94V-0)
FR4, (UL94V-0)
Dimension (LxWxH) 11.5 x 6.0 x 10.0mm
Weight 1.4g typ.
continued on next page
L1
C
1
C
2
-Vout
+Vout
-Vin
+Vin
C4
C3
+V
out
+V
in
-V
out
-V
in
EMC Filter Suggestion according to EN55032
Component List Class A Component List Class B
MODEL C1 L1 C3 (safety) C4 (safety)
RO-0505S 10µF
100V MLCC
22µH choke
RLS-226 1nF 2.2nFRO-1205S
RO-2405S
MODEL C1 L1 C2 C4 (safety)
RO-0505S 10µF
100V MLCC N/A 1nF
50V MLCC
N/A
RO-1205S 2.2nF
RO-2405S N/A
Notes:
Note8: Filter suggestions are valid for indicated part numbers only. For other part numbers, please contact RECOM tech support for advice
www.recom-power.com REV.: 4/2020 ECO-6
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load unless otherwise stated)
RO
Series
Bottom View
1 2 3 4
2.54
2.54
Top View
0.51
1.25 10.0
0.51+0.10/-0.05
11.5
7.621.90
4.10
0.25
±0.05
6.0
Marking
embossed logo
1 2 3 4
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube 520.0 x 16.0 x 9.0mm
Packaging Quantity tube 42pcs
Storage Temperature Range -55°C to +125°C
Storage Humidity non-condensing 95% RH max.
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
INSTALLATION AND APPLICATION
Typical Application
Dimension Drawing (mm)
Recommended Footprint Details
Pinning Information
Pin # Single
1 -Vin
2 +Vin
3 -Vout
4 +Vout
Tolerance:
xx.x= ±0.5mm
xx.xx= ±0.25mm
+5V +12V
Data
12V PIR
Senor, IP
Camera, etc.
Single Board Computer
(Raspberry Pi, Arduino,
Beaglebone, etc.)
GND
RO-0512S
+V
out
+V
in
-V
out
-V
in

Products related to this Datasheet

DC DC CONVERTER 15V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 15V 1W