Pneumatics Control Valves Datasheet by Crouzet

View All Related Products | Download PDF Datasheet
|PNEUMATICS PRODUCTS | 57 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 56 |WWW.CROUZET-CONTROL.COM
Mounting accessories
Supply manifold 13 outputs
Dimensions
81 536 804
81 533 501
Hole domino
-
81 533 001
Clip domino
-
79 450 609
Bar clips
Ø 8
-
-
-
81 536 801
Mounting equipment
Weight (g)
Operating temperature °C
Characteristics
8
For mounting on
the end of a
zinc-coated mild
steel rod
Ø 8 mm on an
asymmetrical
DIN rail
-5 +50
4
For adjustable
mounting on a
zinc-coated mild
steel rod
Ø 8 mm on an
asymmetrical
DIN rail
-5 +50
80
Packet of 100
pieces
-5 +50
80
-5 +50
Other information
Use Weidmuller plastic labels for marking components part number FW 4734-6.
000 741 P2
Référence :
Désignation :
DESSINE PAR ST
81 536 801
SODIPE
Pneumatique
35
25
Ø 8
Ø 4
80
67
Input port 8 mm Ø
push-in fitting
13 outputs
push-in fittings
4 mm Ø
000 741 P2
Référence :
Désignation :
DESSINE PAR ST
81 536 801
SODIPE
Pneumatique
35
25
Ø 8
Ø 4
80
67
Mounted on steel rod Ø 8 mm
Push-in connection for semi-rigid
tubing Ø 4 mm (NFE 49100)
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
Also available in ATEX version
for use in potentially explosive
atmospheres in accordance
with 94/9/EC Directive ELECTRO-PNEUMATIC
CONTROL VALVES
Miniature solenoid valves for alternating current Miniature solenoid valves for direct current (Ex) Part numbers Part numbers (and voltages) Consum lion VcIla e Consumglicn Voliage 24V ~50-60HZ 908 81 all. 1W 24V: m HEE— 48 V ~ 50 0 Hz 81 E Fundlon 3/2 NC 3/2 NC 3/2 NC 3/2 NF 1‘0 V N 50-60 HZ — 81 :25: evsmn Wilnoui wiln manual willi maintamed wiin malntalnsd 220 v- 230 v x 50-00 Hz 31 17 Funelicn 3/2 NC 3/2 NC 3/2 NC eisicn wilncul wiln manual wiln manual Characteristics Opeialing piessuie bar 1 0 1 0 1 0 1 0 oiilice ciamelei mm 0 0 0.0 0.0 00 Flow ale nais NI/min 25 25 25 25 Characteristics kV 0 3 0,3 0.3 013 Opelallng piessuie bar 1 0 1 0 1 0 SWiicliing lime ms 5 15 5 15 5 15 5 15 Onlice diameler mm 0.5 0.5 0 5 Meenanical Iile (cpeialions) 5 10 5 10 5 10 5 10 Flow al 5 bars NI min 12 12 12 Opeialing lemperaiuie C -10 +50 -10 +50 -10 +50 -10 +50 W 012 0.12 012 Compressed aii oi ineil gas - oil-Iiee SWilcning (Ims ms 5 15 5 15 5 15 an lilieieil lo 50 Mechanical lile (opeialicns) 5 10 5 10 5 10 Duty Iacloi % 100 rI/e ED 100 =/a ED 100 0., ED Opelallng lempeialuie C -10 +50 -10 +50 -10 +50 Insulalion class EC 05 F F F F Compressed aii oi ineil gas - oil-lies Weignl 35 35 35 35 aivllltersd m 50 ii Rcialable ccnneclci A posilicns in 00g sleps Duly lactor 100 % ED 100 =/a ED 100 rI/e ED Degiee ml min M12 5-pin connector ch 529 7 7 7 7 Insulalicn class IEC 05 F F F pioleclion wnn ccnneclci 01 515 002 ch 529 IP 65 IF 55 IF 05 IF 05 Weignl 35 35 35 UL and cuL approval MH 15005 MH 15005 MH 15005 Rolaiable connecmi 4 pcsilions in 00° sieps Degiee ol Willi sub-bass (page 02) IFC 520 IP 0 IF 20 IF 20 iciecncn Willi connecioi 01 516 002 a e 55 EC 520 IP 55 IF 65 IF 05 UL and cm appioval NIH 15005 MH 15005 MH 15005 1e 15
|PNEUMATICS PRODUCTS | 58 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 59 |WWW.CROUZET-CONTROL.COM
81 519 680
81 519 681
81 519 678
81 519 679
3/2 NC
With manual
override by lat-
ching (1/4 turn)
81 519 080
-
-
-
3/2 NC
Without
manual
override
81 519 380
81 519 381
81 519 378
81 519 379
3/2 NC
With manual
override by
impulse
18
0.5
12
0.12
5 15
5 107
-10 +50
100 % ED
F
35
IP 20
IP 65
MH 15085
Function
Version
15x15 mm footprint
according to CNOMO E 06-36-120N
Dimensions
81 519 0 81 519 3
81 519 6
bar
mm
Nl/min
ms
°C
IEC 85
IEC 529
IEC 529
Miniature solenoid valves for alternating current
Voltage
24 V a 50-60 Hz
48 V a 50-60 Hz*
110 V a 50-60 Hz
220 V- 230 V a 50-60 Hz
Consumption
2.5 VA
2.5 VA
2.5 VA
2.5 VA
Part numbers (and voltages)
18
0.5
12
0.12
5 15
5 107
-10 +50
100 % ED
F
35
IP 20
IP 65
MH 15085
1 8
0.5
12
0.12
5 15
5 107
-10 +50
100 % ED
F
35
IP 20
IP 65
MH 15085
Operating pressure
Orifice diameter
Flow at 6 bars
kV
Switching time
Mechanical life (operations)
Operating temperature
Compressed air or inert gas - oil-free
air filtered to 50 µ
Duty factor
Insulation class
Weight
Rotatable connector 4 positions in 90° steps
Degree of with sub-base (page 62)
protection with connector 81 516 082 (page 65)
UL and cUL approval
Characteristics
9,4±0,1
15
16
26
42 max.
003 585 P2
Référence :
Désignation :
DESSINE PAR JML
81 519 01
SODIPE
Manual
override
Conform to the Low Voltage Directive
For mounting on sub-base or footprint in accordance
with CNOMO recommendation E-06-36-120N
003 231 P2
Référence :
Désignation :
DESSINE PAR DPH
81 519 034/035/334/335
SODIPE
6 min. 9 min.
9,7
21
17 min.
1,4
3,83,8
3
7,5 min.
7,5 min.
2 x M3 - 6 H depth 6
2 or 3 Ø 1.6 min 2 max
1 - Supply
2 - Output
3 - Exhaust
Adjacent side of footprint when valves mounted
in bank
Solenoid valve projecting
on this side
81 519 032
3/2 NC
Without
manual
override
81 519 632
3/2 NC
With maintained
manual override
81 519 332
3/2 NC
With manual
override by
impulse
18
0.8
25
0.3
5 15
5 107
-10 +50
100 % ED
F
35
IP 65
MH 15085
Function
Version
15x15 mm footprint
according to CNOMO E 06-36-120N
bar
mm
Nl/min
ms
°C
IEC 85
IEC 529
IEC 529
Miniature solenoid valves for direct current
Voltage
24 V c
Consumption
1 W
Part numbers (and voltages)
18
0.8
25
0.3
5 15
5 107
-10 +50
100 % ED
F
35
IP 65
MH 15085
18
0.8
25
0.3
5 15
5 107
-10 +50
100 % ED
F
35
IP 65
MH 15085
Operating pressure
Orifice diameter
Flow at 6 bars
kV
Switching time
Mechanical life (operations)
Operating temperature
Compressed air or inert gas - oil-free
air filtered to 50 µ
Duty factor
Insulation class
Weight
Rotatable connector 4 positions in 90° steps
Degree of with M12 5-pin connector
protection with connector 81 516 082
UL and cUL approval
Characteristics
003 231 P2
Référence :
Désignation :
DESSINE PAR DPH
81 519 034/035/334/335
SODIPE
6 min. 9 min.
9,7
21
17 min.
1,4
3,83,8
3
7,5 min.
7,5 min.
2 x M3 - 6 H depth 6
2 or 3 Ø 1.6 min 2 max
1 - Supply
2 - Output
3 - Exhaust
Conform to the Low Voltage Directive
For mounting on sub-base or footprint in accordance
with CNOMO recommendation E-06-36-120N
Adjacent side of footprint when valves mounted
in bank
Solenoid valve projecting
on this side
81 519 340
3/2 NF
With maintained
manual override
18
0,8
25
0,3
5 15
5 107
-10 +50
100 % ED
F
35
IP 65
MH 15085
Encombrement
81 519 0
9,4±0,1
15
16
26
42 max.
003 585 P2
Référence :
Désignation :
DESSINE PAR JML
81 519 01
SODIPE
81 519 3
81 519 6
9,4±0,1
15
21
26
42 max.
003 586 P2
Référence :
Désignation :
DESSINE PAR JML
81 519 3 -
SODIPE
81 519 6
Manual
override
81 519 3
21
42 max.
Manual
override
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
|PNEUMATICS PRODUCTS | 60 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 61 |WWW.CROUZET-CONTROL.COM
003229P51
003241 P51
003234P5
For
miniature
solenoid valves
Electro-pneumatic miniature control valves
For valve modules
Sub-bases
Valve modules
- Poppet
3/2 monostable (17.5 mm)
4/2 monostable (17.5 mm)
- Slide valve
4/2 bistable (35 mm)
4/2 monostable spring-return (35 mm)
Single
Double
Complete product
Mounting
Miniature solenoid valves
Indicators
- LED seals
- LED
003233P5
Sub-bases and end bases for miniature control valves <9 part="" numbers="" moummg="" cabmei="" cabinet="" cabinet="" cabins!="" version="" 35="" mm="" push-in="" oonneeuen="" 1m="" ssrm-="" sub-bases="" a="" 4="" mm="" —="" —="" 06mm="" end="" passe="" (pam="" 21="" 6="" mm="" —="" —="" imermemme="" suppiy="" moduie="" characteristics="" tovque="" capacny="" mm="" 3="" 3="" —="" —="" ul="" and="" cul="" appvovel="" mmisoes="" mmisdbs="" —="" —="" din="" rail="" 35="" mm="" din="" mi="" 35="" mm="" din="" vaii="" 35="" mm="" din="" all="" 35="" mm="" weigm="" g="" 55="" 110="" as="" a4="" function="" mnnnnlbie="" mnnaluhle="" symbol="" ‘i‘="" 14="" 14="" 14="" 7="" ‘="" x="" i="" 3="" 4="" a="" 3="" 4="" 3="" 4="" 1.="" “‘l—="" ®="" 1="" @="" s="" 12="" 12="" characteristics="" wium="" mm="" 17.5="" 17.5="" 17.5="" 35="" 35="" working="" pveesure="" have="" 3="" e="" 3="" e="" 3="" e="" 2="" 3.5="" a="" onilce="" duame1er="" mm="" 3="" 3="" 3="" a="" 4="" flow="" a1="" 5="" bars="" wan="" a="" 4="" mm="" sub-bass="" (page="" 531="" 200="" 200="" 200="" 3="" 300="" wan="" a="" 5="" mm="" sub-bass="" (page="" s31="" 11me="" 300="" 300="" 300="" a="" 400="" flow="" ra1e="" wan="" a="" 4="" mm="" sub-bass="" (page="" 531="" w="" 2="" 2="" 2="" 2="" 2,2="" a="" a="" wan="" a="" 5="" mm="" sub-bass="" (page="" 53="" 2="" 5="" 2="" 5="" a="" 5="" 5="" operaimg="" 1empe1a1uve="" "="" c="" -10="" +50="" -10="" +50="" -10="" +50="" -10="" .10="" —.="" +50="" switching="" me="" 101="" me="" valve="" onl="" ms="" 15="" 15="" 15="" 50="" 50="" mechanical="" his="" eperamon="" 1="" 5="" x="" 10="" 1="" 5="" x="" 10="" 1,5="" x="" 10="" 1o="" 10="" wemm="" :1="" 3e="" 3e="" 33="" 106="" 106="" dimensions="" 515="" 55="" (="" 51,5="" 0="" u="" 7="" u="" u="" u="" 7="" u="" 631}="" s1="" electrical="" “ie-fi="" ©="" (:1="" 0="" ©="" ©="" dub="" ddd="" ..="" re="" ala="" am="" '?="">
|PNEUMATICS PRODUCTS | 62 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 63 |WWW.CROUZET-CONTROL.COM
Function
3/2 NC monostable
3/2 NO monostable
4/2 monostable 4/2 bistable 4/2 monostable
Valve modules
81 513 100 81 513 600 81 516 200 81 516 10081 513 200
Width mm
Working pressure bars
Orifice diameter mm
Flow at 6 bars with Ø 4 mm sub-base (page 63)
with Ø 6 mm sub-base (page 63) Nl/min
Flow Rate with Ø 4 mm sub-base (page 63) kV
with Ø 6 mm sub-base (page 63)
Operating temperature ° C
Switching time for the valve only ms
Mechanical life operations
Weight g
17.5
38
3
200
300
2.2
2.5
-10 +50
15
1.5 x 107
38
1
2
3
14
17.5
38
3
200
300
2.2
2.5
-10 +50
15
1.5 x 107
38
17.5
38
3
200
300
2.2
4
-10 +50
15
1.5 x 107
38
35
3.58
4
300
400
4
5
-10 +50
50
107
106
35
28
4
300
400
4
5
-10 +50
50
107
106
Symbol
Characteristics
Dimensions
81 513 81 516
Also available in ATEX version for use in poten-
tially explosive atmospheres in accordance with
94/9/EC Directive
Monostable, bistable
3/2, 4/2
Cabinet
35 mm
81 517 101
81 517 201
-
-
Cabinet
17.5 mm
81 513 060
81 513 065
-
-
Cabinet
-
-
-
81 513 011
-
Cabinet
-
-
-
-
81 513 001
Torque capacity
UL and cUL approval
Mounting
Weight
Connections Pneumatic
Electrical
3
MM15085
DIN rail 35 mm
55
2 - Pneumatic output
4/2 (NO)
4 - Pneumatic output
3/2 or 4/2 (NC)
Output at rest (NO)
2 Output at rest *
Output at rest *
4
Output operating
(NC)
2 Supply ports
2 Exhaust ports
Integral push-in connections Ø 6 mm
81 513 011 - 81 513 001
mm2
g
Sub-bases and end bases for miniature control valves
Part numbers
3
MM15085
DIN rail 35 mm
110
-
-
DIN rail 35 mm
86
-
-
DIN rail 35 mm
44
Mounting
Version
Push-in connection for semi-
rigid tubing (NFE 49100)
Sub-bases
End bases (pair)
Intermediate supply
module
Ø 4 mm
Ø 6 mm
Ø 6 mm
Ø 6 mm
Characteristics
Dimensions with miniature control valves (page 62) + miniature solenoid valves (page 58) + indicators (page 65)
2
4
02
03
Note :
Each sub-base can accept
- sub-base 81 513 060-065 : 1 relay 3/2 or
4/2, width 17.5 mm
- sub-base 81 517 101-201 : 1 bistable
relay 4/2 (width 35 mm) or 2 relays 3/2 or
4/2 (width 17.5 mm)
A1 - Pilot signal
A2 - Common
Earth
A1 - Operating
control signal
(14)
A2 - Common
A1 - Rest control
signal (12)
A2 - Common
Earth
Degree of protection :
IP20 when assembled.
t
t
002 872 P2
Référence :
Désignation :
DESSINE PAR ST
81513 / 81516
SODIPE
Pneumatique
1
2
3
4
1313
5
6
13
80
12,5
Ø 6Ø 4
17,5 17,5 35 17,5 17,5 77 max.
Intermediate
base
Module
End bases
LED indicator
35 x (n module + 1)
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
Also available in ATEX version for use in potentially explo-
sive atmospheres in accordance with 94/9/EC Directive
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
|PNEUMATICS PRODUCTS | 64 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 65 |WWW.CROUZET-CONTROL.COM
38
3
200
-
2.2
-
-10 +50
20
1.5 x 107
-
DIN rail 35 mm
130
MH15085
38
3
200
-
2.2
-
-10 +50
20
1.5 x 107
-
DIN rail 35 mm
130
MH15085
Operating pressure bar
Orifice diameter mm
Flow at sub-base 81 513 060 NL/min
6 bars sub-base 81 517 101 NL/min
with sub-base 81 513 060
KV
with sub-base 81 517 101
Operating temperature °C
Switching time of the assembly ms
Mechanical life (operations)
at 4 bars
Valve position will be maintained in the event
of pressure loss and/or electrical current loss
Mounting
Weight
UL and cUL approval
3/2 NC
Ø 4 ext.
Solenoid valve
with manual override
by impulse
81 513 103
4/2 monostable
Ø 4 ext.
Solenoid valve
with manual override
by impulse
81 513 203
Valves and solenoids valves assembled
Function
Sub-base with push-in connection for semi-rigid
tubing (NFE 49100)
Version
Voltage 24 VDC (+10% -15%)
Part numbers
Symbol
Contact us for
Other versions
Characteristics
Principle of operation Dimensions
3/2 monostable module (NC)
4/2 monostable module 4/2 bistable module
Anti-return valve to prevent
back pressures
Common exhaust
Common air supply
Pneumatic output
Electrical signal
- Common A2
- Pilot signal A1
- Earth
LED indicator
Plug-in solenoid valve
Manual override
Poppet valve
Marking tag
Pneumatic indicator
g
End bases not supplied (page 63)
Intermediate bases not supplied (page 63)
Indicators not supplied (page 65)
002 872 P2
Référence :
Désignation :
DESSINE PAR ST
81513 / 81516
SODIPE
Pneumatique
1
2
3
4
1313
5
6
13
80
12,5
Ø 6Ø 4
17,5 17,5 35 17,5 17,5 77 max.
Intermediate
module
Module
End bases - one pair
LED
indicator
35 x (n module + 1)
-
-
-
-
-
6
0.24
- 10 +50
-
-
-
2
Consumption W
Temperature °C
Connection mm
Mounted between the pilot solenoid valve
and the body of the module
Supplied in multiples of 5
Supplied in multiples of 10
Packet of 10 pieces
Weight
000 938 P3
Référence :
Désignation :
DESSINE PAR DPH
81 513 052/055/058/059
SODIPE
81 513 052
81 513 055
81 513 058
81 513 059
Accessories
Part numbers
Symbol
000 897 P2
Référence :
Désignation :
DESSINE PAR ST
81537001 / 81537201
SODIPE
Pneumatique
50
Ø 15
002 870 P2
Référence :
Désignation :
DESSINE PAR DPH
SODIPE
29
28 15
Connection
Dimensions
81 537 001 - 81 537 201
Mounted by plugging into push-in connector for semi-
rigid tubing (NFE 49100)
81 513 052 - 81 513 055
81 513 058 - 81 513 059
Characteristics
001 351 P2
Référence :
Désignation :
DESSINE PAR ST
815 160 82
SODIPE
Pneumatique
M3
Ø 14
Pg 7
15,5+ 0,1
26 - 0
15,5+ 0,1
- 0
35
15
81 516 082
g
1
2
Pilot
signal
Earth (4)
t
-
-
-
-
-
-
-
30
-
-
-
-
-
10
-
-
Instantané Ø 4 ext.
-
-
5
-
-
-
-
-
3
Symbol
81 513 052
81 513 055
81 513 058
81 513 059
-
(by 5)
-
-
-
-
-
-
-
-
-
-
-
81 513 064
(by 10)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
81 516 081
81 516 091
-
-
-
-
-
-
-
-
81 516 082
-
-
-
-
-
-
-
-
-
81 537 001
81 537 201
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
81 516 085
Visual 24 V - 50-60 Hz c
indicators 48 V - 50-60 Hz c
with anti-
110 V - 50-60 Hz c
surge
230 V - 50-60 Hz
(-10% +6 %)
LED seal 12 to 24 V - DC - AC
Packaging
Exhaust Plug-in Ø 6
silencer Plug-in Ø 8
Connector for solenoid valve
Without manual override
Pneumatic
With manual override
pilots
by impulse
Push-in connection for semi-rigid tubing
Ø 4 mm (NFE 49100)
Blanking plate
Also available in ATEX ver-
sion for use in potentially
explosive atmospheres in accor-
dance with 94/9/EC Directive
ATEX version products are available in the following catologues: Pneumatic products for explosive atmospheres or on our website
www.crouzet.com
Solenoid valves V Part numbers and voltages Funciion 3/2 NC Mouniin 0n Sub-bass 54 Solenoid wives 24 v +10% 45% 81 519 732 witn 24 v - 50/50 Hz (+10% 4 5%) 81 519 774 me 48v - 50/50 Hz (+10% 45% 81 519 775 ov 110v-50/50Hz +lo%45% 91519775 0 220-230V-50/60H2 +10%45%) 91519771 Symbol 2 Characteristics Opelaling pressure bar 2 a Oriiice diamelel mm 2.7 Flow oi 6 bars NI/rnin 17o Roteiabie coil 4 posiiions in 90° sieps Degree of proieciion (wiin connecior 81 515 082 not supplied) isee page 65) IEC 529 Mecnanicei iiie operaiions 1.5 x 10 C w 1 ~ VA 2.5 Opelaling iemperatiire “C .5 —. +50 Weight g 70 UL and em approval MHISOBS r i: 25 Q .‘Sr E Courentmax. epsoroe surie 4 de UBD (mA) 500 500 Couram eosoroe per oneoiie eiecirovenne so so Response lime (ms) l5 l5 LED display Ves iintegreieu in me sub-base) Ves (mleglaled in me Sub-base) Proiection ageinsl voltage surges Ves Ves Eleclllcal connections Type oi oeoie ub D9 we 4 Wires Wu wrres Caoie iengin m rri — — — Opemllng pressure bars a a o a o Fiow al a pore NL/mlm 300 300 Mecnemcei iiie (operations) is x10 15 x10 Working medium Compressed ail or inert gas, 50 Compressed are or inel gees, Pneumatic connections Power supply conneciion Pusn-in connection z 8 mm Pusn-in connection z 8 mm Oulpul conneciions Pusn-in conneciion a 6 mm Pusn-in conneciion a 6 mm Connection oi common exneusl Pusn-in connection z 8 mm Push-in connection a 8 mm General cneucteriiniee Opemling lempelalule range IEC 6021 4 rep -5 +50 -5 +50 Slulage lempemluve IEC 68-2-14 my 45 +50 45 +50 Proiecnon (lEC/EN soszei IP 20 iP20 Mouniing On DIN rail olvia iwo M5 On DiN rail uvvia two M5 screws Weigni (g) 1350
|PNEUMATICS PRODUCTS | 66 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 67 |WWW.CROUZET-CONTROL.COM
2 8
2.7
170
IP 65
1.5 x 107
1
2.5
-5 +50
70
MH15085
Operating pressure bar
Orifice diameter mm
Flow at 6 bars Nl/min
Rotatable coil 4 positions in 90° steps
Degree of protection (with connector
81 516 082 not supplied) (see page 65) IEC 529
Mechanical life operations
c W
Consumption
~ VA
Operating temperature °C
Weight g
UL and cUL approval
Principle of operation
Function
Mounting
Solenoid valves 24 V (+10% -15%)
with 24 V - 50/60 Hz (+10% -15%)
manual 48V - 50/60 Hz (+10% -15%)
override 110 V - 50/60 Hz (+10% -15%)
by impulse 220 - 230 V - 50/60 Hz (+10% -15%)
3/2 NC
On sub-base (54)
81 519 732
81 519 774
81 519 775
81 519 776
81 519 777
Solenoid valves
Part numbers and voltages
Symbol
Characteristics
Connections
1 - Supply
Pneumatic
2 - Output
1 - 2 - Pilot signal
Electrical
t Earth
1-2
Dimensions
81 519
On separate sub-base
Electrical connection by connector
81 516 062 (see page 65)
{
{
Reduced "dimensions"
Mounted on sub-base
1
Electro-pneumatic interface block
Complete block, ready to install, consisting of:
Preconfigured 8-position sub-base
6 4/2 monostable valve modules with 24 Vc pilot
holes
2 blanking plates (for extension if necessary)
1 connection cable
16 outputs 16 outputs
Part numbers 81513241 81513238
Electrical characteristics
Supply voltage 24 Vc ± -10% 24 Vc ± -10%
Courant max. absorbé sur le 24 V de SUBD (mA) 500 500
Courant absorbé par chaque électrovanne 60 60
Response time (ms) 15 15
LED display Yes (integrated in the sub-base) Yes (integrated in the sub-base)
Protection against voltage surges Yes Yes
Electrical connections
Type of cable Sub D9 AWG 24 wires Sub D9 AWG 24 wires
Cable length 2 m 2 m
Pneumatic characteristics
Function 6 4/2 monostable valve
modules (81513200) + 2 free
positions
Whitout
Operating pressure bars 3 8 b 3 8 b
Flow at 6 bars NL/mim 300 300
Mechanical life (operations) 1.5 x 1071.5 x 107
Working medium Compressed air or inert gas, 50
µm filtered non-lubricated air
Compressed aire or inet gaés,
50 µm filtered non-lubricated air
Pneumatic connections
Power supply connection Push-in connection Ø 8 mm Push-in connection Ø 8 mm
Output connections Push-in connection Ø 6 mm Push-in connection Ø 6 mm
Connection of common exhaust Push-in connection Ø 8 mm Push-in connection Ø 8 mm
General characteristics
Operating temperature range IEC 68214 (oC) -5 +50 -5 +50
Storage temperature IEC 68-2-14 (°C) -15 +50 -15 +50
Protection (IEC/EN 60529) IP 20 IP20
Mounting On DIN rail or via two M5
screws (according to mounting
plan)
On DIN rail or via two M5 screws
(according to mounting plan)
Weight (g) 1350
Comments
Other configurations on request
81513241 Connector wiring
Commun 0 V
Clips femelle Cl
Miniature control valves, 17.5 mm
Part numbers
Dimensions (mm) Connections
2
22 2 2
4
AE
213
EV
93
88,5
444
222
EV1 ...... EV6
1
2
12 3
67 89
45
1
1
2
960
2
22 2 2
4
EA
213
EV1
Gemeinsam 0 V
Clips für Schienen Cl
EV6
EV
93
88,5
444
222
12 3
67 89
45
1
1
2
1
2
|PNEUMATICS PRODUCTS | 69 |WWW.CROUZET-CONTROL.COM |PNEUMATICS PRODUCTS | 68 |WWW.CROUZET-CONTROL.COM
Specific islands "for integrators" (supplied in packs of 20)
Versions with interfaces 300 NL / mm
Versions with interfaces 30 NL / mm
Develop customised versions to specifications
Configuration
1 - Specify the number and type of interfaces (3 / 2 mono -
4 / 2 mono - 4 / 2 bistable) see page 62.
2 - Specify the voltage, the type and method of the control
valve connections, see page: 58-59 (Example: 24 V DC
with manual switch maintained, exit leads).
3 - Please send us your application specifying your
requirements and quantities per year, and we will respond
as soon as possible.
Configuration
1 - Specify the voltage, the type and method of the control
valve connections, see page: 58-59 (Example: 24 V DC
with manual switch maintained, exit leads).
2 - Please send us your application specifying your
requirements and quantities per year, and we will respond
as soon as possible.
Crouzet analyses your needs and offers a customised
solution.
MULTI-FLUID
SOLENOID VALVES

Products related to this Datasheet

POSITION DETECT 3/2 NC CHAS MNT
LOGIC AND ELEMENT
PNEUM LED BRACKET 24V
SUB-BASE DIN RAIL
POSITION DETECT 3/2 NC CHAS MNT
SEQUENCER SUB-BASE MOUNT
POSITION DETECT 3/2 NO CHAS MNT
FREQ GENERATOR SUB-BASE MOUNT
SUB-BASE DIN RAIL
SUB-BASE DIN RAIL
POSITION DETECTOR 3/2 NC ROD MNT
CONTROL VALVE 3/2 NC SUB-BASE MT
FLOW RESTRICT ONE-WAY FREE HANG
SUB-BASE DIN RAIL
LOGIC AND ELEMENT SUB-BASE MOUNT
LOGIC YES ELEMENT SUB-BASE MOUNT
SUB-BASE CHASSIS MOUNT
FLOW RESTRICT ONE-WAY FREE HANG
IMPULSE GENERATOR SUB-BASE MOUNT
LOGIC OR ELEMENT SUB-BASE MOUNT
SENSOR LOGIC NOT SUB-BASE MOUNT
SUB-BASE END DIN RAIL
PNEUM POSITION DETECTOR W-BALL
SUB-BASE ROD MOUNT
LOGIC YES ELEMENT SUB-BASE MOUNT
AMPLIFIER RELAY POS OUT SUB-BASE
FLOW RESTRICT ONE-WAY FREE HANG
FLOW RESTRICT ONE-WAY FREE HANG
TIMER ON-DELAY SUB-BASE MOUNT
SUB-BASE DIN RAIL