142-0721-881/882 Drawing Datasheet by Cinch Connectivity Solutions Johnson
View All Related Products
|
Download PDF Datasheet
m a) m ® m a 5mm, “WW“ Fm may: 500v caNTuzT msmmw WAGLN: C 7 I42ru72vaaT/aeo TurnuIrBaI ems amLLm COPPER IEFLDN mm FL .UUflmMIN <2sz mm="" fl="" mans="" w="" osz="" ggtgcgw="" °="" 0="" 0="" °="" 0="" °="" 0="" 0="" °="" °="" 0="" 0="" 0="" 0="" 0="" 0="" m="" revtstons="" ntekel="" pl="" mos="" nn="" om:="" ntekel="" pl="" 0000:="" nn="" qun="" endtneizrtng="" mass="" mam="" fl="" ammfi="" min="" mm="" fl="" .nmma="" min="" can)="" fl="" unom="" uln="" over="" new="" fl="" muons="" m="" cm:="" h="" p="" 5="" nickel="" fl="" .lm="" mn="" om:="" nickel="" fl="" .0000:="" mn="" qur="" dea="" h="" »,="" chfzf="" fl="" .aanns="" mtn="" coma="" fl="" mans="" mtn="" i.2eai52.oi="" etc="" t="" 2l="" 157:="" mo="" 500="" ram="" r="" 253:“);-="" 9="" 375mm="" 6)="" $.0301001="" i_="" g)="" v="" {t—="" 262,0c|5="" r="" i="" f="" \i="" —="" 6)="" 1x="" ,hfiiubfi="" 2x="" 315:005="" .2731="" 005="" note:="" to="" insure="" that="" no="" damage="" to="" the="" cunnectorrtuvbuard="" solder="" jutnt="" occhs.tt="" ts="" fewnnenoen="" that="" a="" wrench="" ae="" lised="" tu="" 5mm="" the="" connector="" body="" and="" that="" a="" maxtmum="" of="" b="" tnchvpounds="" of="" torque="" eie="" afflleu="" to="" the="" mating="" conneciuf="" cuufltns="" nut="" ndyes'="" l="" sfectncattuns-="" tmpedancl="" so="" ghms="" fredueney="" range»="" m:="" cm="" vst-="" nm="" appucable="" working="" antace.="" 515="" \iri/s="" max="" at="" sea="" level="" nlelectftc="" mthstmdinc="" valme.="" ma="" vnus="" nln="" at="" eea="" level="" insulmon="" ressunce.="" saaa="" megdhm="" mtn="" conult="" restsyince‘="" centef="" comm="" tal="" 5="" mtluohi="" max="" after="" en="" ironhental="" 4="" ntlltdhn="" max="" came="" cunuucmf="" ,="" intttal="" 2="" mtlltuhm="" nax="" afier="" envifunnental="" nor="" afflicaale="" afun="" tu="" sow="" not="" dppucable="" cofona="" level.="" 25a="" vows="" utn="" at="" to="" non="" feet="" tnserttdn="" luss-="" nut="" affltcaale="" fr="" lemme:="" nm="" affltcaale="" fr="" hteh="" futeniial="" nitnstanmnc="" volime.="" m="" vws="" at="" a="" and="" 7="" wz="" mechanical.="" encace/utsenme="" ydrque‘="" 2="" inch’pdunds="" max="" mattng="" iorduev="" 7-ia="" ind-1="" fouan="" m="" coufltnc="" ffour="" torome‘="" t5="" tncn="" founus="" qu="" coufme="" nm="" reyeniion.="" not="" applieasle="" conialt="" retention.="" s="" les="" mm="" axtal="" mac:="" cable="" aeceptabilitv‘="" nut="" afflcaale="" cable="" nu="" crimf="" size.="" nor="" advucaele="" cable="" feteniton.="" not="" apfucdele="" duqabtuiyv="" 5m)="" cches="" mtn="" environmkntm‘="" (was="" an="" exceeds="" tne="" affltcnale="" fuucf-fn="" or="" utl="" canam="" tnefnal="" 5mm.="" wl'std'zdi,="" uetnod="" m7="" canmen="" a="" operating="" tempekature-="" '65="" deg="" c="" to="" iés="" del:="" c="" coffaetun.="" mtl="" sturam="" method="" tm.="" eanntmn="" a="" shdek.="" nil-stu-ma.="" method="" m.="" anuition="" i="" wafattan.="" mtlvsyd'qoi,="" mm:="" 204,="" connun="" d="" recommended="" land="" pattern‘="" 050="" i137:="" )1="" b="" 250="" as="" 3mg="" l—="" 2m="" (7="" m—j="" 41mm="" 95)="" minimum—="" -="" note="" this="" pattern="" is="" fdr="" fieeefienceu="" only.="" pattern="" may="" vary="" dependinc="" assembly="" process="" dr="" specificu="" electrical="" dr="" mechanical="" requrements="" customer="" drawtng="" ms="" nfawtns="" m="" ee="" tntefffetel:="" fef="" amsiv="" ”.5”="" we:="" "llstation"="" company="" confidential="" mum:="" ms;="" am="" et="" an:="" i="" my="" i.="" “2:1“="" “mm="" kas="" us="" go="" 0359'!="" mm="" m="" elwin="" hy="" daie="" vin:="" vxx="" i="" 7="" ka:="" zeysegd="" a="" k="" 5="" b="" y="" xxx—="" awe”,="" m="" éfimfii="" wiulnt="" end="" launch="" m.="" m="" mm="" mm="" in="" an:="" (an="" ml="" am»:="" m="" m="" 245410="" ,="" l="" ,="" mm="" mm="" m="" c="" t42="" d721="" 581/590="" 7="" sour="" my="" iwu="" lncn="" imr="" 2="" l;="" 2="">2sz>
UNCONTROLLED
COPY
Products related to this Datasheet
CONN SMA JACK STR 50OHM EDGE MNT
142-0721-881