MB2S, MB4S & MB6S Datasheet by Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. ww shaycom/doc 99912 RoHS cowum DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom www.v\shay.com/doc?91000
MB2S, MB4S, MB6S
www.vishay.com Vishay General Semiconductor
Revision: 19-Aug-13 1Document Number: 88661
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Miniature Glass Passivated Fast Recovery
Surface Mount Bridge Rectifier
FEATURES
UL recognition, file number E54214
Saves space on printed circuit boards
Ideal for automated placement
High surge current capability
Meets MSL level 1, per J-STD-020, LF maximum
peak of 260 °C
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, lighting ballaster, battery charger, home
appliances, office equipment, and telecommunication
applications.
MECHANICAL DATA
Case: TO-269AA (MBS)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: As marked on body
Notes
(1) On glass epoxy PCB mounted on 0.05" x 0.05" (1.3 mm x 1.3 mm) pads
(2) On aluminum substrate PCB with an area of 0.8" x 0.8" (20 mm x 20 mm) mounted on 0.05" x 0.05" (1.3 mm x 1.3 mm) solder pad
PRIMARY CHARACTERISTICS
Package TO-269AA (MBS)
IF(AV) 0.5 A
VRRM 200 V, 400 V, 600 V
IFSM 35 A
IR5 μA
VF at IF = 0.4 A 1.0 V
TJ max. 150 °C
Diode variations Quad
~
~
TO-269AA (MBS)
~
~
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL MB2S MB4S MB6S UNIT
Device marking code 2 4 6
Maximum repetitive peak reverse voltage VRRM 200 400 600 V
Maximum RMS voltage VRMS 140 280 420 V
Maximum DC blocking voltage VDC 200 400 600 V
Maximum average forward output
rectified current (fig. 1)
on glass-epoxy PCB (1)
IF(AV) 0.5 A
on aluminum substrate (2) 0.8
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 35 A
Rating for fusing (t < 8.3 ms) I2t5.0A
2s
Operating junction and storage temperature range TJ, TSTG - 55 to + 150 °C
VISHAY. DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
MB2S, MB4S, MB6S
www.vishay.com Vishay General Semiconductor
Revision: 19-Aug-13 2Document Number: 88661
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) On glass epoxy PCB mounted on 0.05" x 0.05" (1.3 mm x 1.3 mm) pads
(2) On aluminum substrate PCB with an area of 0.8" x 0.8" (20 mm x 20 mm) mounted on 0.05" x 0.05" (1.3 mm x 1.3 mm) solder pad
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Derating Curve for Output Rectified Current Fig. 2 - Maximum Non-Repetitive Peak Forward Surge
Current Per Diode
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL MB2S MB4S MB6S UNIT
Maximum instantaneous forward
voltage per diode IF = 0.4 A VF 1.0 V
Maximum DC reverse current at rated DC blocking
voltage per diode
TA = 25 °C IR 5.0 μA
TA = 125 °C 100
Typical junction capacitance per diode 4.0 V, 1 MHz CJ 13 pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL MB2S MB4S MB6S UNIT
Typical thermal resistance
RJA (1) 85
°C/W RJA (2) 70
RJL (1) 20
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
MB2S-E3/45 0.22 45 100 Tube
MB2S-E3/80 0.22 80 3000 13" diameter paper tape and reel
020 40 60 80 100 120 140 160
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
Aluminum Substrate
Glass
Epoxy
PCB
Resistive or Inductive Load
Average Forward Rectified Current (A)
Ambient Temperature (°C)
110 100
0
5
10
15
20
25
30
35
f = 50 Hz f = 60 Hz
T
A
= 40 °C
Single Half Sine-Wave
Number of Cycles
Peak Forward Surge Current (A)
1.0 Cycle
VISHAY. \HHH HHH \\\ ‘~ 0029(0741 Afijfii _77 I _ + £ '0 WL 0 HA Pia u Ar 7” T I— — — — — —\ 7 ¢ LL J=/i . M 7 if T ‘ om‘amm (MIME!) unu(2aa DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom www.v\shay.CUm/doc?91000
MB2S, MB4S, MB6S
www.vishay.com Vishay General Semiconductor
Revision: 19-Aug-13 3Document Number: 88661
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Forward Voltage Characteristics Per Diode
Fig. 4 - Typical Reverse Leakage Characteristics Per Diode
Fig. 5 - Typical Junction Capacitance Per Diode
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.3 0.5 0.7 0.9 1.1 1.3 1.5
0.01
0.1
1
10
TJ = 150 °C
TJ = 25 °C
Pulse Width = 300 µs
1 % Duty Cycle
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
020 40 60 80 100
0.01
0.1
1
10
100
T
J
= 125 °C
T
J
= 25 °C
Percent of Rated Peak Reverse Voltage (%)
Instantaneous Reverse Leakage
Current (µA)
0.1 110 100
0
5
10
15
20
25
30
1000
Reverse Voltage (V)
Junction Capacitance (pF)
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mVp-p
0.029 (0.74)
0.017 (0.43)
0 to 8°
0.049 (1.24)
0.039 (0.99)
0.062 (1.57)
0.058 (1.47)
0.016 (0.41)
0.006 (0.15)
0.018 (0.46)
0.014 (0.36)
0.008 (0.20)
0.004 (0.10)
0.114 (2.90)
0.110 (2.80)
0.058 (1.47)
0.054 (1.37)
0.252 (6.40)
0.272 (6.90)
0.106 (2.70)
0.090 (2.30)
0.0075 (0.19)
0.0065 (0.16)
0.105 (2.67)
0.095 (2.41)
0.195 (4.95)
0.179 (4.55)
0.144 (3.65)
0.161 (4.10)
0.205 (5.21)
0.195 (4.95)
0.114 (2.90)
0.094 (2.40) 0.038 (0.96)
0.019 (0.48)
0.272 MAX.
(6.91 MAX.)
0.030 MIN.
(0.76 MIN.)
0.023 MIN.
(0.58 MIN.)
0.105 (2.67)
0.095 (2.41)
TO-269AA (MBS)
Mounting Pad Layout
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

BRIDGE RECT 1P 200V TO269AA
BRIDGE RECT 1P 600V TO269AA
BRIDGE RECT 1P 400V TO269AA
BRIDGE RECT 1P 600V TO269AA
BRIDGE RECT 1P 200V TO269AA
BRIDGE RECT 1P 400V TO269AA
BRIDGE RECT 1P 600V TO269AA
BRIDGE RECT 1P 400V TO269AA
BRIDGE RECT 1P 200V TO269AA
BRIDGE RECT 1P 200V TO269AA
BRIDGE RECT 1P 200V TO269AA
BRIDGE RECT 1P 600V TO269AA
BRIDGE RECT 1P 400V TO269AA
BRIDGE RECT 1P 200V TO269AA