RM2U1918SBK Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
J I Y MANUFACTURING». w whammmm
ASSEMBLY - VIEW FROM TOP
SECTION A-A
SECTION B-B
ASSEMBLY - VIEW FROM FRONT
ASSEMBLY - VIEW FROM SIDE
1427E1BK
RM2U18BRKT
4 Screws - Counter Sunk Head 10-32 x 3/8"
2 Mounting Brackets - .125" Aluminum
PULL HANDLES
16 Nuts - #4 Speed Nuts
RM2U1918SBK
Four Self Adhesive Rubber Feet - 1421T3
ACCESSORIES
Extruded Aluminum Frame - Type 6063
2 Panels - .064" Aluminum (5052-H32) Powder Coat
8 Screws - Counter Sunk Head 6-32 x 3/8"
16 Screws - Flat Head 4-40 x 3/8"
REAR BRACKET KIT
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
A A
B B
C C
D D
A A
B
B
RM2U1918SBK
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
450.85 mm
[17.750 in]
88.13 mm
[3.470 in]
466.10 mm
[18.350 in]
76.20 mm
[3.000 in]
6.35 mm
[0.250 in]
4.37 mm
[0.172 in]
R3.18 mm
[0.125 in]
HANDLE
MOUNTING
HOLES
482.61 mm
[19.000 in]
457.20 mm
[18.000 in]
421.65 mm
[16.600 in]
84.53 mm
[3.328 in]
415.30 mm
[16.350 in]
3.18 mm
[0.125 in]
457.20 mm
[18.000 in]
1.80 mm
[0.071 in]

Products related to this Datasheet

CHASSIS 18X16.6X3.5" BLACK