ECX-306X Series Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
‘7 7 EC)(- 306X {CROhfiflNST SM D CRYSTAL The ECX- 306X" IS a co INTERNAYIONAL" m OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS such as STM32 AN2867 DIMENSIONS (mm) aOMax : #4 m ' 2‘ e o m : M : x1 x2 ' m 5.5 ). \w @5119? PART NUMBERING GUIDE: Example ECS-.327-12.5-17X-TR SKIReEI 15351 West 109‘h Street | Lenexa,KS 66219 | Phone:913.782.7787 I Fax:913‘782.6991 |www‘ecsxtal.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-306X
UNITS
MIN
TYP
MAX
Frequency
Fo
32.768
KHz
Frequency Tolerance
@ +25°C
± 20 *
ppm
Load Capacitance
Specify in P/N
12.5
pF
Drive Level
DL
1.0
μW
Equivalent Series Resistance
R1
50K
Ω
Turnover Temperature
+20
+25
+30
°C
Temperature Coefficient
-0.028
-0.034
-0.040
ppm/°C2
Shunt Capacitance
Co
1.35
pF
Aging (First Year)
@ +25°C ±3°C
±3
ppm
Operating Temperature
Topr
-40
+85
°C
Storage Temperature
Tstg
-55
+125
°C
Insulation Resistance
@ 100V DC
500M
Ω
LOAD
CAPACITANCE
PACKAGE
CUSTOM OPTIONS
Tolerance
PACKAGING
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
PART NUMBERING GUIDE: Example ECS-.327-12.5-17X-TR
Figure 2) Suggested Land Pattern
Figure 1) Top, Side, and End views
.327 = 32.768 KHz
Low Profile
Long Term Stability
Industry Standard Footprint
Extended Temp. Range
RoHS Compliant
Low Power RTC Applications
such as STM32 AN2867
17X = ECX-306X
DIMENSIONS (mm)
12.5 = 12.5 pF
9 = 9 pF
7 = 7 pF
6 = 6 pF
TR = Tape
& Reel
3K/Reel
Blank (Std) = ±20 ppm
* C = ± 10 ppm
ECS
*Contact ECS for availability
The ECX-306X is a compact SMD Tuning Fork Crystal. The
3.8 x 8.0 x 2.5 mm package is ideal for communications and
measuring equipment.
ECX-306X
SMD CRYSTAL
ECX-306X SMD CRYSTAL
Rev.2020
Request a Sample
RoH‘S‘ ECX-306X COMPLIANT SMD CRYSTAL INTERNATIONAL“ POCKET TAPE DIMENSIONS (mm) 4,0101 915‘qu 2.0m 3‘38?“ "—\ Ejg _ L A B C D F J L M ReelDia. Qty/Reel 5.3 40 16.0 75 80 1.6 03 2.7 330 3000pcs 1.7520 1 1021 sec. (°C) +260 n(:Peak —’—‘— +2sog1o °c\‘ +220 “(2 200 \‘ 4170210 '0 _.%7 50210 sec. Temperature —> 100 —>—<— 12030="" set.="" 15351west="" 1090‘="" street="" |="" lenexa,ks="" 66219="" |="" phone:913.782.7787="" \="" fax:913‘782.6991="" |www.ecsxtal.com="">
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Sn/Ag
POCKET TAPE DIMENSIONS (mm)
ECX-306X
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products related to this Datasheet

CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 6PF SMD