ECS-8F Series Datasheet by ECS Inc.

View All Related Products | Download PDF Datasheet
NNNNNNNNNNNN +1>+ h—d H—H
* Inclusive of 25˚C tolerance, operating temperature range, input voltage change, load change, aging shock and vibration.
** An internal pullup resistor from pin 1 to 4 allows active output if pin 1 is left open.
40
ECS, INC. INTERNATIONAL 1105 S. RIDGEVIEW, OLATHE, KS 66062 • 913-782-7787 • 800-237-1041 • FAX 913-782-6991 • WWW.ECSXTAL.COM
SMD OSCILLATORS SMD OSCILLATORS
FEATURES
• 5.0V & 3.3V versions
• Extended temperature range
• Tri-State function
• Tape and Reel (1,000 pcs STD)
ECS-8F SERIES SMD CLOCK OSCILLATOR
#4 #3
#1 #2
14.0 max.
2.0
8.65
9.8 max.
0.25
7.62
0.25
4.06
4.7
1.52
0.51 ±0.5
5.08 ±0.3
7.62 ±0.2
1.27
3.81
5.80
3.03.0
Figure 1) ECS-8F Top and Side view
TRI-STATE CONTROL VOLTAGE
8FM 8FA3 OUTPUT
PIN 1 PIN 1 PIN 3
OPEN** OPEN** OSCILLATION
2V MIN 2.4V MIN OSCILLATION
0.8 MAX 0.6 MAX HIGH IMPEDANCE
The ECS-8FM (5V) and ECS-8FA3 (3.3V)
CMOS compatible, J-leaded SMD oscillator.
The 8F series utilizes a low power CMOS IC
in a cost effective package suitable for reflow
soldering.
Figure 2) Land Pattern
OPERATING CONDITIONS/ELECTRICAL CHARACTERISTICS
ECS-8FM (5V) ECS-8FA3 (3.3V)
PARAMETERS CONDITIONS MIN TYP MAX MIN TYP MAX UNITS
FREQUENCY RANGE 1.000 80.000 1.000 80.000 MHz
Operating -40˚ +85˚ -40˚ +85˚ ˚C
TEMPERATURE RANGE Storage -55˚ +125˚ -55˚ +125˚ ˚C
SUPPLY VOLTAGE +4.5˚ +5.0˚ +5.5˚ +3.0 +3.3 +3.6 V DC
-10 ~ +70˚C ±100 ±100 PPM
FREQUENCY STABILITY* -40 ~ 85˚C ±200 ±200 PPM
1.0 ~ 30.0 MHz 23 9 mA
INPUT CURRENT 30.1 ~ 80.0 MHz 35 20 mA
OUTPUT SYMMETRY @ 1/2 VCC Level 40/60 60/40 45/55 55/45 %
1.0 ~ 30.0 MHz 8 6 ns
RISE AND FALL TIMES 30.1 ~ 80.0 MHz 7 6 ns
VOL +0.5 +0.4 V
OUTPUT VOLTAGE VOH VCC -0.5 VCC -0.4 V
TTL 10 TTL
OUTPUT LOAD CMOS 50 30 pF
1.0 ~ 30.0 MHz 4 4 ms
START-UP TIME 30.1 ~ 80.0 MHz 10 10 ms
ENABLE/DISABLE TIME 100 100 ns
PIN CONNECTIONS
#1 TRI-STATE
#2 GND
#3 OUTPUT
#4 VCC
PACKAGE DIMENSIONS (mm)
Sample Part Number: ECS-8FM-500-TR
PART NUMBERING GUIDE
FREQUENCY (50.0 MHz) TAPE AND REEL
ECS-8FM – 500 TR

Products related to this Datasheet

XTAL OSC XO 1.0000MHZ CMOS TTL
XTAL OSC XO 40.0000MHZ CMOS TTL
XTAL OSC XO 16.0000MHZ CMOS TTL
XTAL OSC XO 25.0000MHZ CMOS TTL
XTAL OSC XO 14.31818MHZ CMOS TTL
XTAL OSC XO 20.0000MHZ CMOS TTL
XTAL OSC XO 14.31818MHZ CMOS TTL
XTAL OSC XO 40.0000MHZ CMOS TTL
XTAL OSC XO 24.0000MHZ CMOS TTL
XTAL OSC XO 8.0000MHZ CMOS TTL
XTAL OSC XO 1.8432MHZ CMOS TTL
XTAL OSC XO 19.6608MHZ CMOS TTL
XTAL OSC XO 11.0592MHZ CMOS TTL
XTAL OSC XO 9.8304MHZ CMOS TTL
XTAL OSC XO 32.0000MHZ CMOS TTL
XTAL OSC XO 4.0000MHZ CMOS TTL
XTAL OSC XO 12.0000MHZ CMOS TTL
XTAL OSC XO 25.0000MHZ CMOS TTL
XTAL OSC XO 12.2880MHZ CMOS TTL
XTAL OSC XO 1.0000MHZ CMOS TTL
XTAL OSC XO 3.6864MHZ CMOS TTL
XTAL OSC XO 2.0000MHZ CMOS TTL
XTAL OSC XO 20.0000MHZ CMOS TTL
XTAL OSC XO 9.8304MHZ CMOS TTL
XTAL OSC XO 3.6864MHZ CMOS TTL
XTAL OSC XO 3.579545MHZ CMOS TTL
XTAL OSC XO 2.4576MHZ CMOS TTL
XTAL OSC XO 1.8432MHZ CMOS TTL
XTAL OSC XO 7.3728MHZ CMOS TTL
XTAL OSC XO 12.2880MHZ CMOS TTL