MMSZ5221BS - 5259BS Datasheet by Diodes Incorporated
View All Related Products | Download PDF Datasheet
MMSZ5221BS -MMSZ5259BS
Document number: DS31038 Rev. 13 - 2
1 of 5
www.diodes.com
January 2014
© Diodes Incorporated
MMSZ5221BS - MMSZ5259BS
SURFACE MOUNT ZENER DIODE
Features
• Planar Die Construction
• Small Surface Mount Package
• General Purpose
• Ideally Suited for Automated Assembly Processes
• Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
• Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
• Case: SOD323
• Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
• Moisture Sensitivity: Level 1 per J-STD-020D
• Terminals: Solderable per MIL-STD-202, Method 208
• Lead Free Plating (Matte Tin Finish annealed over Alloy 42
leadframe). Polarity: Cathode Band
• Weight: 0.004 grams (approximate)
Ordering Information (Note 4)
Part Number Case Packaging
(Type Number)-7-F* SOD-323 3000/Tape & Reel
(Type Number)-13-F* (Note 5) SOD-323 10000/Tape & Reel
* For (Type Number), please see the Electrical Characteristics Table. Example: 6.2V Zener = MMSZ5234BS-7-F.
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html
5. Devices are readily available on 13” reels for select voltages only. For other voltages, devices can be made available on 13” reels upon request.
Please contact your Diodes Inc. sales representative for additional details.
Marking Information
Top View
XX = Product Type Marking Code
(See Electrical Characteristics Table)
XX
e3

MMSZ5221BS -MMSZ5259BS
Document number: DS31038 Rev. 13 - 2
2 of 5
www.diodes.com
January 2014
© Diodes Incorporated
MMSZ5221BS - MMSZ5259BS
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Forward Voltage (Note 6) @ IF = 10mA VF 0.9 V
Thermal Characteristics
Characteristic Symbol Value Unit
Power Dissipation (Note 7) PD 200 mW
Thermal Resistance, Junction to Ambient Air (Note 7) RθJA 625 °C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +150 °C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Type
Number
Marking
Code
Zener Voltage Range (Note 8) Test
Current
Maximum Zener
Impedance (Note 9)
Maximum Reverse
Leakage Current (Note 8)
VZ @ IZT IZT Z
ZT @ IZT ZZK @ IZK
= 0.25mA IR @ VR
Nom (V) Min (V) Max (V) mA Ω µA V
MMSZ5221BS C1 2.4 2.28 2.52 20 30 1200 100 1.0
MMSZ5223BS C3 2.7 2.57 2.84 20 30 1300 75 1.0
MMSZ5225BS C5 3.0 2.85 3.15 20 30 1600 50 1.0
MMSZ5226BS G1 3.3 3.14 3.47 20 28 1600 25 1.0
MMSZ5227BS G2 3.6 3.42 3.78 20 24 1700 15 1.0
MMSZ5228BS G3 3.9 3.71 4.10 20 23 1900 10 1.0
MMSZ5229BS G4 4.3 4.09 4.52 20 22 2000 5.0 1.0
MMSZ5230BS G5 4.7 4.4 7 4.94 20 19 1900 5.0 2.0
MMSZ5231BS E1 5.1 4.85 5.36 20 17 1600 5.0 2.0
MMSZ5232BS E2 5.6 5.32 5.88 20 11 1600 5.0 3.0
MMSZ5233BS E3 6.0 5.70 6.30 20 7 1600 5.0 3.5
MMSZ5234BS E4 6.2 5.89 6.51 20 7 1000 5.0 4.0
MMSZ5235BS E5 6.8 6.46 7.14 20 5 750 3.0 5.0
MMSZ5236BS F1 7.5 7.13 7.88 20 6 500 3.0 6.0
MMSZ5237BS F2 8.2 7.79 8.61 20 8 500 3.0 6.5
MMSZ5238BS F3 8.7 8.27 9.14 20 8 600 3.0 6.5
MMSZ5239BS F4 9.1 8.65 9.56 20 10 600 3.0 7.0
MMSZ5240BS F5 10 9.50 10.50 20 17 600 3.0 8.0
MMSZ5241BS H1 11 10.45 11.55 20 22 600 2.0 8.4
MMSZ5242BS H2 12 11.40 12.60 20 30 600 1.0 9.1
MMSZ5243BS H3 13 12.35 13.65 9.5 13 600 0.5 9.9
MMSZ5245BS H5 15 14.25 15.75 8.5 16 600 0.1 11
MMSZ5246BS J1 16 15.20 16.80 7.8 17 600 0.1 12
MMSZ5248BS J3 18 17.10 18.90 7.0 21 600 0.1 14
MMSZ5250BS J5 20 19.00 21.00 6.2 25 600 0.1 15
MMSZ5251BS K1 22 20.90 23.10 5.6 29 600 0.1 17
MMSZ5252BS K2 24 22.80 25.20 5.2 33 600 0.1 18
MMSZ5254BS K4 27 25.65 28.35 5.0 41 600 0.1 21
MMSZ5255BS K5 28 26.60 29.40 4.5 44 600 0.1 21
MMSZ5256BS M1 30 28.50 31.50 4.2 49 600 0.1 23
MMSZ5257BS M2 33 31.35 34.65 3.8 58 700 0.1 25
MMSZ5258BS M3 36 34.20 37.80 3.4 70 700 0.1 27
MMSZ5259BS M4 39 37.05 40.95 3.2 80 800 0.1 30
Notes: 6. Short duration pulse test used to minimize self-heating effect.
7. Part mounted on FR-4 PC board with recommended pad layout, which can be found on our website at http://www.diodes.com/datasheets/ap02001.pdf
8. Short duration pulse test used to minimize self-heating effect.
9. f = 1KHz.

MMSZ5221BS -MMSZ5259BS
Document number: DS31038 Rev. 13 - 2
3 of 5
www.diodes.com
January 2014
© Diodes Incorporated
MMSZ5221BS - MMSZ5259BS
0
0.1
0.2
0.3
0.4
25
050 75 100 125 150
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N (W)
D
T , AMBIENT TEMPERATURE ( C)
Fig. 1 Power Derated Curve
A
°
Note 7
0
10
20
30
40
50
012345678910
I, ZENE
R
C
U
R
R
EN
T
(mA)
Z
V , ZENER VOLTAGE (V)
Fig. 2 Typical Zener Breakdown Characteristics
Z
0
10
20
30
0
I, ZE
N
E
R
C
U
R
R
E
N
T
(mA)
Z
V , ZENER VOLTAGE (V)
Fig. 3 Typical Zener Breakdown Characteristics
Z
10 20 30 40
T = 25°C
j
Test current I
Z
10
12
18
22
27
33 36
15
39
Nominal Zener Voltage
1
10
100
1,000
110100
C
,
T
O
T
AL
C
A
P
A
C
I
T
A
N
C
E (p
F
)
T
V , NOMINAL ZENER VOLTAGE (V)
Fig. 4 Typical Total Capacitance vs. Nominal Zener Voltage
Z
0V BIAS
f = 1MHz
1
10
100
1,000
110100
V , ZENER VOLTAGE (V)
Fig. 5 Typical Zener Impedance Characteristics
Z
I = 1.0mA
Z
Z, ZENE
R
IM
P
EDAN
C
E ( )
Z
Ω

MMSZ5221BS -MMSZ5259BS
Document number: DS31038 Rev. 13 - 2
4 of 5
www.diodes.com
January 2014
© Diodes Incorporated
MMSZ5221BS - MMSZ5259BS
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for latest version.
SOD323
Dim Min Max
A 0.25 0.35
B 1.20 1.40
C 2.30 2.70
H 1.60 1.80
J 0.00 0.10
K 1.0 1.1
L 0.20 0.40
M 0.10 0.15
α 0° 8°
All Dimensions in mm
Dimensions Value (in mm)
G 1.520
X 0.590
X1 2.700
Y 0.450
K
L
MJ
C
H
BA
Y
X
X1
G

MMSZ5221BS -MMSZ5259BS
Document number: DS31038 Rev. 13 - 2
5 of 5
www.diodes.com
January 2014
© Diodes Incorporated
MMSZ5221BS - MMSZ5259BS
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2014, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
DIODE ZENER 5.6V 200MW SOD323
DIODE ZENER 15V 200MW SOD323
DIODE ZENER 3V 200MW SOD323
DIODE ZENER 5.1V 200MW SOD323
DIODE ZENER 12V 200MW SOD323
DIODE ZENER 3.3V 200MW SOD323
DIODE ZENER 24V 200MW SOD323
DIODE ZENER 10V 200MW SOD323
DIODE ZENER 18V 200MW SOD323
DIODE ZENER 4.7V 200MW SOD323
DIODE ZENER 22V 200MW SOD323
DIODE ZENER 6V 200MW SOD323
DIODE ZENER 39V 200MW SOD323
DIODE ZENER 3V 200MW SOD323
DIODE ZENER 15V 200MW SOD323
DIODE ZENER 9.1V 200MW SOD323
DIODE ZENER 3.9V 200MW SOD323
DIODE ZENER 11V 200MW SOD323
DIODE ZENER 8.2V 200MW SOD323
DIODE ZENER 7.5V 200MW SOD323
DIODE ZENER 4.3V 200MW SOD323
DIODE ZENER 16V 200MW SOD323
DIODE ZENER 2.4V 200MW SOD323
DIODE ZENER 33V 200MW SOD323
DIODE ZENER 11V 200MW SOD323
DIODE ZENER 6.8V 200MW SOD323
DIODE ZENER 24V 200MW SOD323
DIODE ZENER 2.4V 200MW SOD323
DIODE ZENER 13V 200MW SOD323
DIODE ZENER 3.9V 200MW SOD323