WB242D1121 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
assumes mum am [am $ I 2 3 4 5 | 6 7 a 5"?" ‘ or ‘ SCHEMI’IC SPECIFICATIONS mm; M 29w (aw-mt my. man] M mm ‘9“ 0 INS/In “no. cN/csA 221 MD. as (amm- “a m mm m; Fm? 2m 2m in W, (In. G) M w as/zsm So/m [gum-1 H m" . mm 1 EN wuss—moo: mm- : (MA-mural) (wnmnzn) mum 25w~ sum SEA Ins/=5 PM u _ 0 mm "mm . mm. "Emm- 5mm “in. .I sown: _ mm mm. mm . m. (Mull 909mm 1 mm . 5 Mains snowman ( N a we 3 Wu: ma: 2 ., ”Prim, a * “ RnHS E g I C t é C 6 mm..." I] I ’ H QB} : _ @f ‘ G) mums mu mamas moans mun-mu manna mu (5:! new new muck Puchnu’u 8/8 (PM). III.“ Vin m "an! m: tun) WM mm mm mm m (m). m. v—z m: m. m ms! mum W9 WUNIING ENS: “73 [as] ""5" Wyn-"I4- 5/! (Pm). "L90 V-Z 7 mm W mm m ““Sfi'fiw WM mm mm; m. SM mu cw mm. m MM FNMA: mvmwm: Ruben (Em) summit) ma cumur (E) E SWITCH‘ ELAMB‘ V .mmm m . way/xv a: m [ ] ME ..,, . ‘ M M; mmumns W, . 3% I. w524201121 wins I max/In w l Isl-m mun-1m suc- 1w 1“” [201] / 1‘ mm A HIM/Iv a. K WW I w: I w I,“ .- I A mm m run-v M M! .WE .V m "an,” .V .3... ., um» um w 504.: 5+ 3.7szan m Damask “1‘ mm 1 2 3 4 6 7 a

Products related to this Datasheet

SWITCH ROCKER DPST 20A 125V