PV6F240SS-341 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
1 2 3 4 5 6 \ 7 a sum ‘ at I scHEwmc M mummn ww Wm o—Ltz Mm z. .m 9—63—0 9—69—6 wu-wm mm uv m Pme u Posmow z (mammal) (mumm: mm «Emmi. mm: mm m. .l u tube mum» Rmsnum Loom, w m sown: ms ma} ‘ mELEcwc slIEIwm. zmowc mu m 1 Imm- ummm um mow om. uscwu. um mam om. use In: mpmm: cum . Avvlnwus: are sum nsmnan mam] nmman Kano-n91 mu u: :1 msmoN .— mu 2 — mm a 04mm % © ms nu cosz mu FImsH MATERIALS swam use mm... mm“. (m. u. H Icnumn: swam. 5w can m (mm ”Mum (pa) m... (Km!) WE um rum-4 m..- om mu mu um um ‘ am! [in] nu: [1am one mm In“ {9 : mm In] EXPLODED wzw usmstu vxzw 5W... SM (30,, comm 5». may mm cm: («cm mums am. mu) o-muc sum. mus-r sucszsna) PANEL cutout mu usn) wmw ML “was. mus [H.nm] . , ‘5. E.SW.TCHI | EkfiMfi 1am muss [mwumxs] mum mm mm. mm Mm: PVGF24OSSr341 :nwa [:DI] / M m m . Drums m m w ‘5‘ 524%an ncruam 23. 1am W11 Win/an .m- . My“... mum Ian! m § § 1 2 3 4 5 6 7 8 mm mmm: — was mm... s...‘ (300 —

Products related to this Datasheet

SWITCH PUSH SPST-NO 2A 48V