PV6 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
DDDDDDDDDDDDDD A <=> E°SW|TCH“—:D v
www.e-switch.com 800.867.2717 1
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Audio / Visual
ANTI-VANDAL
SWITCHES
Security Devices Industrial Controls
Electrical Housewares
Kiosks
Specifications
Part Number Configurator
Features & Benefits
Applications / Markets
PV6 Series Anti-vandal Switch
Specifications subject to change without notice 4.3.2020
16mm diameter panel cutout
Single, Bi-color, and RGB LED options
Dot or ring illumination options available
Illuminated ring with laser etched power symbol
graphic option
Illuminated ring and power symbol graphic option
Multiple actuator options
Pilot indicator option
ff
Electrical Rating: 2A, 48VDC
Mechanical Life: 1,000,000 Cycles
Electrical Life: 50,000 Cycles
Contact Resistance: 50mΩ Max.
Insulation Resistance: 1000 MΩ Min.
Dielectric Strength: 2,000VAC
 -20°C to 55°C
 1.80mm (Non-Illuminated)
2.20mm (Illuminated)
Moisture Protection: IP65
Contact Arrangement: SPST Off-(On)
Actuation Force: 400 gf
 1-10mm
 5-14Nm
PV6 F - Flat
H - High
0 - 2A,
48VDC
X - Pilot
Indicator
N - Nickel
Plated
S -
Stainless
Steel
1 - Black
Anodized
NONE -
Silver
G - Gold
Series
Actuator
Options
Rating
Options
Body
Finish
Options
Contact
Material
Options
Medical Equipment
2 - Solder

Options
4 - Off -
(On)*
P - Pilot
Indicator**
Function
Options
N - Nickel
Plated
S -
Stainless
Steel
1 - Black
Anodized
Actuator
Finish
Options
NONE -
Non-
Illuminated
2 - Dot
Illumination
3 - Ring
Illumination
Lens
Style
Options
NONE-
Non-
Illuminated
0 - White
1 - Red
2 - Orange
3 - Green
4 - Blue
5 - Yellow
F - Red/Orange
G - Red/Green
H - Red/Blue
J - Red/Yellow
K - Orange/Green
L - Orange/Blue
M - Orange/Yellow
R - RGB
LED
Color
Options
NONE -
Non-
Illuminated
1 - Base
Voltage/
Illumination
Voltage
Options

*(On) denotes function is momentary
**Pilot indicator does not have internal switch contacts, only illumination
/Base voltage for LED colors red, yellow, and orange is 1.8V @ 20mA
/Base voltage for LED colors blue, green and white is 2.8V @ 20mA
Graphic
Options
NONE -
Base
M01 -
Illuminated
Ring Laser
Etched Power
Symbol
M15 -
Illuminated
Ring and Power
Symbol
{:D EOSWITCH“
www.e-switch.com 800.867.2717 2
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
ANTI-VANDAL
SWITCHES
PV6 Series Anti-vandal Switch




+
12 +2-
1.50
[.059 in]
16.50
[.650 in] 20.0
[.787 in]
M16 x 1.0
THREAD
8.50
[.335 in]
.84
[.033 in]
1.88
[.074 in]
SHOWN WITH
OPTIONAL
DOT ILLMINATION
9.40
[.370 in]
11.80
[.465 in]
SHOWN WITH
OPTIONAL
RING ILLUMINATION
18.00
[.709 in]
7.00
[.276 in]
3.50
[.138 in]
2.00
[.079 in]
20.00
[.787 in]
16.50
[.650 in]
1.50
[.059 in]
M16 x 1.0
THREAD
9.80
[.386 in]
3.00
[.118 in]
ANODE
RED LED
ANODE
GREEN LED
ANODE
BLUE LED
LED CATHODE
ALL 3 COLORS
18.00
[.709 in]
ILLUMINATION OPTIONS j :\ P: T Q A {:D EOSWITCH“ v @ §@
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
ANTI-VANDAL
SWITCHES
PV6 Series Anti-vandal Switch
  


211
17.50
.50
.689
.020
in
[ ]
.50
[.020 in]
9.40
[.370 in]
14.00
.50
.551
.020
in
[ ]
13.00
[.512 in]
1.50
[.059 in]
11.9
[.47 in]
FLAT ACTUATOR
SHOWN
2.00
[.079 in]
M16x1.0
18.00
[
.709 in]
18.00
[.709 in]
11.90
[.469 in]
DOT
ILLUMINATED
18.00
[.709 in]
4.00
[.157 in]
11.80
[
.465 in]
RING
ILUMINATED
18.00
[.709 in]
9.20
[.362 in]
11.90
[.469 in]

A {:D EOSWITCH“
www.e-switch.com 800.867.2717 4
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
ANTI-VANDAL
SWITCHES
PV6 Series Anti-vandal Switch






WITH GRAPHIC WITHOUT GRAPHIC
1 2
NON-ILUMINATED
SCHEMATICS
STANDARD
ILLUMINATED
+ - R
G
B
RGB
ILLUMINATED
-
11
22
11.90
[.469 in]
ACTUATOR FLUSH
TO TOP OF BEZEL
1.50
[.059 in]
2.90
[.114 in]
11.90
[.469 in]
ACTUATOR OPTIONS
PANEL THICKNESS
1-10 mm's
16.00
-.00
.20
+
.630 -.000
.008
+ in
[
]
LASER
ETCHED
ILLUMINATED
ORIENTATION
FLAT FOR GRAPHIC
ILLUMINATED
ORIENTATION
FLAT FOR GRAPHIC
16.00
-.00
.20
+
.630 -.000
.008
+ in
[
]
15.40 -.00
.10
+
.606 -.000
.004
+ in
[ ]





Products related to this Datasheet

SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST 2A 48V
SWITCH PUSHBUTTON SPST 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSHBUTTON SPST 2A 48V
SWITCH PUSHBUTTON SPST-NO 2A 48V
LED PANEL INDICATOR GRN 2.8V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V
SWITCH PUSH SPST-NO 2A 48V