ES2A(A) - ES2D(A) Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
(E) ES2A/A , ES2D/A 1 0M September 2010 Document number DSIAanz Hey 12 , 2 www.diodes.com ©Dmdes hvcuvpmaled
ES2A/A - ES2D/A
Document number: DS14002 Rev. 12 - 2
1 of 4
www.diodes.com September 2010
© Diodes Incorporated
ES2A/A - ES2D/A
2.0A SURFACE MOUNT SUPER-FAST RECTIFIER
Features
Glass Passivated Die Construction
Super-Fast Recovery Time For High Efficiency
Surge Overload Rating to 50A Peak
Ideally Suited for Automated Assembly
Lead Free Finish/RoHS Compliant (Note 1)
Green Molding Compound (No Halogen and Antimony)
(Note 2)
Mechanical Data
Case: SMA/SMB
Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Lead Free Plating (Matte Tin Finish). Solderable per
MIL-STD-202, Method 208
Polarity: Cathode Band or Cathode Notch
SMA Weight: 0.064 grams (approximate)
SMB Weight: 0.093 grams (approximate)
Ordering Information (Note 3)
Part Number Case Packaging
ES2xA-13-F SMA 5000/Tape & Reel
ES2x-13-F SMB 3000/Tape & Reel
* x = Device type, e.g. ES2BA-13-F (SMA package); ES2A-13-F (SMB package).
Notes: 1. EU Directive 2002/95/EC (RoHS). All applicable RoHS exemptions applied, see EU Directive 2002/95/EC Annex Notes.
2. Product manufactured with Data Code 0924 (week 24, 2009) and newer are built with Green Molding Compound.
3. For packaging details, go to our website at http://www.diodes.com.
Marking Information
Green
Top View Bottom View
ES2XA = Product type marking code, ex: ES2BA (SMA package)
ES2X = Product type marking code, ex: ES2A (SMB package)
= Manufacturers’ code marking
YWW = Date code marking
Y = Last digit of year (ex: 2 for 2002)
WW = Week code (01 to 53)
YWW
ES2x(A)
m5” m TJ TSTG ,AVERAG FORWARD CU RRENT
ES2A/A - ES2D/A
Document number: DS14002 Rev. 12 - 2
2 of 4
www.diodes.com September 2010
© Diodes Incorporated
ES2A/A - ES2D/A
Maximum Ratings @TA = 25°C unless otherwise specified
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic Symbol ES2A/A ES2B/A ES2C/A ES2D/A Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage (Note 4)
VRRM
VRWM
VR
50 100 150 200 V
RMS Reverse Voltage VR
(
RMS
)
35 70 105 140 V
Average Rectified Output Current @ TT = 110°CI
O 2.0 A
Non-Repetitive Peak Forward Surge Current
8.3ms Single half Sine-Wave Superimposed on Rated Load IFSM 50 A
Thermal Characteristics
Characteristic Symbol Value Unit
Typical Thermal Resistance, Junction to Terminal (Note 5) R
θ
JT 20 °C/W
Operating and Storage Temperature Range TJ, TSTG -55 to +150 °C
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Forward Voltage @ IF = 2.0A VFM 0.92 V
Peak Reverse Current @ TA = 25°C
at Rated DC Blocking Voltage (Note 4) @ TA = 125°CIRM 5.0
350 μA
Typical Total Capacitance (Note 6) CT 25 pF
Reverse Recovery Time (Note 7) tr
r
25 ns
Notes: 4. Short duration pulse test used to minimize self-heating effect.
5. Unit mounted on PC board with 5.0 mm2 (0.013 mm thick) copper pads as heat sink.
6. Measured at 1.0MHz and applied reverse voltage of 4.0V DC.
7. Measured with IF = 0.5A, IR = 1.0A, Irr = 0.25A. See Figure 5.
0
0.8
1.6
2.4
25 50 75 100 125 150 175
I, AVE
R
A
G
E
F
O
R
WA
R
D
C
U
R
R
EN
T
(A)
O
T , TERMINAL TEMPERATURE ( C)
Fig. 1 Forward Current Derating Curve
T
°
2.0
0.4
1.2
I , INSTANTANEOUS FORWARD CURRENT (A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
0.01
0.1
1.0
10
0 0.4 0.8 1.2 1.6
T = 25C
j
o
URGE CURR NT FORWAR p IR, INSTANTANEOUS REVERSE CURRENT (HA) +0 5A 0A 70.25A 500 M (Nonrmductwe) «on M Dewce Y Under (-J TES| 50v DC Pulse _ Approx Generamr H (Nola 2) 1’3? a) OsmHosmpc m (N015 1) Note . 1. Rlse Twme ,ons max lnpul Impedance = 1.0Mn, 22va 2. Rise Tune — Ons rrax. Input Impedance = 500 ADA \ / U Semme base fur 50/100 ns/cm ES2A/A , ES2D/A Document number DsIAanz Rev 1272 30M . iodes.com
ES2A/A - ES2D/A
Document number: DS14002 Rev. 12 - 2
3 of 4
www.diodes.com September 2010
© Diodes Incorporated
ES2A/A - ES2D/A
0
10
20
30
110100
I,
P
EAK
F
O
R
WA
R
D S
U
R
G
E
C
U
R
R
EN
T
(A)
FSM
NUMBER OF CYCLES AT 60Hz
Fig. 3 Surge Current Derating Curve
Single Half-Sine-Wave
40
50
60
0.1
1.0
10
100
1,000
04080120
PERCENT OF RATED PEAK REVERSE VOLTAGE (%)
Fig. 4 Typical Reverse Characteristics
T = 125 C
j
°
T = 25 C
j
°
t
rr
Fig. 5 Reverse Recovery Time Characteristic and Test Circuit
Package Outline Dimensions
SMA
Dim Min Max
A 2.29 2.92
B 4.00 4.60
C 1.27 1.63
D 0.15 0.31
E 4.80 5.59
G 0.05 0.20
H 0.76 1.52
J 2.01 2.30
All Dimensions in mm
SMB
Dim Min Max
A 3.30 3.94
B 4.06 4.57
C 1.96 2.21
D 0.15 0.31
E 5.00 5.59
G 0.05 0.20
H 0.76 1.52
J 2.00 2.50
All Dimensions in mm
A
B
C
D
G
H
E
J
+—x—+ + + ES2A/A , ES2D/A 4 044 Document number DsIAanz Rev 12 2 www.diodes.com
ES2A/A - ES2D/A
Document number: DS14002 Rev. 12 - 2
4 of 4
www.diodes.com September 2010
© Diodes Incorporated
ES2A/A - ES2D/A
Suggested Pad Layout
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2010, Diodes Incorporated
www.diodes.com
SMA
Dimensions Value (in mm)
Z 6.5
G 1.5
X 1.7
Y 2.5
C 4.0
SMB
Dimensions Value (in mm)
Z 6.7
G 1.8
X 2.3
Y 2.5
C 4.3

Products related to this Datasheet

DIODE GEN PURP 200V 2A SMA
DIODE GEN PURP 100V 2A SMB
DIODE GEN PURP 100V 2A SMA
DIODE GEN PURP 50V 2A SMA
DIODE GEN PURP 150V 2A SMA
DIODE GEN PURP 200V 2A SMB
DIODE GEN PURP 150V 2A SMB
DIODE GEN PURP 50V 2A SMA
DIODE GEN PURP 50V 2A SMB
DIODE GEN PURP 100V 2A SMA
DIODE GEN PURP 50V 2A SMB
DIODE GEN PURP 150V 2A SMB
DIODE GEN PURP 200V 2A SMA
DIODE GEN PURP 100V 2A SMB
DIODE GEN PURP 200V 2A SMB
DIODE GEN PURP 150V 2A SMA
DIODE GEN PURP 150V 2A SMA
DIODE GEN PURP 200V 2A SMA
DIODE GEN PURP 100V 2A SMA
DIODE GEN PURP 50V 2A SMA
DIODE GEN PURP 200V 2A SMB
DIODE GEN PURP 100V 2A SMB
DIODE GEN PURP 150V 2A SMB
DIODE GEN PURP 50V 2A SMB
DIODE GEN PURP 150V 2A SMA