PortServer TS H MEI Datasheet by Digi

View All Related Products | Download PDF Datasheet
DIGl
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Robust, hardened model with extended temperature
tolerance (-35° C to +74° C)
1, 2 or 4 RS-232/422/485 switch-selectable serial ports
Patented RealPort for COM/TTY port control and
management
Monitoring and diagnostic utility
Data security via SSHv2 and SSL/TLS
Easy configuration through web interface
(HTTP/HTTPS)
Tunable for low latency or optimized for throughput
Locking barrel power connector
PortServer®
TS
PortServer®
TS Haz MEI
PortServer®
TS P
PortServer®
TS MEI
PortServer®
TS M
Hardened, Rugged Serial Servers for Outdoor Extended Temperatures
The PortServer TS MEI Hardened family of serial servers is
designed for serial port expansion where environmental
hazards demand extended safety features and operating
tolerances. Extended operating temperature (-35° C to +74°
C), conformal coated circuit board, NEMA TS 2 and Class 1
Div 2 certifications make these rugged serial servers ideal for
use in outdoor applications. Digi’s patented RealPort® COM
port redirector creates a local COM or TTY port on the host
computer, allowing existing software applications to work
without modification.
The PortServer TS H MEI model is designed for serial-to-
Ethernet connectivity in utility plants, pipelines, traffic
PORTSERVER® TS
MEI HARDENED
management facilities and other remote locations requiring
extended operating temperatures.
Designed to meet NEMA TS 2 and other unique requirements
in traffic management installations, the PortServer TS
Hcc MEI model is ideal for network-enabling and remotely
managing variable message signs, loop detectors, ramp
meters or any RS-232/422/485 serial device. Specialized
features include conformal coated PCA for moisture and
corrosion protection, screw terminal power connector for
durable and reliable power feed, and extended operating
temperature tolerance.
HARDENED
SERIAL SERVERS
Radio Communication Signal
SUBSTATION
ANTENNAMASTER
DATA CENTER
PORTSERVER® TS H MEI
Future DeviceAMRSCADA RTU
Spread Spectrum
Radio
Ethernet
Future Device
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONSSPECIFICATIONS PortServer® TS H MEI PortServer TS Hcc MEI
DESCRIPTIONPART NUMBERS
70001917 PortServer TS 1 H MEI
70001918 PortServer TS 2 H MEI
70001919 PortServer TS 4 H MEI
70002039 PortServer TS 2 Hcc MEI
70002040 PortServer TS 4 Hcc MEI
91001210
G3/618
FEATURES
MANAGEMENT HTTP/HTTPS, CLI, SNMP (read/write), Digi Port Authority - Remote management diagnostics and auto-discovery tool
PROTOCOLS
UDP/TCP, DHCP/RARP/ARP-Ping for IP Address assignment, Extended
Telnet RFC 2217, Telnet, Reverse Telnet, Modbus to Modbus/TCP
protocol conversion support
UDP/TCP, Supports multiple unicasts, DHCP/RARP/ARP-Ping for IP Ad-
dress assignment, Extended Telnet RFC 2217, Telnet, Reverse Telnet,
Modbus to Modbus/TCP protocol conversion support
SECURITY SSHv2, SSL/TLS
SOFTWARE Supports Digi’s Realport® COM port redirector
EXTENDED SAFETY N/A Conformal coated circuit board, NEMA TS 2 compliant, Screw terminal
connector for power
STATUS LEDS Link, Activity, Power, Status
OPERATING SYSTEMS AIX, HP-UX, Solaris, Linux®, Windows® 2000, Windows® XP, Windows® 7, Windows® 8, Windows® 8.1, Windows® 10, Windows Server® 2003, Win-
dows Server® 2008, Windows Server® 2012. Note: TCP/UDP socket services are operating system independent
DIMENSIONS (L X W X D) 5.25 in x 3.33 in x 0.95 in (13.34 cm x 8.46 cm x 2.42 cm)
WEIGHT 2.25 oz (64.00 g)
OTHER Full modem and hardware flow control, Modem emulation, Port buffering, RJ45-DB-9F console adapter included for optional serial
configuration, Wall mount kit included
INTERFACES
SERIAL
PORTS 1/2/4 RS-232/422/485 RJ-45 (switch-selectable); Up to 230 Kbps throughput; Signal support for TXD, RXD, RTS, CTS, DTR, DSR, DCD
ETHERNET
PHYSICAL LAYER 1 RJ-45 10/100 Mbps 10/100Base-T (auto-sensing); Full or half duplex
POWER REQUIREMENTS
POWER INPUT 9-30 VDC 9-30 VDC @ 0.5 Amps max (screw terminal power)
POWER SUPPLY 12 VDC extended temperature power supply sold separately; Bare-
wire “pigtail” power connector included 9-30 VDC @ 525 mA max
POWER CONSUMPTION Typical: 4 W; Max: 6 W
PRODUCT SURGE
PROTECTION (ESD) 4 kV burst (EFT) per EN61000-4-4, 2 kV surge transient per EN61000-4-5
ENVIRONMENTAL
OPERATING TEMPERATURE -35° C to +74° C (-31° F to 165° F)
STORAGE TEMPERATURE -40° C to +85° C (-40° F to -185° F)
RELATIVE HUMIDITY 5% to 95% (non-condensing)
ETHERNET ISOLATION 1500 VAC min per IEEE802.3/ANSI X3.263
SERIAL PORT PROTECTION
(ESD) 15 kV human body model
APPROVALS
SAFETY UL/CUL60950, IEC60950, CB Class 1 Division 2, UL/CL60950, IEC60950 & CB
EMISSIONS/IMMUNITY CE, FCC Part 15 (Class A), EN55024, EN55022 Class A, AS/NZS 3548, VCCI V-3/99 .05

Products related to this Datasheet

ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485