PortServer® TS Datasheet by Digi

View All Related Products | Download PDF Datasheet
Sv SERIAL TH ERNET t ECTlVITV PortScrvchS lseasy to mstall locally or rcmolcly through
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
1, 2 or 4 RS-232 serial ports for standard serial-to-
Ethernet connectivity
Ideal for applications requiring COM ports, serial
tunneling, TCP/UDP sockets, or multiple unicast
functionality
Patented RealPort for COM/TTY port control and
management
Modem emulation
Monitoring and diagnostic utility
Secure communication via SSHv2
Tunable for low latency or optimized for throughput
Easy web-based configuration (HTTP/HTTPS)
PortServer®
TS MEI
ConnectPort®
LTS
CablesConnectPort®
TS
Digi One® SP
Simple, reliable and cost-effective RS-232
serial-to-Ethernet connectivity
PortServer TS serial servers offer a simple, reliable and cost-
effective solution for connecting multiple serial devices over
industry standard Ethernet. Target applications include retail/
point-of-sale, building control and medical point-of-care.
Digi’s patented RealPort®, with encryption and user
authentication*, makes it possible to establish a connection
between the host and networked serial device by creating a
local COM or TTY port on the host computer, allowing software
applications to work with networked device servers instead of
requiring a host adapter.
PORTSERVER® TS
PortServer TS is easy to install locally or remotely through
a variety of IP addressing methods (DHCP, RARP, ARP-Ping)
along with an application included on the installation CD
that will automatically detect all PortServer devices on your
network.
*The RealPort encryption feature is compatible with AIX, HP-UX, Solaris, Linux,
Windows 2000, Windows XP, Windows 7, Windows 8, Windows 8.1, Windows 10,
Windows Server 2003, Windows Server 2008 and Windows Server 2012. The RealPort
authentication feature is compatible only with Windows 2000, Windows XP, Windows 7,
Windows 8, Windows 8.1, Windows 10, Windows Server 2003, Windows Server 2008 and
Windows Server 2012.
EASY SERIAL-
TO-ETHERNET
CONNECTIVITY
Ethernet
RS-232
PORTSERVER® TS
Bar-code
Scanner
Credit Card
Reader
PC SERVER
IP ENABLING SERIAL RETAIL/POS EQUIPMENT
DIGI'
SPECIFICATIONS
WWW.DIGI.COM
FEATURES
MANAGEMENT HTTP/HTTPS, CLI, SNMP (read/write), Digi Port Authority-Remote management diagnostics and auto-discovery tool
PROTOCOLS UDP/TCP, DHCP/RARP/ARP-Ping for IP Address assignment, PPP, Extended Telnet RFC 2217, Telnet,
Reverse Telnet, Modbus to Modbus/TCP protocol conversion support, RADIUS, Reverse SSH
SECURITY SSHv2, SSL/TLS
SOFTWARE Supports Digi’s Realport® COM port redirector
STATUS LEDS Link, Activity, Power, Status
OPERATING SYSTEMS AIX, HP-UX, Solaris, Linux, Windows 2000, Windows XP, Windows 7, Windows 8, Windows 8.1, Windows 10, Windows Server 2003,
Windows Server 2008, Windows Server 2012. Note: TCP/UDP socket services are operating system independent.
DIMENSIONS (L X W X D) 5.25 in x 3.33 in x 0.95 in (13.34 cm x 8.46 cm x 2.42 cm)
WEIGHT 6.67 oz (189g)
OTHER Full modem and hardware flow control, Modem emulation, Port buffering,
RJ-45/DB-9F console adapter included for optional serial configuration
INTERFACES
SERIAL
PORTS
1 RS-232 RJ-45; Up to 230 Kbps through-
put; Signal support for TXD, RXD, RTS, CTS,
DTR, DSR, DCD
2 RS-232 RJ-45; Up to 230 Kbps through-
put; Signal support for TXD, RXD, RTS, CTS,
DTR, DSR, DCD
4 RS-232 RJ-45; Up to 230 Kbps through-
put; Signal support for TXD, RXD, RTS, CTS,
DTR, DSR, DCD
ETHERNET
PORTS 1 RJ-45 10/100 Mbps 10/100Base-T (auto-sensing); Full or half duplex
POWER REQUIREMENTS
POWER INPUT 9-30 VDC with locking barrel power connector
POWER SUPPLY (INCLUDED) 12 VDC/1.5A max out; 100-240 VAC 50-60 Hz in (wall mount)
POWER SUPPLY (OPTIONAL) 12VDC extended temperature power supply sold separately
POWER CONSUMPTION Typical: 4 W; Max: 6 W
PRODUCT SURGE PROTECTION (ESD) 4 kV burst (EFT) per EN61000-4-4, 2 kV surge transient per EN61000-4-5
ENVIRONMENTAL
OPERATING TEMPERATURE 0° C to +60° C (32° F to 140° F)
STORAGE TEMPERATURE -40° C to +85° C (-40° F to +185° F)
RELATIVE HUMIDITY 5% to 95% (non-condensing)
ETHERNET ISOLATION 1500 VAC min per IEEE802.3/ANSI X3.263
SERIAL PORT PROTECTION (ESD) 15kV Human Body Model
APPROVALS
SAFETY UL/CUL 60950, IEC 60950 & CB
EMISSIONS/IMMUNITY CE, FCC Part 15 (Class A), EN55024, EN55022 Class A, AS/NZS 3548, CISPR 22, VCCI V-3/99.05
PortServer® TS 1 PortServer® TS 2 PortServer® TS 4
PortServer TS Family - Front
Ethernet Power
LEDs LEDs
PortServer TS 1/2/4 - Back
RJ-45 Serial
1-Port
2-Port
4-Port
PORTSERVER TS FAMILY - FRONT PORTSERVER TS FAMILY - BACK
Ethernet LEDs LEDs Power
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
91001359
D5/518
70002041 PortServer TS 1 Worldwide
70002043 PortServer TS 2 Worldwide
70002045 PortServer TS 4 Worldwide
For a full list of accessories, visit www.digi.com

Products related to this Datasheet

ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-232
KIT TS DINRAIL BRACKET
ETHERNET TO SERIAL RS-232
BRACKET REALPORT TS WALL MOUNT
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-232