Digi One® SP Datasheet by Digi

View All Related Products | Download PDF Datasheet
DIGl 060%0
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Patented RealPort for COM/TTY port control and
management
TCP/UDP Socket Services for broad device
connectivity and application use
Auto-connect the serial device to networked server
using raw, Telnet, rlogin
Reverse Telnet for easy access of serial devices
from network
Switch selectable RS-232/422/485 for simple
interfacing to any type of serial device
Modem emulation allows support for devices
designed only for modem communications
Cost-effective serial-to-Ethernet connectivity
in a compact design for simple data
communication applications
Digi One SP provides a reliable, cost-effective way to connect
any type of serial device to the Ethernet. Its compact design
delivers cost-effective performance and capability in one of the
smallest form factors available.
Digi One SP supports a wide range of protocols using serial
tunneling, TCP/UDP connections or Digi’s patented RealPort®
COM port redirector for remote native COM port access.
RealPort enables existing applications to communicate,
without modification, with serial devices over the Ethernet as
if they were communicating over a serial cable.
DIGI ONE® SP
Digi One SP is easy to install locally or remotely. The IP
address can be configured using DHCP, ARP-Ping or the
Device Discovery Utility that automatically detects all Digi
One devices on the network. Using the web interface, users
can configure advanced functions into their application.
COMPACT
SERIAL SERVER
Ethernet
RS-232/422/485
INFORMATION
MANAGEMENT SYSTEM
DIGI ONE® SP
Handheld
Scanner
Power Supply
76000823
PostServer®
TS MEI
DigiOne®
SP IA
Digi Connect®
SP
Digi Connect®
Wi-SP
a; \ \ \ 3.7” \ \ \ ,7 fijf DIGI'
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS
91001157
F5/618
Digi One® SP
FEATURES
MANAGEMENT HTTP configuration
PROTOCOLS TCP/UDP Socket Services, UDP Multicast, Telnet, Reverse Telnet, RFC2217, DHCP/RARP/ARP-Ping for IP address assignment
SOFTWARE Patented RealPort® for COM/TTY ports
OPERATING SYSTEMS AIX, HP-UX, Solaris, Linux®, Windows® 2000, Windows® XP, Windows® 7, Windows® 8, Windows® 8.1, Windows® 10, Windows Server®
2003, Windows Server® 2008, Windows Server® 2012. Note: TCP/UDP socket services are operating system independent
STATUS LEDS Power, Ethernet link and activity
DIMENSIONS (L X W X D) 3.70 in x 1.72 in x 0.93 in (9.40 cm x 4.30 cm x 2.30 cm)
WEIGHT 2.29 oz (65.00 g)
OTHER Full modem and hardware flow control, Modem emulation, Wall mount kit (optional)
INTERFACES
SERIAL PORTS RS-232/422/485 (switch selectable)
SERIAL CONNECTOR DB-9M
SERIAL THROUGHPUT Up to 230 Kbps
ETHERNET PHYSICAL LAYER 10/100Base-T
POWER REQUIREMENTS
POWER INPUT 9-30VDC @ 0.5 Amps max
POWER SUPPLY 12 VDC/1.5A max out; 100-240 VAC 50-60 Hz in (wall mount)
POWER CONSUMPTION Typical: 4 W; Max: 6 W
PRODUCT SURGE PROTECTION
(ESD) 4 kV burst (EFT) per EN61000-4-4, 2 kV surge transient per EN61000-4-5
ENVIRONMENTAL
OPERATING TEMPERATURE 10º C to 45º C (50º F to 113º F)
RELATIVE HUMIDITY 5% to 90% (non-condensing)
REGULATORY APPROVALS
SAFETY UL 60950, EN60950, CAN/CSA C22.2 No.60950
EMISSIONS/IMMUNITY FCC Part 15 Subpart B (Class A), EN55024, EN55022 (Class A), EN61000-3-2,3
DB-9M Serial PowerEthernet
DigiOne® SP - FRONT
1.72
3.7
0.93
DigiOne® SP - BACK
PART NUMBERS DESCRIPTION
70001851 Digi One SP (Worldwide)
For a full list of accessories, visit www.digi.com

Products related to this Datasheet

ETHERNET TO SER RS-232/422/485
KIT SP WALL MNT BRACKET
ETHERNET TO SER RS-232/422/485