Chip Resistor Arrays 74x Series Datasheet by CTS Resistor Products

View All Related Products | Download PDF Datasheet
GTE; s ELECTRONIC COMPONENTS 742c033 101 El See Avai a! e Paclgge Outlines Page 3 741x163 PACKAGE ONLY! Matte Sn sh 3 Digit Resistor Code t 5% (Standard) 3-d g t code 4 Digit Resistor Code For Resistance Value <100 ohm="" j="" 74zcob3100jp="" 742c0831006p="" 742c08310rofp="" not="" available="" not="" available="" 742c08349r9fp="" 742c033121jp="" 742c0831216p="" 742c0831200fp="" 742c033102jp="" 742c083idzgp="" 742c0831001fp="" 742c033683jp="" 742c0836bbgp="" 742c0836302fp="" document="" www.ctecdrf.ddm="">
Document No. 008-0335-0 Page 1 - 4 Rev. F
www.ctscorp.com
Chip Resistor Arrays
Series 74x
FEATURES
Low Cost
Thick Film Technology
High Density Packaging
- Up to 30% less space per resistor than 0603 chip resistors
- Up to 75% less space per resistor than 0805 chip resistors
Low Profile; can be used in PCMCIA cards
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated and Bussed Circuits
Resistor Arrays Require Fewer Placements Than Discrete Components
Tape and Reel Packaging
RoHS Compliant in Accordance with EU Directive 2005/95/EC
- Lead-Free Termination Finish
- Exemption 5 for Pb in glass material and resistor elements
ORDERING INFORMATION
J = ± 5% (Standard) 3-di
g
it code
(Available for 740-746 Series)
G and F tolerance for 740X043, please consult factory.
G = ± 2% 3-digit code
(Available for 741-745 Series only except for 741X163,
745X101 and 745X102)
F = ± 1% 4-digit code
(Available for 741-745 Series only except for 745X101 and
745X102)
3 Digit Resistor Code (For 5% and 2% tolerance only)
1st and 2nd Digit is the value. 3rd Digit is number of zeros.
ex. 102 = 1000 ohm = 1k ohm
ex. 683 = 68000 ohm = 68k ohm
101
T
OLERANCE
J
PART CODE
See Available Packa
g
e
Outlines Page 3
P742C083
RoHS COMPLIAN
T
741X163 PACKAGE ONLY!
C8 - Specifies 8mm carrier width for tape & reel packaging.
Blank - Carrier width can be 12mm [typical] or 8mm.
PACKAGE CODE
X = zero ohm
j
umper
Matte Sn Finish
For Resistance Value <100 ohm
“R indicates decimal on values less than 100 ohms.
ex. 49R9 = 49.9 ohm
4 Digit Resistor Code (For 1% tolerance only)
The first three digits are significant and fourth digit is multiplier.
1st, 2nd and 3rd Digit is the value. 4th Digit is number of zeros.
ex. 1001 = 1000 ohm = 1k ohm
ex. 6802 = 68000 ohm = 68k ohm
RESISTOR CODE
See Table Page 2
Part Number Examples 4-Digit Code
J (±5%) G (±2%) F (±1%)
10 Ohm 742C083100JP 742C083100GP 742C08310R0FP
49.9 Ohm Not Available Not Available 742C08349R9FP
120 Ohm 742C083121JP 742C083121GP 742C0831200FP
1K Ohm 742C083102JP 742C083102GP 742C0831001FP
68 Kohm 742C083683JP 742C083683GP 742C0836802FP
3-Digit Code
Value\Tolerance
Contact your local CTS Representative or CTS Customer Service for availability.
Not all performance combinations and resistor values may be available.
CTS. ELEclllolllccollrcllEllls AVAI LABLE RES STOR VALUES & EI A CODES 0 000x 63 630 510 511 3.9K 392 30.0K 303 220K 224 10 100 75 750 560 561 4.3K 432 33.0K 333 240K 244 11 110 32 320 620 521 4.7K 472 36.0K 363 270K 274 12 120 91 910 630 531 5.1K 512 39.0K 393 300K 304 13 130 100 101 750 751 5.6K 562 43.0K 433 330K 334 15 150 110 111 320 321 6.2K 522 47.0K 473 360K 364 16 150 120 121 910 911 6.3K 532 51.0K 513 390K 394 13 130 130 131 1.0K 102 7.5K 752 56.0K 563 430K 434 20 200 150 151 1.1K 112 3.2K 322 62.0K 623 470K 474 22 220 150 151 1.2K 122 9.1K 912 63.0K 633 510K 514 24 240 130 131 1.3K 132 10.0K 103 75.0K 753 560K 564 27 270 200 201 1.5K 152 11.0K 113 32.0K 323 620K 624 30 300 220 221 1.6K 162 12.K 123 91.0K 913 530K 634 33 330 240 241 1.8K 132 13.K 133 100K 104 750K 754 36 350 270 271 2.0K 202 15.0K 153 110K 114 320K 324 39 390 300 301 2.2K 222 16.0K 163 120K 124 910K 914 43 430 330 331 2.4K 242 13.0K 133 130K 134 IM 105 47 470 350 351 2.7K 272 20.0K 203 150K 154 51 510 390 391 3.0K 302 22.0K 223 160K 164 56 550 430 431 3.3K 332 24.0K 243 180K 134 62 620 470 471 3.6K 362 27.0K 273 200K 204 741x033 742x033 Pans Par Reel Film 2mm 2mm 4mm 4mm 4mm 4mm 4mm 4mm 4mm 4mm Carrier 3mm * Width 12mm Material Paper Paper Paper Paper Plastic Plastic Plastic Plastic Plastic Paper 10 - 1M 10 - 1M 10 - 1M 10 - 1M 10 - 1M 10 - 330K 100 - 470K 10 - 100K , l . es - to + Short Tlme Overload 2.00% 2V2 Times Rated Worki Vol for 5 Seconds Moisture Resistance 2.00% 240 Hours 10% rated load -10°C to +65°C 90% R.H. Hi hTem ature re 3.00% 1000 Hours no load +125°C Load Life 3.00% 1000 Hours +70°C rated load Resistance to Solder Heat 1.00% 10 SeoondS @ +260°C solder Resistance to Solvents alcohol Freon TMC Solderabil RMA Flu +230°C 5 Seconds dl 95% c DDDLIMENT NEl. nus—naas-n PAGE 2 — 4 REV. F
Document No. 008-0335-0 Page 2 - 4 Rev. F
Chip Resistor Arrays
Series 74x
ORDERING INFORMATION
ELECTRICAL & ENVIRONMENTAL CHARACTERISTICS
AVAILABLE RESISTOR VALUES & EIA CODES
Ohms Code Ohms Code Ohms Code Ohms Code Ohms Code Ohms Code
0 000X 68 680 510 511 3.9K 392 30.0K 303 220K 224
10 100 75 750 560 561 4.3K 432 33.0K 333 240K 244
11 110 82 820 620 621 4.7K 472 36.0K 363 270K 274
12 120 91 910 680 681 5.1K 512 39.0K 393 300K 304
13 130 100 101 750 751 5.6K 562 43.0K 433 330K 334
15 150 110 111 820 821 6.2K 622 47.0K 473 360K 364
16 160 120 121 910 911 6.8K 682 51.0K 513 390K 394
18 180 130 131 1.0K 102 7.5K 752 56.0K 563 430K 434
20 200 150 151 1.1K 112 8.2K 822 62.0K 623 470K 474
22 220 160 161 1.2K 122 9.1K 912 68.0K 683 510K 514
24 240 180 181 1.3K 132 10.0K 103 75.0K 753 560K 564
27 270 200 201 1.5K 152 11.0K 113 82.0K 823 620K 624
30 300 220 221 1.6K 162 12.K 123 91.0K 913 680K 684
33 330 240 241 1.8K 182 13.K 133 100K 104 750K 754
36 360 270 271 2.0K 202 15.0K 153 110K 114 820K 824
39 390 300 301 2.2K 222 16.0K 163 120K 124 910K 914
43 430 330 331 2.4K 242 18.0K 183 130K 134 1M 105
47 470 360 361 2.7K 272 20.0K 203 150K 154
51 510 390 391 3.0K 302 22.0K 223 160K 164
56 560 430 431 3.3K 332 24.0K 243 180K 184
62 620 470 471 3.6K 362 27.0K 273 200K 204
TAPE & REEL INFORMATION
Reel
Diameter
7" 740X043 741X043
741C083
741X083
742C043
742C083
742X083 741X163 742C163 743C043
744C043 743C083
744C083 745C101
745C102 745X101
745X102 746X101
Parts Per
Reel 10,000 10,000 5,000 5,000 4,000 4,000 4,000 4,000 4,000 5,000
Pitch 2mm 2mm 4mm 4mm 4mm 4mm 4mm 4mm 4mm 4mm
Carrier
Width 8mm 8mm 8mm 8mm *
12mm 12mm 8mm 12mm 12mm 12mm 8mm
Material Pa
p
er Pa
p
er Pa
p
er Pa
p
er Plastic Plastic Plastic Plastic Plastic Pa
p
er
* See Ordering Information for package code indicator.
Series PCB Area (in²)
Per Resistor Circuit Type Resistance
Range, Ohms 70°C Power
Per Resistor *
Maximum
Operating
olta
e
740 0.0008 Isolated 10 - 1M .031W 12.5V
741 0.0015 Isolated 10 - 1M .063W 25V
742 0.0037 Isolated 10 - 1M .063W 50V
743 0.0071 Isolated 10 - 1M .100W 100V
744 0.0094 Isolated 10 - 1M .125W 200V
745X 0.0058 Bussed 10 - 330K .063W 50V
745C 0.0058 Bussed 100 - 470K .063W 50V
746 0.0013 Bussed 10 - 100K .031W 25V
* Total Rated Package Power equals total number of resistors times rated Power per Resistor
740 741 742-746
T
hermal C
y
cle 1.00% 1.00% 1.00% 5 C
y
cles -55°C to +125°C
Short Time Overload 2.00% 2.50% 1.00% 2½ Times Rated Workin
g
Volta
g
e for 5 Seconds
Moisture Resistance 2.00% 5.00% 2.00% 240 Hours 10% rated load, -10°C to +65°C, 90% R.H.
Hi
g
h Tem
p
erature Ex
p
osure 3.00% 1.00% 1.00% 1000 Hours
,
no load
,
+125°C
Load Life 3.00% 5.00% 2.00% 1000 Hours @ +70°C, rated load
Resistance to Solder Heat 1.00% 2.50% 1.00% 10 Seconds @ +260°C solder
Resistance to Solvents Iso
p
ro
py
l alcohol
,
Freon TMC
Solderabilit
y
RMA Flux, +230°C, 5 Seconds di
p
, 95% covera
g
e
Test Maximum Delta R Test Description
Resistance Tolerance: Std. ±5% or 0.5
(whichever is greater).
See Ordering Information for other
options available.
Operating Temperature Range: -55°C to
+125°C.
Temperature Coefficient: ±200 ppm/°C.
GTE. ELEcmomccourcums 222 22.12 2 2:1 22 224 22 5 42 22.22 2 252 22 222 22 5 22 22.22 2 222 22 222 22 5 22 22.22 2 222 22 222 22 745x101 5 42 22.22 745x102 2 252 22 222 22 252 22 12 2224 22 224 2 1 22 22 22 2 125 22 222 5 2 15 22 12 2214 22 224 2 2 42 22 15 2215 22 225 25 2215 22 225 2 75 2 55 22 15 2.222 22 225 75 25 2 52 22 12 2224 22 224 2 2.15 22 12 2214 22 224 :5 2.12 22 15 2212 22 225 1 2211 22 224 2 5 2.45 22 22 2212 22 222 5 5 2.25 22 22 2217 22 222 5 2 175 22 125 2227 22225 2222 22 224 2 52 22 15 2.222 22 225 215 22.12 2 225 22224 2 25 22.22 2 212 22222 5 2 211 22225 5 2 275 22175 2 211 22227 242 22.15 2 215 22225 252 22.15 2 222 22225 15 2 «1 22 15 2 215 22 225 2 525 22 225 2221 22 229 1 12 22 15 2 ms 22 225 25 0 300 1.000 0.500 0 400 0.570 1.000 0.500 0 300 0.500 1.000 0.500 0 300 0.500 1.000 0.500 0 300 0.500 2.500 0.000 0 450 0.000 3.000 1.000 0 550 1.270 4.200 2.200 0 550 1.270 3.900 2.100 0 900 1.270 2.500 0.000 0 350 0.540
Document No. 008-0335-0 Page 3 - 4 Rev. F
Chip Resistor Arrays
Series 74x
PACKAGE OUTLINES
CONCAVE TERMINATION – TYPE C CONVEX TERMINATION – TYPE X
Termination Area(all places) W
L
P
A
B
T
C
D
Term ination Area
(all places)
W
B
A
T
C
L
P
Part
Code Configuration # Pads # Res. Circuit L W P
[Typ.] TAB CD
740X043 0201 x 2 4 2 Isolated 0.80 ±0.10
0.031 ±0.004
0.60 ±0.10
0.024 ±0.004
0.50
0.020
0.35 ±0.10
0.014 ±0.004
0.35 ±0.10
0.014 ±0.004
0.175 ±0.125 0.007
±0.005
0.15 ±0.10
0.006 ±0.004 -
741X043 0402 X 2 4 2 Isolated 1.00 ±0.20
0.039 ±0.008
0.65
0.026
0.35 ±0.10
0.014 ±0.004
0.295 ±0.135
0.012 ±0.005
0.25 ±0.10
0.010 ±0.004
0.33 ±0.15
0.013 ±0.006
741X083 0402 X 4 8 4 Isolated 0.40 ±0.15
0.016 ±0.006
0.30 ±0.15
0.012 ±0.006
0.25 ±0.20
0.010 ±0.008
0.40 ±0.15
0.016 ±0.006
741C083 0402 X 4 8 4 Isolated 0.375 ±0.125
0.015 ±0.005
0.29 ±0.11
0.011 ±0.004
0.20 ±0.10
0.008 ±0.004
0.265 ±0.115
0.011 ±0.005 N/A
741X163 0402 X 8 16 8 Isolated 3.95 ±0.25
0.156 ±0.01
1.60 ±0.15
0.063 ±0.006
0.45 ±0.10
0.018 ±0.004
0.30 ±0.10
0.012 ±0.004
0.30 ±0.15
0.012 ±0.006
0.375 ±0.175
0.0147 ±0.007
0.325 ±0.175
0.013 ±0.007
742C043 0603 X 2 4 2 Isolated 1.60 ±0.20
0.063 ±0.008
0.525 ±0.175
0.021 ±0.007
0.50 ±0.15
0.020 ±0.006
0.40 ±0.15
0.016 ±0.006 N/A
742X083 0.55 ±0.15
0.022 ±0.006
0.45 ±0.20
0.018 ±0.008
0.275 ±0.175
0.011 ±0.007
0.525 ±0.225
0.021 ±0.009
742C083 0.35 ±0.20
0.014 ±0.008 N/A
742C163 0603 X 8 16 8 Isolated 6.40 ±0.20
0.252 ±0.008
0.40 ±0.15
0.016 ±0.006 N/A
743C043 0805 X 2 4 2 Isolated 2.54 ±0.20
0.100 ±0.008
743C083 0805 X 4 8 4 Isolated 5.08 ±0.20
0.200 ±0.008
744C043 1206 X 2 4 2 Isolated 2.54 ±0.20
0.100 ±0.008
744C083 1206 X 4 8 4 Isolated 5.08 ±0.20
0.200 ±0.008
745C101
745C102 - 10 8 Bussed 6.40 ±0.20
0.252 ±0.008
3.10 ±0.30
0.126 ±0.012
0.575 ±0.125
0.025 ±0.005
0.60 ±0.15
0.024 ±0.006
0.55 ±0.30
0.022 ±0.012 N/A
745X101
745X102 - 10 8 Bussed 6.40 ±0.20
0.252 ±0.008
3.20 ±0.20
0.126 ±0.008
0.60 ±0.10
0.024 ±0.004
0.95 ±0.20
0.037 ±0.008
0.50 ±0.15
0.020 ±0.006
0.50 ±0.15
0.020 ±0.006
1.10 ±0.15
0.043 ±0.006
746X101 - 10 8 Bussed 3.20 ±0.20
0.126 ±0.008
1.60 ±0.15
0.063 ±0.006
0.64
0.025
0.60 ±0.10
0.024 ±0.004
0.35 ±0.05
0.014 ±0.002
0.30 ±0.15
0.012 ±0.006
0.35 ±0.15
0.014 ±0.006
0.45 ±0.05
0.018 ±0.002
1.27
0.050
0.525 ±0.175
0.021 ±0.007
0.50 ±0.15
0.020 ±0.006
0.50 ±0.30
0.020 ±0.012
0.80
0.032
3.20 ±0.20
0.126 ±0.008
1.27
0.050
0.60 ±0.10
0.024 ±0.004
0.80 ±0.10
0.031 ±0.006
N/A
0.55 ±0.10
0.022 ±0.004 N/A
0.20 ±0.15
0.008 ±0.006
0.40 ±0.20
0.016 ±0.008
0.55 ±0.10
0.022 ±0.004
2.00 ±0.20
0.079 ±0.008
1.27
0.050
0.60 ±0.10
0.024 ±0.004
0.80 ±0.10
0.031 ±0.006
3.20 ±0.20
0.126 ±0.008
0603 X 4 8 4 Isolated
1.00 ±0.20
0.039 ±0.008
Dimensions [mm/inch]
2.00 ±0.20
0.079 ±0.008 0.50
0.020
1.60 ±0.20
0.063 ±0.008
0.30 ±0.20
0.012 ±0.008
NOTES
1. Termination pads (e3). Barrier plating is nickel (Ni) with Matte tin (Sn) finish.
2. Reflow conditions
p
er JEDEC-J-STD-020, +260°C maximum.
RECOMMENDED LAND PATTERNS
ABCD
0.900 0.300 0.300 0.500
0.035 0.012 0.012 0.020
1.800 0.500 0.400 0.670
0.071 0.020 0.016 0.026
1.800 0.500 0.300 0.500
0.071 0.020 0.012 0.020
1.800 0.500 0.300 0.500
0.071 0.020 0.012 0.020
1.800 0.500 0.300 0.500
0.071 0.020 0.012 0.020
2.600 0.800 0.450 0.800
0.102 0.031 0.180 0.031
3.000 1.000 0.650 1.270
0.118 0.039 0.026 0.050
4.200 2.200 0.650 1.270
0.165 0.087 0.026 0.050
3.900 2.100 0.900 1.270
0.154 0.083 0.035 0.050
2.600 0.800 0.350 0.640
0.102 0.031 0.014 0.025
SERIES DIMENSIONS [mm/in]
740
741X043
741X083
741C083
741X163
742
743
744
745
746
CTSM Eucviomc courowws' \MM HMMM WWWW 043 4 Terminatmns WM‘ WW fl, ”£4: 5 i ’D—Qfl fr . I O C 1-; \ / n fl i \TU—fl Fr . . HIE] HMEIZI Emzwgma 743C033 ms ons
Document No. 008-0335-0 Page 4 - 4 Rev. F
Chip Resistor Arrays
Series 74x
CIRCUIT TYPES
740X043
2 Resistors
4Terminations
744C043
2 Resistors
4 Terminations
744C083
4 Resistors
8 Terminations
741C083
4 Resistors
8 Terminations
741X043
2 Resistors
4 Terminations
741X083
4 Resistors
8 Terminations
741X163
8 Resistors
16 Terminations
742C163
8 Resistors
16 Terminations
742C083
4 Resistors
8 Terminations
742C043
2 Resistors
4 Terminations
742X083
4 Resistors
8 Terminations
743C043
2 Resistors
4 Terminations
743C083
4 Resistors
8 Terminations
746X101
8 Resistors
10 Terminations
745C101
8 Resistors
10 Terminations
745C102
8 Resistors
10 Terminations
745X101
8 Resistors
10 T erm ina tions
745X102
8 Resistors
10 T erm ina tions
Common Pad
Designator
50 mil pitch (1.27m m)
Note: The Marking Concept for Convex and
Concave Series 745 is Different.

Products related to this Datasheet

RES ARRAY 8 RES 10K OHM 2506
RES ARRAY 8 RES 22 OHM 2506
RES ARRAY 8 RES 4.7K OHM 2506
RES ARRAY 8 RES 100 OHM 2506
RES ARRAY 8 RES 470 OHM 2506
RES ARRAY 8 RES 330 OHM 2506
RES ARRAY 8 RES 1K OHM 2506
RES ARRAY 8 RES 33 OHM 2506
RES ARRAY 8 RES 47 OHM 2506
RES ARRAY 8 RES 220 OHM 2506
RES ARRAY 8 RES 47K OHM 2506
RES ARRAY 8 RES 2.2K OHM 2506
RES ARRAY 8 RES 100K OHM 2506
RES ARRAY 8 RES 33K OHM 2506
RES ARRAY 8 RES 3.3K OHM 2506
RES ARRAY 8 RES 22K OHM 2506
RES ARRAY 8 RES 4.7K OHM 2506
RES ARRAY 8 RES 1K OHM 2512
RES ARRAY 8 RES 3.3K OHM 2506
RES ARRAY 8 RES 1M OHM 2506
RES ARRAY 8 RES 220K OHM 2506
RES ARRAY 8 RES 1K OHM 2512
RES ARRAY 8 RES 10 OHM 2506
RES ARRAY 8 RES 2.2K OHM 2506
RES ARRAY 8 RES 51 OHM 2506
RES ARRAY 8 RES 220 OHM 2506
RES ARRAY 8 RES 47 OHM 2506
RES ARRAY 8 RES 47K OHM 2506
RES ARRAY 8 RES 33K OHM 2506
RES ARRAY 8 RES 10K OHM 2506