G5RL(AC) Series Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
“@mmg. L1 L1 Li \D
1
G
5
R
L
G5RL
PCB Power Relay
Low-profile Relay with Various
Models
• Low profile: 15.7 mm in height.
• Creepage distance 8mm between coil and contacts
• 10 kV Impulse withstand voltage
• Models with AC coil available.
• High-Inrush model available (Inrush peak currents up to 100 A)
• Low Noise models available (Approx. 10 to 20 dB less sound
pressure than standard G5RL-Series Relays)
• TV8 Rating models available (TV8 for UL standard)
Model Number Legend Application Examples
Housing equipments
Audio-visual products
Office automation machines
• Air-conditioners
•Lighting
Ordering Information
Note. When ordering, add the rated coil voltage to the model number.
Example: G5RL-1A-LN DC5
However, the notation of the coil voltage on the product case as well as on the packing will be marked as @@ VDC.
Ratings
Coil
Low Noise Models: G5RL-1A(-E)-LN
Note 1. The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance of ±10%.
2. Be sure to use a diode for surge absorption for the coil.
3. The operating characteristics are measured at a coil temperature of 23°C.
4. The “Max. voltage” is the maximum voltage that can be applied to the relay coil.
RoHS Compliant
1. Number of poles
1: 1-pole
2. Contact Form
None: SPDT (1c)
A : SPST-NO (1a)
3. Classification
None: Standard
E : High-capacity
4. Additional Models
None: Standard
HR: High-inrush
LN: Low Noise
TV8: TV8 rating
G5RL-@@-@-@
12 3 4
Classification Terminal Shape Contact form Enclosure rating Model Rated coil voltage Minimum
packing unit
Standard
PCB terminals
SPST-NO (1a)
Flux protection
G5RL-1A-LN 5VDC, 12VDC, 24VDC
100 pcs/tray
G5RL-1A-TV8 5VDC, 12VDC, 24VDC, 48VDC
High-capacity
G5RL-1A-E-HR 5VDC, 12VDC, 24VDC, 48VDC
G5RL-1A-E-LN 5VDC, 12VDC, 24VDC
G5RL-1A-E-TV8 5VDC, 12VDC, 24VDC, 48VDC
SPDT (1c) G5RL-1-E 24VAC, 100VAC, 115VAC/120VAC,
200VAC, 230VAC/240VAC
G5RL-1-E-HR 5VDC, 12VDC, 24VDC, 48VDC
Rated coil voltage
Rated Voltage
(VDC)
Rated current
(mA)
Coil resistance
(Ω)
Must operate voltage
(V)
Must release voltage
(V)
Max voltage
(V) Power
consumption
(mW)
% of rated voltage
5 106 47.2
70% max. 10% min. 110% Approx. 530
12 44.2 272
24 22.1 1,086
2
G5RL PCB Power Relay
G
5
R
L
High-Inrush Models: G5RL-1(A)-E-HR, G5RL-1A(-E)-TV8
Note 1. The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance of ±10%.
2. The operating characteristics are measured at a coil temperature of 23°C.
3. The “Max. voltage” is the maximum voltage that can be applied to the relay coil.
Models with AC Coil: G5RL-1-E
Note 1. The rated current tolerance is +15%/-20%.
2. The operating characteristics are measured at a coil temperature of 23°C.
3. Coil resistances are provided as reference values.
4. The “Max. voltage” is the maximum voltage that can be applied to the relay coil.
Contacts
Low Noise Models: G5RL-1A(-E)-LN
High-Inrush Models: G5RL-1(A)-E-HR, G5RL-1A(-E)-TV8
Models with AC Coil: G5RL-1-E
Rated Voltage
(VDC)
Rated current
(mA)
Coil resistance
(Ω)
Must operate voltage
(V)
Must release voltage
(V)
Max. voltage
(V) Power
consumption
(mW)
% of rated voltage
58062.5
70% max. 10% min. 130% Approx. 400
12 33.3 360
24 16.7 1,440
48 8.96 5,358 Approx. 430
Rated Voltage
(VAC)
Rated current
at 50Hz
(mA)
Rated current
at 60Hz
(mA)
Coil resistance
(Ω)
Must operate voltage
(V)
Must release voltage
(V)
Max. voltage
(V) Power consumption
(mW)
% of rated voltage
24 31.3 28.3 443
75% max. 15% min. 110% Approx. 750
100 7.5 6.88 8,220
115/120 5.85/6.25 5.35/5.70 11,600
200 3.75 3.45 33,000
230/240 3.00/3.13 2.76/2.88 47,600
Load Resistive load
Standard High-capacity
Contact form SPST-NO (1a)
Contact Type Single
Contact material Ag Alloy
Rated load 12 A at 250 VAC
12 A at 24 VDC
16 A at 250 VAC
16 A at 24 VDC
Rated carry current 12 A 16 A
Max. switching voltage 250 VAC, 24 VDC
Max. switching current 12 A 16 A
Load Resistive load
Standard High-capacity
Contact form SPST-NO (1a) SPST-NO (1a) SPDT (1c)
Contact Type Single
Contact material Ag Alloy
Rated load 12 A at 250 VAC
12 A at 24 VDC
16 A at 250 VAC
16 A at 24 VDC
16 A at 250 VAC, 24VDC (NO)
5 A at 250 VAC, 24 VDC (NC)
Rated carry current 12 A 16 A 16 A (NO), 5 A (NC)
Max. switching voltage 250 VAC, 24 VDC
Max. switching current 12 A 16 A 16 A (NO), 5 A (NC)
Load Resistive load
High-capacity
Contact form SPDT (1c)
Contact Type Single
Contact material Ag Alloy
Rated load 16 A at 250 VAC, 24 VDC (NO)
5 A at 250 VAC, 24 VDC (NC)
Rated carry current 16 A (NO), 5 A (NC)
Max. switching voltage 250 VAC, 24 VDC
Max. switching current 16 A (NO), 5 A (NC)
3
G5RL PCB Power Relay
G
5
R
L
Characteristics
Low Noise Models: G5RL-1A(-E)-LN
Note 1. Values in the above table are initial values.
2. The contact resistance is measured with 1 A applied at 5 VDC using a fall-of-potential method.
3. The insulation resistance is measured between coil and contacts and between contacts of the same polarity at 500 VDC.
4. The release time is value with a diode attached.
5. Failure rate (P level) was measured at a switching frequency of 120 operations/min.
High-Inrush Models: G5RL-1(A)-E-HR, G5RL-1A(-E)-TV8
Note 1. Values in the above table are initial values.
2. The contact resistance is measured with 1 A applied at 5 VDC using voltage drop method.
3. The insulation resistance is measured between coil and contacts and between contacts of the same polarity at 500 VDC.
4. The resistive load ratings for NO contact apply when there is no load on NC contact.
5. Failure rate (P level) was measured at a switching frequency of 120 operations/min.
Models with AC Coil: G5RL-1-E
Note 1. Values in the above table are initial values.
2. The contact resistance is measured with 1 A applied at 5 VDC using voltage drop method.
3. The insulation resistance is measured between coil and contacts and between contacts of the same polarity at 500 VDC.
4. The resistive load ratings for NO contact apply when there is no load on NC contact.
5. Failure rate (P level) was measured at a switching frequency of 120 operations/min.
Item Classification Standard High-capacity
Contact resistance 100 mΩ max.
Operate time 15 ms max.
Release time 15 ms max.
Insulation resistance 1,000 MΩ min.
Dielectric strength Between coil and contacts 6,000 VAC, 50/60 Hz for 1 min
Between contacts of the same polarity 1,000 VAC, 50/60 Hz for 1 min
Impulse withstand voltage Between coil and contacts 10 kV (1.2 × 50 μs)
Insulation distance Between coil and contacts Clearance: 8 mm, Creepage: 8 mm
Vibration resistance Destruction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Shock resistance Destruction 1,000 m/s2
Malfunction 100 m/s2
Durability Mechanical 1,000,000 operation min. (at 18,000 operations/hr)
Electrical
100,000 operations min. (at 1,800 operations/hr)
50,000 operations min. (at 1,800 operations/hr)
Failure rate (P level) (reference ) 100 mA at 5 VDC
Ambient operating temperature -40°C to 85°C (with no icing or condensation)
Ambient operating humidity 5% to 85%
Weight Approx. 10 g
Item Classification Standard High-capacity
Contact resistance 100 mΩ max.
Operate time 15 ms max.
Release time 5 ms max.
Insulation resistance 1,000 MΩ min. (at 500 VDC)
Dielectric strength Between coil and contacts 6,000 VAC, 50/60 Hz for 1 min
Between contacts of the same polarity 1,000 VAC, 50/60 Hz for 1 min
Impulse withstand voltage Between coil and contacts 10 kV (1.2 × 50 μs)
Insulation distance Between coil and contacts Clearance: 8 mm, Creepage: 8 mm
Vibration resistance Destruction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Shock resistance Destruction 1,000 m/s2
Malfunction 100 m/s2
Durability Mechanical 10,000,000 operation min. (at 18,000 operations/hr)
Electrical
100,000 operations min. (at 1,800 operations/hr) 50,000 operations min. (at 1,800 operations/hr)
Failure rate (P level) (reference ) 100 mA at 5 VDC
Ambient operating temperature -40°C to 85°C (with no icing or condensation)
Ambient operating humidity 5% to 85%
Weight Approx. 10 g
Item Classification High-capacity
Contact resistance 100 mΩ max.
Operate time 20 ms max.
Release time 20 ms max.
Insulation resistance 1,000 MΩ min. (at 500 VDC)
Dielectric strength Between coil and contacts 6,000 VAC, 50/60 Hz for 1 min
Between contacts of the same polarity 1,000 VAC, 50/60 Hz for 1 min
Impulse withstand voltage Between coil and contacts 10 kV (1.2 × 50 μs)
Insulation distance Between coil and contacts Clearance: 8 mm, Creepage: 8 mm
Vibration resistance Destruction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Shock resistance Destruction 1,000 m/s2
Malfunction 100 m/s2
Durability Mechanical 10,000,000 operation min. (at 18,000 operations/hr)
Electrical 50,000 operations min. (at 720 operations/hr)
Failure rate (P level) (reference ) 40 mA at 24 VDC
Ambient operating temperature -40°C to 70°C (with no icing or condensation)
Ambient operating humidity 5% to 85%
Weight Approx. 10 g
4
G5RL PCB Power Relay
G
5
R
L
Engineering Data
Low Noise Models: G5RL-1A(-E)-LN
High-Inrush Models : G5RL-1(A)-E-HR, G5RL-1A(-E)-TV8
Models with AC Coil : G5RL-1-E
Maximum Switching Capacity Durability
Distribution of Sound Pressure
1. When Operating 2. When Releasing
Sample: G5RL-1A-LN 12 VDC
Number of relays: 100 pcs
Range:A weighted sound pressure level,
Fast, Max. hold
Device connected to coil: Diode
Testing environment:Room temperature and
humidity
Background noise: Approx. 30 dB max.
Maximum Switching Capacity Durability
100
10
1
G5RL-1A-E-LN
G5RL-1A-LN
1 10 100 1000
Switching current (A)
Switching voltage (V)
10000
1000
100
10
1
250 VAC resistive load
Switching current (A)
0 2 4 6 8 10 12 14 16 18
Durability (x104 operations)
G5RL-1A-E-LN
G5RL-1A-LN
50
40
30
20
10
0
Quantity
Sound pressure (dB)
~36 ~38 ~40 ~42 ~44 ~46 ~48 ~50 ~52 ~54 ~56
Quantity
Sound pressure (dB)
50
40
30
20
10
0
~36 ~38 ~40 ~42 ~44 ~46 ~48 ~50 ~52 ~54 ~56
15 cm
Sponge
Relay
Microphone
100
10
1
G5RL-1A-TV8
G5RL-1-E(-HR), (NC)
1 10 100 1000
Switching current (A)
Switching voltage (V)
G5RL-1A-E-HR
G5RL-1A-E-TV8
G5RL-1-E(-HR), (NO)
5
10000
1000
100
10
1
250 VAC resistive load
Switching current (A)
0 2 4 6 8 10 12 14 16 18
Durability (x104 operations)
G5RL-1A-E-HR
G5RL-1A-E-TV8
G5RL-1-E(-HR), (NO)
G5RL-1A-TV8
5
G5RL PCB Power Relay
G
5
R
L
Dimensions (Unit: mm)
20
3.5
@0.5 0.33
0.43
7.5
1
3.5
29.0 max.
(28.8)*
15.7 max.
(15.5)*
12.7 max.
(12.5)*
7.5±0.1
20±0.1 3.5±0.1
(2.3)
* Average value
Four, 1.3±0.1 dia.
3
1
54
G5RL-1A-LN
G5RL-1A-TV8
Terminal Arrangement/
Internal Connections
(BOTTOM VIEW)
PCB Mounting Holes
(BOTTOM VIEW)
134
5
6
8
7.5
1
3.5
15.7 max.
(15.5)*
12.7 max.
(12.5)*
* Average value
20
@0.5
29.0 max.
(28.8)*
5
0.33
0.43
7.5±0.1
(2.3) 20±0.1 5±0.1
Six, 1.3±0.1 dia.
G5RL-1A-E-LN
G5RL-1A-E-HR
G5RL-1A-E-TV8
PCB Mounting Holes
(BOTTOM VIEW)
Terminal Arrangement/
Internal Connections
(BOTTOM VIEW)
(No coil polarity)
G5RL-1-E
G5RL-1-E-HR
PCB Mounting Holes
(BOTTOM VIEW)
Terminal Arrangement/
Internal Connections
(BOTTOM VIEW)
(No coil polarity)
(No coil polarity)
CH 1; Number o11es1 12 A. 250 VAC Resmwe. 40 'c mu. SD Number o11es1 12 A. 277 VAC General. 40 'c an 000 Q GSRLJAVLN SPSTVNO 11a) 5 12. 24VDC 12 A. 250 VAC cuso=1 ss‘c some so so Number a11es1 so Creepage msuance
6
G5RL PCB Power Relay
G
5
R
L
Approved Standards
UL/C-UL Recognized (File No.E41643)
Note. CSA standards: Certified by C-UL.
UL Recognized (File No.E41643) and CSA Certified (File No. LR31928)
VDE Certified (EN61810-1) (License No. 40007172)
Model Contact form Coil ratings Contact ratings Number of test
operations
G5RL-1A-LN SPST-NO (1a) 5 to 24 VDC
12 A, 250 VAC Resistive, 40°C 100,000
12 A, 24 VDC Resistive, 40°C
TV-5, 120 VAC, 40°C 25,000
G5RL-1A-E-LN SPST-NO (1a) 5 to 24 VDC
16 A, 250 VAC Resistive, 40°C 50,000
16 A, 24 VDC Resistive, 40°C
TV-5, 120 VAC, 40°C 25,000
Model Contact form Coil ratings Contact ratings Number of test
operations
G5RL-1A-TV8 SPST-NO(1a) 5 to 48 VDC
12 A, 277 VAC General, 40°C 80,000
TV-8, 120 VAC, 40°C 25,000
A300 Pilot Duty, 720 VA, 240 VAC, 40°C 30,000
1/2 Hp, 120 VAC, 40°C 6,000
60 LRA/10 FLA, 250 VAC, 40°C 6,000
G5RL-1A-E-TV8 SPST-NO(1a) 5 to 48 VDC
16 A, 277 VAC General, 40°C 50,000
TV-8, 120 VAC, 40°C 25,000
A300 Pilot Duty, 720 VA, 240 VAC, 40°C 30,000
1/2 Hp, 120 VAC, 40°C 6,000
60 LRA/10 FLA, 250 VAC, 40°C 6,000
16 A, 277 VAC General, 40°C 50,000
G5RL-1(A)-E-HR SPST-NO (1a) 5 to 48 VDC TV-5, 120 VAC, 40°C 25,000
A300 Pilot Duty, 720 VA, 240 VAC, 40°C 30,000
G5RL-1-E SPDT-NO (1a) 24 to 240 VAC 1/2 Hp, 120 VAC, 40°C 6,000
(G5RL-1-E) 60 LRA/10 FLA, 250 VAC, 40°C 6,000
SPDT-NC (1b)
5 to 48 VDC
24 to 240 VAC
(G5RL-1-E)
5 A, 250 VAC General, 40°C 50,000
5 A, 24 VDC Resistive, 40°C 50,000
Model Contact form Coil ratings Contact ratings Number of test
operations
G5RL-1A-LN SPST-NO (1a) 5, 12, 24VDC 12 A, 250 VAC cosφ=1, 85°C 60,000
G5RL-1A-E-LN SPST-NO (1a) 5, 12, 24VDC 16 A, 250 VAC cosφ=1, 85°C 30,000
G5RL-1A-TV8 SPST-NO (1a) 5, 12, 24, 48 VDC 12 A, 250 VAC cosφ=1, 85°C 40,000
230 VAC 70 A (0-P) Steady 1 A (rms), 85°C 20,000
G5RL-1A-E-TV8 SPST-NO (1a) 5, 12, 24, 48 VDC
16 A, 250 VAC cosφ=1, 85°C 15,000
240 VAC 100 A (0-P) Steady 10 A (rms), 85°C 50,000
240 VAC 50 A (0-P) Steady 5 A (rms), 85°C 100,000
G5RL-1(A)-E-HR
SPST-NO (1a)
5, 12, 24, 48 VDC
16 A, 250 VAC cosφ=1, 85°C 15,000
240 VAC 100 A (0-P) Steady 10 A (rms), 85°C 50,000
SPDT-NO (1a) 240 VAC 50 A (0-P) Steady 5 A (rms), 85°C 100,000
G5RL-1-E SPDT-NO (1a) 24, 100, 115/120, 200,
230/240 VAC (50 Hz) 16 A, 250 VAC cosφ =1, 70°C 15,000
Creepage distance 8 mm min.
Clearance distance 8 mm min.
Insulation material group IIIa
Type of insulation coil-contact circuit Reinforced
open contact circuit Micro disconnection
Rated Insulation voltage 250 V
Pollution degree 3 (Flux protection)
Rated voltage system 250 V
Over voltage category III
Category of protection according to IEC 61810-1 RT II (Flux protection)
Tracking Index of relay base PTI 250 V min. (housing parts)
7
G5RL PCB Power Relay
G
5
R
L
Precautions
Please refer to “PCB Relays Common Precautions” for correct use.
Mounting
When mounting a G5RL-LN Relay (Silent Relay) on a PCB,
use a diode for surge absorption for the coil.
Wiring of High-capacity Models (-E)
High-capacity models (-E) have a structure that connects two
terminals from one contact. When designing the circuit, use
both terminals. If you use only one terminal, the Relay may be
unable to satisfy specified performance.
Others
Do not decrease coil voltage after operation and do not use a
pulse wave drive.
Precautions for Correct Use
This product is not suitable for vehicles such as automobiles
(including two-wheeled vehicles).
If the product is used in the following applications, consult your
OMRON sales representative to check the necessary items
according to the specification sheets.Also make sure the
product is used within the specified ratings and performance
ranges with an ample margin and implement safety measures,
such as designing a safety circuit, to minimize danger should
the product fail.
a. Outdoor use, uses involving potential chemical
contamination or electrical interference.
b. Nuclear energy control systems, combustion systems,
railroad systems, aviation systems, medical equipment,
safety equipment, and equipment that could present a risk
to human life or body.
c. Equipment requiring a high level of reliability, such as gas,
water, or electrical supply systems.
Correct Use
·
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
·
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb Cat. No. K132-E1-10
1216(0307)(O)
Note: Do not use this document to operate the Unit.

Products related to this Datasheet

RELAY GEN PURPOSE SPST 16A 12V
RELAY GEN PURPOSE SPST 16A 24V
RELAY GEN PURPOSE SPST 16A 5V
RELAY GEN PURPOSE SPDT 16A 24V
RELAY GEN PURPOSE SPST 16A 24V
RELAY GEN PURPOSE SPST 16A 12V
RELAY GEN PURPOSE SPDT 16A 240V
RELAY GEN PURPOSE SPST 12A 5V
RELAY GEN PURPOSE SPST 12A 5V
RELAY GEN PURPOSE SPST 16A 48V
RELAY GEN PURPOSE SPST 16A 5V
RELAY GEN PURPOSE SPDT 16A 48V
RELAY GEN PURPOSE SPDT 16A 120V
RELAY GEN PURPOSE SPST 12A 24V
RELAY GEN PURPOSE SPST 16A 12V
RELAY GEN PURPOSE SPST 16A 5V
RELAY GEN PURPOSE SPDT 16A 24V
RELAY GEN PURPOSE SPST 16A 24V
RELAY GEN PURPOSE SPST 16A 48V
RELAY GEN PURPOSE SPST 16A 5V
RELAY GEN PURPOSE SPDT 16A 5V
RELAY GEN PURPOSE SPST 12A 12V
RELAY GEN PURPOSE SPST 16A 24V
RELAY GEN PURPOSE SPST 16A 48V
RELAY GEN PURPOSE SPDT 16A 12V
RELAY GEN PURPOSE SPST 16A 120V
RELAY GEN PURPOSE SPST 16A 12V