NBA-101(4,6)4 Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
:23; NDNHMETALLIC ENCLIJSURE (STYLE A> PNAET NBA710144 & NBA710164 MATERIAL: SDLID EDDY 0 CDVER ABS/PC BLENDED PLASTIC CLEAR C|]VER UL9495VB ELAMMABILITY RATING PDLYCARBIJNATE PLASTIC UL94V-0 ELAMMABILITY RATING VIEW LESS CDVER <7 r="" 4»="" i="" 0v="" stabilized="" :="" latches,="" hinges="" 0="" hall="" meiunting="" bracketsestainless="" steel="" finish:="" .="" dddy="" light="" gray="" cdver="" light="" gray="" dr="" clear="" p="" 4»="" l=""><7 k="" 4»="" —="">I<— 0.080="" [2]="" (:l:\="" "l,="" ,="" i="" ,="" ,="" m="" a="" ,="" n="" 7="" i="" 0.145="" [4]="" e="" i="" h]="" 0.390="" [101="" '="" i="" ::="" (inside)="" :i:="" %y=""><7 a="" 4»=""><7 b="" 4»="" ceiver="" includes="" gray="" pdly—=""><— c="" _»="" urethane="" gasket.="" ii]="" 0590="" [151="" dia="" 3533="" eitei="" unit="" cdmes="" cdmplete="" nith="" with="" m5="" x="" 01800=""><4) wall="" meiunting="" brkts.="" e)="" (p="" @\=""><4) places="" (far="" side)="" hd.="" machine="" screns="" (nut="" sheiwn)="" i="" :="" \="" 0.590="" [15]="" dia.="" ddss="" with="" m5="" x="" 0.8mm="" -="" aha:="" died="" isiseeurmeuvneite;="" e="" e="" g="" h="" —="" —="" i="" —="" —="" (4)places="" ‘="" ’="" .="" 0\="" stainless="" steel="" ldcking="" hasp="" i="" and="" galvanized="" steel="" internal="" i="" [1197="" i5]="" dia.="" hm="" x="" can="" be="" purchased="" separately="" .="" 0.395="" [10]="" deep=""><4) places="" o@="" (i)="" @o="" ddsses="" accept="" m6="" metric="" dr="" .="" )="" 0250'="" std="" sheet="" metal="" screms="" x="" 0375="" [9]="" lg.="" (nut="" supplied)="" industry="" standards:="" ul508="" type="" 1.="" e,="" 4,="" 4x="" inddeir,="" 18="" 0="" 13="" nema="" type="" 1,="" 2,="" 4,="" 4x,="" 12="" &="" 13="" iec5299ip65="" dimensidns="" :="" inches="" fl:="" all="" dimensidns="" have="" i0.039="" [11]="" tdlerance="" [millimeters]="" unless="" eithervise="" specified="" part="" ni].="" sdlid="" clear="" dimensidns="" c|]ver="" c|]ver="" a="" b="" c="" d="" e="" e="" g="" h="" k="" l="" m="" n="" p="" r="" nba910144="" nba910164="" 7.848="" 7.021="" 5.990="" 5.050="" 1183810989="" 9.949="" 8.878="" 5.899="" 1.186="" 11.853="" 11.060="" 7.308="" 7.100="" [199]="" [178]="" [152]="" [188]="" [301]="" [e79]="" [853]="" [885]="" [150]="" [30]="" [886]="" [881]="" [186]="" [180]="" reviseot="" 26jun07="">

Products related to this Datasheet

BOX ABS GRAY 11.83"L X 7.85"W
BOX ABS GRAY/CLR 11.83"LX7.85"W