MSS1P3,P4 Datasheet by Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. O ’ D e wwwvlshaycom/doc’799912 3D ab‘e ‘“ “WEE? ® RDHS cowumr NALDGEN FREE DwodesAmencas@\/wshay.com DwodesAswa@wshay.com DwodesEuvogemushauom www.v\shay.com/doc?91000
MSS1P3, MSS1P4
www.vishay.com Vishay General Semiconductor
Revision: 03-May-2018 1Document Number: 89019
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Schottky Barrier Rectifiers
DESIGN SUPPORT TOOLS
FEATURES
Very low profile - typical height of 0.65 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency
Meets MSL level 1, per J-STD-020,
LF maximum peak of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in low voltage high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
MECHANICAL DATA
Case: MicroSMP
Molding compound meets UL 94 V-0 flammability rating
Base P/N-M3 - halogen-free, RoHS-compliant, and
commercial grade
Base P/NHM3 - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B,...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
M3 suffix meets JESD 201 class 2 whisker test, HM3 suffix
meets JESD 201 class 2 whisker test
Polarity: color band denotes the cathode end
PRIMARY CHARACTERISTICS
IF(AV) 1.0 A
VRRM 30 V, 40 V
IFSM 25 A
VF at IF = 1.0 A 0.41 V
TJ max. 150 °C
Package MicroSMP
Circuit configuration Single
MicroSMP (DO-219AD)
eSMP
® Series
Top View Bottom View
Cathode
Anode
click logo to get started
Available
Models
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL MSS1P3 MSS1P4 UNIT
Device marking code 13 14
Maximum repetitive peak reverse voltage VRRM 30 40 V
Maximum average forward rectified current (fig. 1) IF(AV) 1.0 A
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 25 A
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
VISHAY. DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
MSS1P3, MSS1P4
www.vishay.com Vishay General Semiconductor
Revision: 03-May-2018 2Document Number: 89019
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: Pulse width 40 ms
Note
(1) Thermal resistance from junction to ambient and junction to lead mounted on PCB with 6.0 mm x 6.0 mm copper pad areas RJL is measured
at the terminal of cathode band. RJC is measured at the top center of the body
Note
(1) AEC-Q101 qualified
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Maximum Forward Current Derating Curve Fig. 2 - Forward Power Loss Characteristics
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL TYP. MAX. UNIT
Maximum instantaneous
forward voltage
IF = 0.5 A TJ = 25 °C
VF (1)
0.41 -
V
IF = 1.0 A 0.48 0.55
IF = 0.5 A TJ = 125 °C 0.32 -
IF = 1.0 A 0.41 0.46
Maximum reverse current Rated VR
TJ = 25 °C IR (2) 8.5 200 μA
TJ = 125 °C 4.5 15 mA
Typical junction capacitance 4.0 V, 1 MHz CJ50 - pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL MSS1P3 MSS1P4 UNIT
Typical thermal resistance
RJA (1) 125
°C/WRJL (1) 30
RJC (1) 40
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
MSS1P4-M3/89A 0.006 89A 4500 7" diameter plastic tape and reel
MSS1P4HM3/89A (1) 0.006 89A 4500 7" diameter plastic tape and reel
MSS1P4HM3_A/H (1) 0.006 H 4500 7" diameter plastic tape and reel
Average Forward Rectified Current (A)
Lead Temperature (°C)
0
0
0.2
0.4
0.6
0.8
1.0
1.2
25 50 75 100 125 150
Resistive or Inductive Load
T
L
Measured
at the Cathode Band Terminal
0.5
0.6
0.4
0.3
0.2
0.1
0
0 0.2 0.4 0.6 0.8 1.0 1.2
Average Forward Current (A)
Average Power Loss (W)
D = 0.1
D = 0.2
D = 0.3 D = 0.5 D = 0.8
D = 1.0
D = t
p
/T t
p
T
VISHAY. DwodesAmencas©wsha .com DwodesAswa©wshay£om DwodesEuvo e@v|sha .com www.msha .com/doc791000
MSS1P3, MSS1P4
www.vishay.com Vishay General Semiconductor
Revision: 03-May-2018 3Document Number: 89019
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Characteristics
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
10
1
0.1
0.01
0.10 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
T
J
= 150 °C
T
J
= 125 °C
T
J
= 25 °C
100
10
10 20 30 40 50 60 70 80 90 100
1
0.1
0.01
0.001
Percent of Rated Peak Reverse Voltage (%)
Instantaneous Reverse Current (mA)
TJ = 150 °C
TJ = 125 °C
TJ = 25 °C
1000
100
10
0.1 1 10 100
Reverse Voltage (V)
Junction Capacitance (pF)
1000
100
10
1
0.10.01 1 10 100 1000
t - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
Junction to Ambient
0.106 (2.70)
0.091 (2.30)
0.055 (1.40)
0.047 (1.20)
Cathode Band
MicroSMP (DO-219AD)
0.030 (0.75)
0.022 (0.55)
0.030 (0.75)
0.022 (0.55)
0.059 (1.50)
0.043 (1.10)
0.039 (0.98)
0.031 (0.78)
0.091 (2.30)
0.083 (2.10)
0.020 (0.50)
0.043
(1.10)
0.011 (0.27)
0.005 (0.12)
0.079
(2.00)
0.032
(0.80)
0.032
(0.80)
Mounting Pad Layout
0.029 (0.73)
0.025 (0.63)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE SCHOTTKY 40V 1A MICROSMP
DIODE SCHOTTKY 30V 1A MICROSMP
DIODE SCHOTTKY 40V 1A MICROSMP
DIODE SCHOTTKY 40V 1A MICROSMP
DIODE SCHOTTKY 30V 1A MICROSMP
DIODE SCHOTTKY 30V 1A MICROSMP
DIODE SCHOTTKY 30V 1A MICROSMP
DIODE SCHOTTKY 40V 1A MICROSMP
DIODE SCHOTTKY 1A 40V MICROSMP
DIODE SCHOTTKY 30V 1A MICROSMP
DIODE SCHOTTKY 40V 1A MICROSMP
DIODE SCHOTTKY 30V 1A MICROSMP
DIODE SCHOTTKY 40V 1A MICROSMP