IP Series Momentary Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
Max. current/voltage rating with resistive load (gold plated silver
contacts):
5 A 28 VDC, 70,000 cycles (only function 3)
0.2 A 48 VDC, 500,000 cycles
0.5 A 48 VAC, 500,000 cycles
• Initial contact resistance: 100 mΩ max.
• Insulation resistance: 1 GΩ min. at 500 VDC
• Dielectric strength: 1,500 Vrms
• Contact bounce: 10 ms
ELECTRICAL SPECIFICATIONS
For W terminals, current has
to be limited to 400 mA.
Illuminated or non-illuminated
Tactile feedback
Wide variety of configurations
Flat round actuator for optional marking
Sealed to IP67 and IP69K
DISTINCTIVE FEATURES
Front panel sealing: IP67 according to IEC 60529
IP69K according to DIN 40050-9 (non-illuminated) with cap U5125
• Shock resistance: 100 g according to IEC 512-4, test 6c
• Vibration resistance: 10-500Hz - 10 g according to IEC 512-4, test 6d
• Salt spray: IEC 512-6, test 11f
• Robustness (non-illuminated): IK06 according to EN 62262 (1 joule)
• Operating temperature: -40 °C to +85 °C (-40 °F to +185 °F)
ENVIRONMENTAL SPECIFICATIONS
LED COMPONENT SPECIFICATIONS
LED color Forward current Typ. forward voltage Max. forward voltage
Super red (L0S) 20 mA 2.1 V 2.3 V
Yellow (L0Y) 20 mA 2.1 V 2.3 V
Green (L0G) 20 mA 2.1 V 2.3 V
Blue (L0B) 20 mA 3.2 V 3.8 V
White (L0W) 20 mA 3.35 V 4.25 V
Red/green (LSG) 20 mA Red: 1.95 V / green: 2.1 V 2.5 V
Yellow/green (LYG) 20 mA Yellow: 2 V / green: 2.1 V 2.5 V
A resistor must be series-connected by the user.
Resistor value = supply voltage - LED forward voltage
LED forward current
IP series
Pushbutton switches for harsh environments •
bushing Ø 12 mm • momentary
The company reserves the right to change specifications without notice.
SW-IPMOM-1808
PANEL SWITCHES
1
figl.l Ia—jéTc—é 7HI a“a aaa $319319 E?
Ø13.60
(.535DIA)
(.531DIA)
Ø13.50
12.90
(.507)
1
1.50min-4Max
(.059 min-.157max)
2 A 125 VAC/250 VAC
File E83438
See following pages.
AGENCY APPROVAL
TERMINALS
PANEL CUT-OUT
MATRIX MOUNTING - BACK OF PANEL SPACE REQUIREMENT
ILLUMINATED MODELS
ILLUMINATED MODELS
NON-ILLUMINATED MODELS
Panel thickness: 1.5 mm (.059) min.
4 mm (.157 max.)
Total travel:
Function 3: 1.7 mm (.067) ± 0.3 mm (0.012)
Function 5: 1.3 mm (.051) ± 0.3 mm (0.012)
• Typical operating force: 6 N ± 2 N
• Low level/mech. life: 1,000,000 cycles
• Torque: 1.5 Nm max. applied to nut
• Soldering: 320 °C (608 °F) max. for 3 sec.
GENERAL SPECIFICATIONS
• Case: thermoplastic UL94-V0
• Actuator: polyamide 6/6
• Bushing/bezel: zinc die-cast (zamak), black painted
Contacts: - silver, gold plated (std)
- brass, gold plated (for option 104)
Output wires (flying lead terminals):
F version: AWG20, section 0.6 mm2
W version: AWG24, section 0.23 mm2
LED wires:
F version: AWG26, section 0.12 mm2
W version: AWG24, section 0.23 mm2
• Lens: polycarbonate
• Terminal seal: epoxy
APEM products may be recycled at end-of-life for the re-claiming of valuable
metal components.
MATERIALS
Pushbutton switches for harsh environments •
bushing Ø 12 mm • momentary
NON-ILLUMINATED MODELS
IP series
Function 3 (NO)
Straight PQuick-connect Z1
Function 3 (NO) Function 5 (NC/NO)
(.688)
17.50
CIPCE1
20.00
(.787)
20.00
(.787)(.787)
20.00
Straight PSolder lug S
ELECTRICAL FUNCTIONS
Ca
thode
(-)
LED
Cathode
(-)
LED
5.20
(.204)
1.00
(.039)
4.55
(.179)
CIPCOSP CIPCOSZ1
1.20
2.80 (.047)
(.110)
8.70
2.40
(.342)
(.094)
5.20
(.204)
1.00
(.039)
4.55
(.179)
CIPCOSP CIPCOSZ1
1.20
2.80 (.047)
(.110)
8.70
2.40
(.342)
(.094)
MOUNTING
PANEL SWITCHES
2
SERIES
IP
BASIC PART NUMBER
3Normally open
(NO)
5NC/NO combined
(non-illuminated)
ELECTRICAL FUNCTIONS
SSolder lugs
FFlying leads, standard
WFlying leads, thin
PStraight PC
Z1 Quick-connect
(non-ill., NO only )
TERMINALS CONTACTS
AD Silver, gold
plated (standard)
CD Brass, gold
plated (option 104)
Blank Non-illuminated
L0S Super red
L0Y Yellow
L0G Green
L0B Blue
L0W White
LSG Red/green
LYG Yellow/green
100 Satin chrome
bezel
101 Bright chrome
bezel
104
High actuator
(non-illum. round
models only)
UL
Consult factory for
detail of approved
models.
1Blue
BDark blue
2Black
3Green
4Grey
5Yellow
6Red
7/1 White
8Bright chrome
9Orange
OPTIONS
ACTUATOR COLORS LED COLORS OPTIONS APPROVAL
Option 104
If combined with electrical
function 5 (NC/NO), this
option should be ordered
with CD contacts (brass, gold
plated). Current/voltage
rating: 100 mA 30 VDC
ACTUATOR SHAPES
BRound, curved,
shiny
CSquare
RRound, curved
PRound, flat
Actuator marking
available on round flat
models (symbol 10 mm
max.). On request.
BUILD YOUR PART NUMBER
IP series
ABOUT THIS SERIES
Notice: please note that not all combinations of above numbers are available. Refer to the following pages for further information.
A sealing boot is available to protect the switches against frost and sand. See "Sealing Boots" section of website.
Mounting accessories: Standard hardware supplied: 1 hex nut 14 mm (.551) across flats and 1 O-ring. Hex nut part number U166.
Pushbutton switches for harsh environments •
bushing Ø 12 mm • momentary
On the following pages, you will find successively basic part numbers of switches and options in the same order as in above chart.
PANEL SWITCHES
3
For THIN flying leads, replace F with W.
Wire colors: black: NO contact, red: LED anode(+), blue: LED cathode(-)
Shown with standard flying lead terminals.
SQUARE - ILLUMINATED
FLYING LEAD TERMINALS
Normally Open
IPC3FAD
Ø12.00x0.75SI
500±10
(19.68±.393)
(.688SQ)
1.50 Min
(.059 Min)
16.00 Max
(.629 Max)
6.80
(.267)
(.472DIAx0.75IS)
5.00
(.196)
12.00
(.472SQ)
(.078)
2.00
17.50
FLAT
IP series
Also available with straight PC terminals: IPC3PAD
LED color is indicated by the bottom of the switch.
SQUARE - ILLUMINATED
SOLDER LUG TERMINALS
Normally Open
IPC3SAD
Ø12.00x0.75SI
(.047)
1.50
5.20
(.015)
(.204)
(.059)
2.00
(.078)
5.08
(.200)
(.267)
1.20
(.251)
6.40 6.80
0.40
EPOXY
(.472DIAx0.75IS)
5.00
(.196)
1.50 Min
(.059 Min)
12.00
(.472SQ)
17.50
(.688SQ)
2.00
(.078)
6.10
(.240)
FLAT
Pushbutton switches for harsh environments •
bushing Ø 12 mm • momentary
SQUARE - NON ILLUMINATED
FLYING LEAD TERMINALS
Normally Open
NC/NO combined
IPC3FAD
IPC5FAD
Ø12.00x0.75SI
500±10
(19.68±.393)
1.50 Min
(.059 Min)
(.472DIAx0.75IS)
(.267)
16.00 Max
(.629 Max)
6.80 5.00
(.196)
12.00
(.472SQ)
(.078)
2.00
17.50
(.688SQ)
NO NC/NO
FLAT
For THIN flying leads, replace F with W.
Wire colors (NC/NO): black: NO, blue: NC.
Shown with standard flying lead terminals.
Also available with straight PC terminals: IPC3PAD (NO) or IPC5PAD (NC/NO)
and quick-connect terminals: IPC3Z1AD (NO only)
SQUARE - NON ILLUMINATED
SOLDER LUG TERMINALS
Normally Open
Normally Open
IPC3SAD
IPC5SAD
Ø12.00x0.75SI
(.047)
1.50
5.20
(.015)
(.204)
(.059)
2.00
(.078)
5.08
(.200)
(.267)
1.20
(.251)
6.40 6.80
0.40
EPOXY
(.472DIAx0.75IS)
5.00
(.196)
1.50 Min
(.059 Min)
12.00
(.472SQ)
17.50
(.688SQ)
2.00
(.078)
6.10
(.240)
FLAT
PANEL SWITCHES
4
B1
IP series
ROUND - NON ILLUMINATED
FLYING LEAD TERMINALS
For THIN flying leads, replace F with W.
Wire colors (NC/NO): black: NO, blue: NC
Shown with standard flying lead terminals.
Curved actuator, NO
Flat actuator, NO
Curved actuator, NC/NO
Flat actuator, NC/NO
IPR3FAD
IPR5FAD
IPP3FAD
IPP5FAD
NC/NONO
(.472DIAx0.75IS)
6.80
(.267)(.519)
13.20
(.078)
2.00
1.50 Min
(.059 Min)
5.00
(.196)
Ø17.50
(.688DIA)
(.472DIA)
Ø12.00
500±10
(19.68±.393
)
Ø12.00x0.75SI
Pushbutton switches for harsh environments •
bushing Ø 12 mm • momentary
FLAT
ROUND - NON ILLUMINATED
SOLDER LUG TERMINALS
Also available with straight PC terminals: IPC3PAD (NO) or IPC5PAD (NC/NO)
and quick-connect terminals: IPC3Z1AD (NO only)
Curved actuator, NO
Flat actuator, NO
Curved actuator, NC/NO
Flat actuator, NC/NO
IPR3SAD
IPR5SAD
IPP3SAD
IPP5SAD
FLAT
NO
NO
NC
NC/NONO
2.00
(.078)
(.059 Min)
1.50 Min
(.196)
5.00
(.472DIAx0.75IS)
0.40
EPOXY
(.267)
6.80
1.20
6.40
(.251)
5.08
(.200)
2.00
(.078)
5.20
(.015)
(.204)
(.059)
1.50
(.047)
(.472DIA)
Ø12.00 (.688DIA)
Ø17.50
Ø12.00x0.75SI
Also available with straight PC terminals: IPR3PAD
LED colour is indicated by the bottom of the switch.
ROUND - ILLUMINATED
SOLDER LUG TERMINALS
Normally Open
IPR3SAD Ø12.00x0.75SI
Ø17.50
(.688DIA)
(.472DIA)
(.047)
1.50
(.059)
(.204)
(.015)
5.20
(.200)
(.078)
2.00 5.08
EPOXY
0.40
(.472DIAx0.75IS)
(.267)(.251)
1.20
1.50 Min
(.059 Min)
(.196)
(.078)
2.00
6.10
(.240)
FLAT
For THIN flying leads, replace F with W.
Wire colors: black: NO contact, red: LED anode(+), blue: LED cathode(-)
Shown with standard flying lead terminals.
Normally Open
IPR3FAD
Ø12.00x0.75SI
(19.68±.393)
500±10
Ø12.00
(.472DIA)
(.688DIA)
Ø17.50
(.196)
5.00
(.059 Min)
1.50 Min
2.00
(.078)
(.472DIAx0.75IS)
16.00 Max
(.629 Max) (.267)
6.80
ROUND - ILLUMINATED
FLYING LEAD TERMINALS
FLAT
PANEL SWITCHES
5
BASIC P/N
BASIC P/N
BASIC P/N
IP series
Pushbutton switches for harsh environments •
bushing Ø 12 mm • momentary
1 Blue
B Dark blue
2 Black
3 Green
4 Grey
5 Yellow
ACTUATOR COLORS
LED COLORS
Blank Non-illuminated
L0S Super red
L0Y Yellow
L0G Green
L0B Blue
L0W White
LSG Red/green
LYG Yellow/green
UL
Consult factory for details of approved models. To order switches marked UL, complete above box with ”UL”.
OPTIONS
104 IPR 104 IPP
100 Satin chrome bezel
101 Bright chrome bezel
104 High actuator - For round, non-illuminated only
If combined with function 5 (NC/NO), order with CD
contacts (instead of AD contacts).
Ø12.00
(.472DIA)
(.185)
4.70
Ø12.00
(.472DIA)
(.185)
4.70
AGENCY APPROVAL
BASIC P/N
6 Red
7/1 White
8 Bright chrome
9 Orange
A Satin chrome
PANEL SWITCHES
6

Products related to this Datasheet

SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
O-RING FOR IP SERIES
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPDT 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPDT 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPDT 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPDT 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPDT 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPDT 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V
SWITCH PUSH SPST-NO 0.5A 48V