ABS07 Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
3.2 x 1.5 x03 mm ABSO7 -32.768 kHz-D-C] C]- Blank: 0.9mm max. Blank; 125 F Blan tZOppm T Brnk: :11: l A H:—40~+125”C litloppm : ape ee 1‘ 065 . - mm max 9' F w: .55 ~ +125°c 4: t30ppm (3000pcs/reel) 7:7F 6:6F 4P*:4F EABRACONQ mum» at anmg Inge/Arr
ABS07
APPLICATIONS:
• Wide range in communication & measuring equipment
• Commercial & Industrial applications
• Wireless communications
• PDA and Smartphone
FEATURES:
32.768kHz SMD LOW PROFILE CRYSTAL
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
3.2 x 1.5 x 0.9 mm
• Low frequency in small size SMD
• 0.9mm height ideal for high density circuit boards
• Seam sealed ceramic package offers excellent environmental & heat resistance
• Extended temperature -55°C to +125°C for industrial applications
OPTIONS AND PART IDENTIFICATION (left blank if standard)
STANDARD SPECIFICATIONS
Moisture Sensitivity Level (MSL) – This product is
Hermetically Sealed and not Moisture Sensitive -
MSL = N/A: Not Applicable
Pb
RoHS/RoHS II
Parameters Minimum Typical Maximum Units Notes
zHk 867.23 ycneuqerF
)kroF gninuT( edoM laruxelF edoM noitarepO
Operating Temperature -40 +85 ºC See options
55- erutarepmeT egarotS +125 ºC
Frequency Tolerance @+25°C -20 +20 ppm See options
Temperature Coefficient: -0.040 -0.036 ppm/T²
Turn-over temperature: +20 +25 +30 ºC
Equivalent series resistance (R1) 70 k
Fp 2.1 ~ 9.0 )0C( ecnaticapac tnuhS
snoitpo eeS Fp 5.21 )LC( ecnaticapac daoL
Wµ 5.0 1.0 leveL evirD
00003 00001 eulav Q
Aging@25°C±3°C -3 3 ppm First year
V51 ± cdV001 @ M 005 ecnatsiseR noitalusnI
ABS07 - 32.768 kHz - - - -
Note: *Option “4P” is only available with standard height (0.9mm max).
Load Capacitance
Blank: 12.5pF
9: 9pF
7: 7pF
6: 6pF
4P*: 4pF
Freq. Tolerance
Blank: ±20ppm
1: ±10ppm
4: ±30ppm
Height
Blank: 0.9mm max.
1: 0.65mm max.
Packaging
Blank: Bulk
T: Tape & Reel
(3000pcs/reel)
Operating Temp. Range
Blank: -40 ~ +85°C
H: -40 ~ +125°C
W: -55 ~ +125°C
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 08.19.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
® — Frcqnency snbiJny Vs. Temper-lure Prediction : Tuning Fork Crysm .15 .50 .75 .100 .115 .150 .175 .100 .115 .150 .175 .300 .315 .350 .375 .400 .415 Frequency ppm .55 .45 .55 .25 .15 .5 5 15 25 35 45 55 55 75 85 Temperature “C 55 105 115 125 CoNNECTiONs iii 012610.092 (3.21m) u. 591" 004 (250101) ABSO7 Part Num e1 He1gl1t(H) 0.9 mmmax. ABSO71 0.65 mmmax. i E 7 0,001: Zx 7 (0.0 0.094 (LA) c um' 53 0.0mm DOA (V 31:23) A 0.ch Zx 0.071 \RODOB Ax (0J1) ( fl (CA5) Recommended lard puvierr {7.0 .1 e1 lo 0043 xx (‘-‘) ABRACON‘ m. pm, a]! mug 103m”
Dimensions: inches (mm)
ABS07
32.768kHz SMD LOW PROFILE CRYSTAL
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
3.2 x 1.5 x 0.9 mm
OUTLINE DIMENSIONS:
Pb
RoHS/RoHS II
FREQUENCY VS. TEMPERATURE CHARACTERISTICS
H: see table below
Part Number Height (H)
ABS07 0.9 mm max.
ABS071 0.65 mm max.
Note: Due to material availability, the outline and finish
color of the component may vary. This variation in no way
affects the electrical performance of the product.
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 08.19.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
@1 260 230 -- I “- 260‘: lax. 10390 .— le. 553m: 3m IIO Dozaosac '20 In. 300000 \ FEED‘NC (PULL) DIRECTION 4— 1.75il}.1 11310.05 auf .1. 1231.5 20120.1 fi——_. 2“ 0 4+ 0 if T wraibwia arerai fiwmflma ' 411* 21.0 1.01015 51310105 921.0i1 EABRACO N8
ABS07
32.768kHz SMD LOW PROFILE CRYSTAL
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
3.2 x 1.5 x 0.9 mm
Dimensions: mm
TAPE & REEL
ATTENTION:
Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated,
Auto
motive Applications. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application
requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
opera
ting environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
REFLOW PROFILE
Pb
RoHS/RoHS II
T=Tape and reel (3,000pcs/reel)
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 08.19.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC

Products related to this Datasheet

CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 4PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 4PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 4PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD