800AWSP9M2QE Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
D} A 4? EOSWITCH’
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
800AWSP9M2QE
2:1 7/20/2011 T833053 D
BMA
1 1
P.C. MOUNTING
13
D20063 UPDATE AND CONVERT TO INVENTOR 07/20/11 BMA
4.50
[.177 in]
5.46
[.215 in] n2.54
[.100 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: SILVER
5. RATING: 1A @ 250 VAC
3A @ 120 VAC OR 28 VDC
6. MECHANICAL LIFE: 50,000 MAKE-AND-BREAK CYCLES
7. CONTACT RESISTANCE: 20 m MAX. INITIAL @ 2-4VDC
100mA FOR BOTH GOLD AND SILVER CONTACTS
8. INSULATION RESISTANCE: 1,000 MEGA-OHM MIN.
9. DIELECTRIC STRENGTH: 1,000 V RMS @SEA LEVEL.
10. OPERATING TEMP.: -30°C to 85°C
11. DENOTES CRITICAL PARAMETER.
12. 2002/95/EC (ROHS) COMPLIANT
13.39
[.527 in]
3.30
[.130 in]
.51
[.020 in]
5.08
[.200 in]
.76
[.030 in]
EPOXY SEAL
BASE
8.13
[.320 in] 5.08
[.200 in]
13
CIRCUIT: SPST
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-3
(ON)=MOMENTARY
5.08
[.200 in]

Products related to this Datasheet

SWITCH PUSH SPST-NO 1A 120V