200AWMSP3T1A1M2RE Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
Luau we 5” 505”.“ wImma Ofi _ , Ni Tog 2U Awl‘vffi. cm .65 fl cg a E mmnO—gimzumo now _.>joz Mrfiafil NC?” in? Yum. u VD“. N huh. w ypk m2 Dd»: m2 ml» mwmz mi Z Oammu >Cr Uimzmiozm _Z i: :29: . Omme>r 40rmm>znmw x.xHHo.> x‘xxHHoVNm . any—3,2? zczmmmm wow mmw oz? , $329 92> @ ~o< e="" 2="" an="" 32.="" .="" 1x9="" 4mm;="" r="" 52.20="" 093/9”="" 9qu="">Fo< ((86="" an;="" 32="" 2.98.="" 3%.="" mrmnddo="" chm“="" woboo="" 30rm‘o:a\r$nr="">dOz xmmiwi/znm. 69.... :08 $9723 QMFMOAZO mammzoflfi fooo < miw="" @mmn="">jzo 4min." luod 3 +mw.0 AOV mums N g s « fl. 88 6.2.. 1 :02 mwmsqo: +8 {3x520 Oz rid P3 ouuomzm mam ng 0.2 1/33 m8. mam Pym wows NE T 03 S? was SP mauN thA {3% Nowwm N\A\~w EU mrmJ§Nwa NNNQ% mm<~mfiu 52%="" when)="" (2="" “\m~\umv="" mm="" qub="" {:th="" zlnknew="" th="" 29="" bfihfihfiulbz="" ne="" hm="" 01kb="" in="" 33?»="" in:="" 35222="" e="" in="" ens‘nza="" a="" $25»?="" 3="" trim:="" :3="" a="" 23="" s="" r="" 32%="" an="" izuwnnmna="" mn="">rm aim EN 55 mg M\mN\Qm mm HWSNQN wn<>

Products related to this Datasheet

SWITCH TOGGLE SPDT 0.4VA 20V