TL3301PF160QG Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
w w 519M757)”
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL3301PF160QG
4:1 11/28/2006 P010593 D
TN
1 1
P.C.B. LAYOUT
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: 12VDC, 50mA
5. OPERATING FORCE: 160
`
50 gf
6. TRAVEL: 0.25mm +0.2/-0.1mm
7. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
8. MECHANICAL/ELECTRICAL LIFE: 100,000 CYCLES.
9. CONTACT MATERIAL: SILVER
10. 2002/95/EC (ROHS) COMPLIANT
11. PACKAGING: TAPE AND REEL/650 PER REEL.
12. DENOTES CRITICAL PARAMETER
12
4
3
12
4
3
3.60
[.142 in] 8.50
[.335 in]
6.00
[.236 in]
SQUARE
.40
[.016 in] MAX.
4.50
[.177 in]
.70
[.028 in] TYP.
7.00
[.276 in]
11.20
[.441 in]
5.90
[.232 in]
3.10
[.122 in]
2
43
CIRCUIT: SPST
1
.30
[.012 in]
10.00
[.394 in]
D16707 UPDATED, CONVERTED INVENTOR 11/28/06 TN
8.40
[.331 in]
n
3.50
[.138 in]

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V