TL2285OA Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
\AL L .I. TCH’
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL2285OA
4:1 1/21/2013 Q228500 B
rc
1 1
1 2 3
4 5 6
1 3
3
2
1
5
46
PCB LAYOUT
3 6
A20978 New Release 1/21/13 rc
13.50
[.531 in]
8.00
[.315 in]
8.00
[.315 in]
8.00
[.315 in]
2.00
[.079 in]
4.00
[.157 in]
3.00
[.118 in]
4.00
[.157 in]
4.00
[.157 in]
6.00
[.236 in]
.30
[.012 in]
1.00
[.039 in] 1.00
[.039 in]
2.50
[.098 in]
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
ON
1-3, 4-6 2-3, 4-5
6.00
[.236 in]
2.50
[.098 in]
5.00
[.197 in]
NOTES:
1. ALL DIMENSIONS IN mm [INCHES]
2. GENERAL TOLERANCE: x.x= ±0.4
x.xx=±.25
3. TERM. NOS. FOR REF. ONLY
4. RATING: 0.1A; 30V
5. CONTACT RESISTANCE: 100 mILLI-OHMS MAX.
6. TIMING: NON-SHORTING
7. TRAVEL: FULL 2.5mm
8. OPERATING FORCE:160±80gf
9. ELECTRICAL LIFE: 10,000 CYCLES MAKE AND BREAK
CYCLES AT FULL LOAD
10. DENOTE CRITICAL PARAMETER
11. 2002/95/EC (ROHS) COMPLIANT
2.50
[.098 in]
5.00
[.197 in]
.60
[.024 in]
.90
[.035 in]
6 PLS
LOCKING RECESS
LOCATION TO
IDENTIFY TERMINALS
#3 AND #6
B21054 Act Force was 300 +/-100 2/28/13 rc

Products related to this Datasheet

SWITCH PUSH DPDT 0.1A 30V