LP1 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
<3» e="" .="" sw="" i="" tc="" h="" '="" '="" mechanical="" l09:="" 50,000="" cycles="" fame:="" 250="" w="" ‘00="" g!="" lamm="" +17="" 0.3mm="" 3;="" elecmcal="" lila:="" 50,000="" cycles="" contact="" ham="" iudma="" @="" auvuc="" contact="" reswsunce'="" 50m="" [inmal="" max)="" 100m="" [mm="" @="" 500mm)="" souvac="" n="" mmuts)="" uperanng="" tempevamle‘="" 40mm="" +35%:="" smvage="" temperatuv="" ,="" 410m:="" wave="" flflflflfl="" 123540="" mags“="" 1="" a="" -="" v="" m="" m="" ”‘3'“="" [016m]="" ”0="" i="" an="" loss="" n]="" 7="" an="" 3:435]="" [059="" w="" -»="" my="" m]="" 3="" mm:="" ”—r‘="" ‘gaonl="" \i="" [cr="" '="" \="" m="" 7,="" [mm="" e="" ,="" \wnz="" mark="" m="" 4.00="" mmwe="" cathone="" d="" wm]="" {=""> 332%] [332"] mm mm g 500 I 197m] 5 u—a, 2 40 0 Q 2 4 _J_ T D 7 x , ' ”1.2 a a 0.3.: H_. z.u-z.5 3 2-3 A 40 ‘uwmufi‘ 2.5-3.0 5,443.5 mm - ma 5’3"” ' 1‘21;nt {.03} m c w [mm 1 so , 3 50 IDSQMI [107ml ’ B‘u Rod (in-n Maw wn - Famm Current (mA) 20mA 20mA 20m 20m 20m Pam-m vamgugzumA_ Mauvnc «suvnqzm was 2 M 4VDC 3 54vaC 1 m Luminous Inlenslly 200 mm @EmA 300 mm 50 mad 100 mod 2000 mm [,us An] 7153 NORTHLAND DRIVE NORTH PHONE: 80078672717 MINNEAPOLIS, MN 55428 FAX: 763753178235
SERIES LP1 SWITCHES
SERIES LP1 SWITCHES
www.e-switch.com
email: info@e-switch.com 7153 NORTHLAND DRIVE NORTH PHONE: 800-867-2717
MINNEAPOLIS, MN 55428 FAX: 763-531-8235
ILLUMINATED PUSHBUTTON
FEATURES & BENEFITS
Panel Mount
Multiple Illumination options
Aesthetic look
APPLICATIONS / MARKETS
Computer Servers/peripherals
Performance Audio
Instrumentation
Telecommunications/networking
MECHANICAL SPECIFICATIONS
HOW TO ORDER:
ELECTRICAL SPECIFICATIONS
ENVIRONMENTAL SPECIFICATIONS
Mechanical Life: 50,000 cycles
Force: 250 +/- 100 gf
Travel: 1.8mm +/- 0.3mm
Electrical Life: 50,000 cycles
Contact Rating: 100mA @ 30VDC
Contact Resistance: 50mΩ (initial max)
Insulation Resistance: 100MΩ (Min @ 500VDC)
Dielectric Strength: 500VAC (1 minute)
Operating Temperature: -40ºC to +85ºC
Storage Temperature: -40ºC to +85ºC
LED
SERIES
B = Blue
G = Green
R = Red
W = White
Y = Yellow
FUNCTION STYLE
OA = Momentary
CIRCUIT
1 - SPST
CAP SIZE
A = 5.4mm
LP1
Example Ordering Code: LP1-OA-1-A-R Specifi cations subject to change without notifi cation.

Products related to this Datasheet

SWITCH PUSH SPST-NO 0.1A 30V
SWITCH PUSH SPST-NO 0.1A 30V
SWITCH PUSH SPST-NO 0.1A 30V
SWITCH PUSH SPST-NO 0.1A 30V
SWITCH PUSH SPST-NO 0.1A 30V